Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Working Voltage-Nom | Power Dissipation | Forward (Drive) Current | Forward Voltage | Reverse Current-Max | Voltage Tolerance | Impedance | Operating Temp Range | Zener Current | Voltage Temperature Coefficient | Voltage Temperature Coefficient (°C) | Capacitance | Configuration | Height - Max | Dimension | No of Terminals | Mounting Feature |
Qty Web Price 3,000 $0.0276 9,000 $0.0259 15,000 $0.0251 45,000 $0.0235 75,000 $0.0228 | 909,000 Ready to Ship! | 2143 | Reel | SOD-323F (SC-90) | 18V | 550mW | 250mA | 1.1V | 50nA | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0247 9,000 $0.0232 15,000 $0.0225 60,000 $0.0208 90,000 $0.0203 | 894,000 Ready to Ship! | 2214 | Reel | SOD-323 | 6.8V | 400mW | 200mA | 1.1V | 500nA | Surface Mount | |||||||||||||
Nexperia BZV55 Series 13 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.016 10,000 $0.0148 25,000 $0.0141 62,500 $0.0134 100,000 $0.013 | 892,500 Ready to Ship! | 2129 | Reel | MINI MELF (SOD-80C) | 13V | 500mW | 10mA | 0.9V | 100nA | 5% | 10Ω | -65°C to +200°C | 9.4mV/K | 80pF | Single | 2 | Surface Mount | |||||
Diodes Incorporated BZT52C5V1 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123 | Qty Web Price 3,000 $0.0209 12,000 $0.0194 45,000 $0.018 75,000 $0.0176 150,000 $0.0169 | 867,000 Ready to Ship! | N/A | 2132 | Reel | SOD-123 | 5.1V | 500mW | 10mA | 0.9V | 2µA | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.0202 9,000 $0.019 30,000 $0.0177 60,000 $0.017 120,000 $0.0163 | 861,000 Ready to Ship! | 2129 | Reel | SOT-23 (SC-59,TO-236) | 30V | 250mW | 200mA | 0.9V | 50nA | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0304 12,000 $0.0254 30,000 $0.025 75,000 $0.0245 120,000 $0.0243 | 807,000 Ready to Ship! | 26 Weeks | 2152 | Reel | |||||||||||||||||||
Qty Web Price 3,000 $0.0227 24,000 $0.0221 | 768,000 Ready to Ship! | N/A | 2134 | Reel | SOD-123 | 30V | 500mW | 10mA | 0.9V | 50µA | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0162 12,000 $0.015 30,000 $0.0142 75,000 $0.0135 120,000 $0.0132 | 756,000 Ready to Ship! | 2150 | Reel | SOT-23 (SC-59,TO-236) | 10V | 250mW | 10mA | 0.9V | 200nA | 2% | 8Ω | -65°C to +150°C | 6.4mV/K | 90pF | Single | 3 | Surface Mount | ||||||
Nexperia BZX384 Series 9.1 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-323 | Qty Web Price 3,000 $0.0259 9,000 $0.0243 15,000 $0.0236 60,000 $0.0217 90,000 $0.0212 | 738,000 Ready to Ship! | 2204 | Reel | SOD-323 | 9.1V | 300mW | 250mA | 1.1V | 500nA | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0306 9,000 $0.0287 15,000 $0.0278 45,000 $0.0261 75,000 $0.0253 | 738,000 Ready to Ship! | 47 Weeks | 2209 | Reel | SOD-123 | 3.3V | 500mW | 10mA | 0.9V | 7.5µA | Surface Mount | ||||||||||||
Nexperia BZV55 Series 18 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.016 10,000 $0.0148 25,000 $0.0141 62,500 $0.0134 100,000 $0.013 | 727,500 Ready to Ship! | 2129 | Reel | MINI MELF (SOD-80C) | 18V | 500mW | 10mA | 0.9V | 50nA | 5% | 10Ω | -65°C to +200°C | 14.4mV/K | 70pF | Single | 2 | Surface Mount | |||||
Diodes Incorporated MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123 | Qty Web Price 3,000 $0.0232 9,000 $0.0218 15,000 $0.0212 60,000 $0.0195 90,000 $0.0191 | 723,000 Ready to Ship! | N/A | 2205 | Reel | SOD-123 | 16V | 500mW | 10mA | 0.9V | 100nA | Surface Mount | |||||||||||
Nexperia BZV55 Series 33 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - MINI MELF | Qty Web Price 2,500 $0.0183 10,000 $0.0169 25,000 $0.016 62,500 $0.0152 100,000 $0.0148 | 717,500 Ready to Ship! | 2135 | Reel | 33V | 500mW | 250mA | 0.9V | 50nA | 2% | 80Ω | -65°C to +200°C | 2mA | 33.4mV/K | 45pF | Single | 1.6mm | L 3.7mm x D 1.6mm | 2 | Surface Mount | |||
Qty Web Price 3,000 $0.0217 12,000 $0.0201 45,000 $0.0187 75,000 $0.0182 150,000 $0.0176 | 687,000 Ready to Ship! | 52 Weeks | 2132 | Reel | SOT-23 (SC-59,TO-236) | 3V | 250mW | 10mA | 0.9V | 10µA | 5% | 80Ω | -65°C to +150°C | -2.1mV/K | 450pF | Single | 3 | Surface Mount | |||||
Nexperia BZX84 Series 5.1 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0202 9,000 $0.019 30,000 $0.0177 60,000 $0.017 120,000 $0.0163 | 660,000 Ready to Ship! | 2207 | Reel | SOT-23 (SC-59,TO-236) | 5.1V | 250mW | 10mA | 0.9V | 2µA | 5% | 40Ω | -65°C to +150°C | -0.8mV/K | 300pF | Single | 3 | Surface Mount | |||||
Qty Web Price 3,000 $0.0234 12,000 $0.0217 45,000 $0.0202 75,000 $0.0196 150,000 $0.0189 | 651,000 Ready to Ship! | 52 Weeks | 2216 | Reel | SOT-23 (SC-59,TO-236) | 16V | 250mW | 200mA | 0.9V | 50nA | Surface Mount | ||||||||||||
Diodes Incorporated BZT52C10 Series 500 mW 10 V 10 mA Surface Mount Zener Diode - SOD-123 | Qty Web Price 3,000 $0.0223 9,000 $0.021 15,000 $0.0204 60,000 $0.0188 90,000 $0.0183 | 645,000 Ready to Ship! | 33 Weeks | 2142 | Reel | SOD-123 | 10V | 500mW | 10mA | 0.9V | 0.2µA | Surface Mount | |||||||||||
Diodes Incorporated BZT52C5V6 Series 500 mW 5.6 V 10 mA Surface Mount Zener Diode - SOD-123 | Qty Web Price 3,000 $0.0242 9,000 $0.0227 15,000 $0.0221 60,000 $0.0204 90,000 $0.0199 | 645,000 Ready to Ship! | 33 Weeks | 2152 | Reel | SOD-123 | 5.6V | 500mW | 10mA | 0.9V | 1µA | Surface Mount | |||||||||||
Qty Web Price 10,000 $0.0122 30,000 $0.0115 50,000 $0.0112 100,000 $0.0107 200,000 $0.0103 | 630,000 Ready to Ship! | 2128 | Reel | SOT-23 (SC-59,TO-236) | 3.3V | 250mW | 200mA | 0.9V | 5µA | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0152 12,000 $0.014 30,000 $0.0133 75,000 $0.0127 120,000 $0.0123 | 630,000 Ready to Ship! | 2025 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||||||
Nexperia BZX84 Series 2.7 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0196 9,000 $0.0184 30,000 $0.0171 60,000 $0.0164 120,000 $0.0158 | 594,000 Ready to Ship! | 2134 | Reel | SOT-23 (SC-59,TO-236) | 2.7V | 250mW | 10mA | 0.9V | 20µA | 5% | 75Ω | -65°C to +150°C | -2mV/K | 450pF | Single | 3 | Surface Mount | |||||
Nexperia BZV55 Series 5.6 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.016 10,000 $0.0148 25,000 $0.0141 62,500 $0.0134 100,000 $0.013 | 575,000 Ready to Ship! | 2144 | Reel | MINI MELF (SOD-80C) | 5.6V | 500mW | 10mA | 0.9V | 1µA | 5% | 15Ω | -65°C to +200°C | 1.2mV/K | 300pF | Single | 2 | Surface Mount | |||||
Nexperia BZV55 Series 33 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.016 10,000 $0.0148 25,000 $0.0141 62,500 $0.0134 100,000 $0.013 | 570,000 Ready to Ship! | 2134 | Reel | MINI MELF (SOD-80C) | 33V | 500mW | 250mA | 0.9V | 50nA | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0182 12,000 $0.017 45,000 $0.0169 90,000 $0.0168 225,000 $0.0167 | 570,000 Ready to Ship! | 31 Weeks | 2129 | Reel | SOT-23 (SC-59,TO-236) | 6.2V | 225mW | 10mA | 0.9V | 5µA | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0315 9,000 $0.0295 15,000 $0.0286 45,000 $0.0268 75,000 $0.026 | 561,000 Ready to Ship! | 12 Weeks | 2221 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount |
Added to Your Shopping Cart