Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Power Dissipation | Forward (Drive) Current | Forward Voltage | Reverse Current-Max | Voltage Tolerance | Impedance | Operating Temp Range | Zener Current | Voltage Temperature Coefficient | Voltage Temperature Coefficient (°C) | Capacitance | Configuration | Height - Max | Dimension | Working Voltage-Nom | No of Terminals | Mounting Feature |
SMAJ4733A-TP Micro Commercial Components SMAJ4733A Series 5.1 V 100 mA 1 W Surface Mount Zener Diode - DO-214AC | Qty Unit Price 7,500 $0.0978 15,000 $0.095 | 0 | 16 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 100mA | 1.2V | 10µA | 5.1V | Surface Mount | ||||||||||||
Qty Unit Price 7,500 $0.0978 15,000 $0.095 | 0 | 16 Weeks | Reel | ||||||||||||||||||||
Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | 1W | 100mA | 1.2V | 10µA | 6.8V | Surface Mount | ||||||||||||||
Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 100mA | 1.2V | 10µA | 9.1V | Surface Mount | |||||||||||||
Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 100mA | 1.2V | 10µA | 10V | Surface Mount | |||||||||||||
SMAJ4742A-TP Micro Commercial Components SMAJ4742A Series 12 V 100 mA Surface Mount Zener Diode - DO-214AC | Qty Unit Price 7,500 $0.0614 15,000 $0.0603 22,500 $0.0597 30,000 $0.059 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 100mA | 1.2V | 5µA | 12V | Surface Mount | ||||||||||||
Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 100mA | 1.2V | 5µA | 13V | Surface Mount | |||||||||||||
Qty Unit Price 7,500 $0.0614 15,000 $0.0603 22,500 $0.0597 30,000 $0.059 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 100mA | 1.2V | 5µA | 15V | Surface Mount | |||||||||||||
Qty Unit Price 7,500 $0.0637 15,000 $0.0626 22,500 $0.0619 30,000 $0.0612 | 0 | 14 Weeks | Reel | ||||||||||||||||||||
Qty Unit Price 7,500 $0.0983 15,000 $0.0955 | 0 | 20 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 200mA | 1.2V | 5µA | 5% | 16Ω | -65°C to +150°C | 57mA | Single | 2 | Surface Mount | ||||||||
Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | ||||||||||||||||||||
SMAJ4747A-TP Micro Commercial Components SMAJ4747A Series 1 W 20 V 100 mA Surface Mount Zener Diode - DO-214AC | Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 100mA | 1.2V | 5µA | 20V | Surface Mount | ||||||||||||
SMAJ4749A-TP Micro Commercial Components SMAJ4749A Series 1 W 24 V 100 mA Surface Mount Zener Diode - DO-214AC | Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 100mA | 1.2V | 10µA | 24V | Surface Mount | ||||||||||||
SMAJ4750A-TP Micro Commercial Components SMAJ Series 1 W 27 V 5 uA Surface Mount Zener Diode-DO-214AC | Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 0.1A | 1.2V | 5µA | 5% | 35Ω | -65°C to +150°C | Single | 27V | 2 | Surface Mount | |||||||
Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | ||||||||||||||||||||
Qty Unit Price 7,500 $0.0991 15,000 $0.0963 | 0 | 20 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 200mA | 1.2V | 5µA | 5% | 40Ω | -65°C to +150°C | 30mA | Single | 2 | Surface Mount | ||||||||
Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 100mA | 1.2V | 5µA | 33V | Surface Mount | ||||||||||||||
Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | 1W | 100mA | 1.2V | 5µA | 36V | Surface Mount | ||||||||||||||
Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 100mA | 1.2V | 5µA | 43V | Surface Mount | |||||||||||||
SMAJ4761A-TP Micro Commercial Components SMAJ Series 1 W 75 V 100 mA Surface Mount Zener Diode - DO-214AC | Qty Unit Price 7,500 $0.0668 15,000 $0.0657 22,500 $0.0651 30,000 $0.0646 37,500 $0.0633 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1W | 0.1A | 1.2V | 5µA | 5% | 175Ω | -65°C to +150°C | Single | 75V | 2 | Surface Mount | |||||||
Qty Unit Price 7,500 $0.0686 15,000 $0.0674 22,500 $0.0662 | 0 | 14 Weeks | Reel | ||||||||||||||||||||
Qty Unit Price 7,500 $0.109 15,000 $0.107 | 0 | 16 Weeks | Reel | 1.5W | 200mA | 1.5V | 2.5µA | 5.6V | Surface Mount | ||||||||||||||
Qty Unit Price 7,500 $0.0765 15,000 $0.0752 22,500 $0.0739 | 0 | 14 Weeks | Reel | 1.5W | 200mA | 1.5V | 2.5µA | 6.2V | Surface Mount | ||||||||||||||
Qty Unit Price 7,500 $0.0707 15,000 $0.0695 22,500 $0.0683 | 0 | 14 Weeks | Reel | ||||||||||||||||||||
SMAJ5923B-TP Micro Commercial Components SMAJ5923B Series 8.2 V ±5% 1.5 W Surface Mount Zener Diode - DO-214AC | Qty Unit Price 7,500 $0.0765 15,000 $0.0752 22,500 $0.0739 | 0 | 14 Weeks | Reel | SMA (DO-214AC, SOD-106) | 1.5W | 0.2A | 1.5V | 5µA | 5% | 3.5Ω | -65°C to +150°C | Single | 8.2V | 2 | Surface Mount |
Added to Your Shopping Cart