Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Power Dissipation | Forward (Drive) Current | Forward Voltage | Reverse Current-Max | Voltage Tolerance | Impedance | Operating Temp Range | Zener Current | Voltage Temperature Coefficient | Voltage Temperature Coefficient (°C) | Capacitance | Configuration | Height - Max | Dimension | Working Voltage-Nom | No of Terminals | Mounting Feature |
Diodes Incorporated BZT52C5V1 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123 | Qty Web Price 3,000 $0.0298 12,000 $0.0286 45,000 $0.0274 90,000 $0.0269 225,000 $0.0255 | 678,000 Ready to Ship! | 43 Weeks | 2140 | Reel | SOD-123 | 500mW | 10mA | 0.9V | 2µA | 5.1V | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.0361 12,000 $0.0346 45,000 $0.0332 90,000 $0.0325 225,000 $0.0309 | 678,000 Ready to Ship! | N/A | 2237 | Reel | SOD-323 | 200mW | 10mA | 0.9V | 100nA | L 1.8mm x W 1.35mm | 12V | Surface Mount | |||||||||||
Nexperia BZX384 Series 10 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323 | Qty Web Price 3,000 $0.0261 12,000 $0.025 45,000 $0.024 90,000 $0.0234 225,000 $0.0223 | 675,000 Ready to Ship! | 8 Weeks | 2130 | Reel | SOD-323 | 300mW | 250mA | 1.1V | 0.2µA | 5% | 20Ω | -65°C to +150°C | 5mA | 8mV/K | 90pF | Single | 1.1mm | L 2.7mm x W 1.35mm | 10V | 2 | Surface Mount | |
Nexperia BZX84 Series 7.5 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0132 12,000 $0.0126 45,000 $0.0121 120,000 $0.0118 300,000 $0.0112 | 675,000 Ready to Ship! | 2214 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 1µA | 5% | 6Ω | -65°C to +150°C | 4mV/K | 150pF | Single | 7.5V | 3 | Surface Mount | |||||
Qty Web Price 3,000 $0.0239 12,000 $0.0229 45,000 $0.022 90,000 $0.0215 225,000 $0.0205 | 675,000 Ready to Ship! | 2216 | Reel | SOD-323 | 400mW | 100mA | 1.1V | 100nA | 2% | 10Ω | 6.4mV/K | 110pF | Single | 10V | 2 | Surface Mount | |||||||
Nexperia BZV55 Series 4.3 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.0149 10,000 $0.0142 37,500 $0.0137 100,000 $0.0133 250,000 $0.0126 | 672,500 Ready to Ship! | 6 Weeks | 2126 | Reel | MINI MELF (SOD-80C) | 500mW | 10mA | 0.9V | 3µA | 5% | 80Ω | -65°C to +200°C | -2.5mV/K | 450pF | Single | 4.3V | 2 | Surface Mount | ||||
Diodes Incorporated SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC | Qty Web Price 5,000 $0.0629 15,000 $0.0606 20,000 $0.06 50,000 $0.0581 75,000 $0.0563 | 665,000 Ready to Ship! | 18 Weeks | 2216 | Reel | SMA (DO-214AC, SOD-106) | 1W | 200mA | 1.2V | 1µA | 15V | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.0218 12,000 $0.0209 45,000 $0.0201 90,000 $0.0196 225,000 $0.0187 | 630,000 Ready to Ship! | N/A | 2232 | Reel | SOT-23 (SC-59,TO-236) | 225mW | 10mA | 0.9V | 2µA | 6.8V | Surface Mount | ||||||||||||
Nexperia BZX84 Series 2.4 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0224 12,000 $0.0215 45,000 $0.0206 90,000 $0.0202 225,000 $0.0192 | 621,000 Ready to Ship! | 8 Weeks | 2238 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 50µA | 2.4V | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.0139 12,000 $0.0133 45,000 $0.0128 120,000 $0.0124 300,000 $0.0118 | 594,000 Ready to Ship! | 2224 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 50nA | 47V | Surface Mount | |||||||||||||
Nexperia BZV55 Series 4.79 V ±2% 500 mW Surface Mount Voltage Regulator Diode - SOD-80C | Qty Web Price 2,500 $0.0219 10,000 $0.0209 37,500 $0.0201 75,000 $0.0196 187,500 $0.0187 | 587,500 Ready to Ship! | 2152 | Reel | MINI MELF (SOD-80C) | 500mW | 10mA | 0.9V | 3µA | 2% | 50Ω | -65°C to +200°C | 5mA | -1.4mV/K | 300pF | Single | L 3.7mm x D 1.6mm | 4.7V | 2 | Surface Mount | |||
Nexperia BZX384 Series 33 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323 | Qty Web Price 3,000 $0.0284 12,000 $0.0272 45,000 $0.026 75,000 $0.0256 150,000 $0.0244 | 576,000 Ready to Ship! | 2218 | Reel | SOD-323 | 300mW | 250mA | 1.1V | 50nA | 33V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0161 12,000 $0.0155 45,000 $0.0149 120,000 $0.0144 300,000 $0.0137 | 576,000 Ready to Ship! | N/A | 2143 | Reel | SOT-23 (SC-59,TO-236) | 225mW | 10mA | 0.9V | 5µA | 6.2V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0486 9,000 $0.0469 15,000 $0.0461 60,000 $0.0439 90,000 $0.0426 | 573,000 Ready to Ship! | 2216 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 250mA | 0.9V | 21µA | 4% | 700Ω | -65°C to +150°C | 250µA | 0.2mV/K | Single | 1.1mm | L 3mm x W 1.4mm | 5V | 3 | Surface Mount | ||||
Diodes Incorporated BZT52C5V6 Series 500 mW 5.6 V 10 mA Surface Mount Zener Diode - SOD-123 | Qty Web Price 3,000 $0.0196 12,000 $0.0188 45,000 $0.0181 90,000 $0.0177 225,000 $0.0168 | 561,000 Ready to Ship! | 11 Weeks | 2210 | Reel | SOD-123 | 500mW | 10mA | 0.9V | 1µA | 5.6V | Surface Mount | |||||||||||
Nexperia BZX384 Series 6.8 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323 | Qty Web Price 3,000 $0.0264 12,000 $0.0252 45,000 $0.0242 90,000 $0.0237 225,000 $0.0225 | 552,000 Ready to Ship! | 2225 | Reel | SOD-323 | 300mW | 250mA | 1.1V | 2µA | L 2.7mm x W 1.35mm | 6.8V | Surface Mount | |||||||||||
Diodes Incorporated BZT52C18 Series 500 mW 18 V 10 mA Surface Mount Zener Diode - SOD-123 | Qty Web Price 3,000 $0.0243 12,000 $0.0233 45,000 $0.0223 90,000 $0.0219 225,000 $0.0208 | 549,000 Ready to Ship! | 11 Weeks | 2125 | Reel | SOD-123 | 500mW | 10mA | 0.9V | 0.1µA | 18V | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.0286 12,000 $0.0273 45,000 $0.0262 75,000 $0.0258 150,000 $0.0245 | 546,000 Ready to Ship! | 8 Weeks | 2232 | Reel | SOD-123F | 830mW | 250mA | 0.9V | 0.05µA | 2% | 20Ω | -65°C to +150°C | 5mA | 16mV/K | 70pF | Single | 1.2mm | L 2.7mm x W 1.7mm | 18V | 2 | Surface Mount | ||
Nexperia BZX384 Series 8.2 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323 | Qty Web Price 3,000 $0.0239 12,000 $0.0229 45,000 $0.022 90,000 $0.0215 225,000 $0.0204 | 546,000 Ready to Ship! | 2230 | Reel | SOD-323 | 300mW | 250mA | 1.1V | 700nA | 8.2V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0141 12,000 $0.0135 45,000 $0.013 120,000 $0.0126 300,000 $0.012 | 546,000 Ready to Ship! | 2240 | Reel | ||||||||||||||||||||
Nexperia BZX84 Series 3.3 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | Qty Web Price 3,000 $0.0162 12,000 $0.0155 45,000 $0.0149 90,000 $0.0146 225,000 $0.0139 | 534,000 Ready to Ship! | 8 Weeks | 2222 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 10mA | 0.9V | 5µA | 5% | 85Ω | -65°C to +150°C | -2.4mV/K | 450pF | Single | 3.3V | 3 | Surface Mount | ||||
Qty Web Price 3,000 $0.0135 12,000 $0.013 45,000 $0.0125 120,000 $0.0121 300,000 $0.0115 | 531,000 Ready to Ship! | 8 Weeks | 2232 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 100nA | 13V | Surface Mount | ||||||||||||
Qty Web Price 10,000 $0.012 30,000 $0.0116 50,000 $0.0114 200,000 $0.011 300,000 $0.0107 | 530,000 Ready to Ship! | 2135 | Reel | SOT-23 (SC-59,TO-236) | 250mW | 200mA | 0.9V | 2µA | 5.1V | Surface Mount | |||||||||||||
Nexperia BZX84J Series 5.6 V ±2 % 550 mW Surface Mount Single Zener Diode - SOD-323F | Qty Web Price 3,000 $0.0477 12,000 $0.0457 30,000 $0.0443 75,000 $0.0431 120,000 $0.0412 | 528,000 Ready to Ship! | 20 Weeks | 2237 | Reel | SOD-323F (SC-90) | 550mW | 100mA | 1.1V | 1µA | 2% | 40Ω | -55°C to +150°C | 2.5mV/K | 275pF | Single | 5.6V | 2 | Surface Mount | ||||
Diodes Incorporated MMSZ5234B-7 Series 500 mW 6.2 V 10 mA Surface Mount Zener Diode - SOD-123 | Qty Web Price 3,000 $0.0243 12,000 $0.0233 45,000 $0.0223 90,000 $0.0219 225,000 $0.0208 | 510,000 Ready to Ship! | 13 Weeks | 2220 | Reel | SOD-123 | 500mW | 10mA | 0.9V | 5µA | 6.2V | Surface Mount |
Added to Your Shopping Cart