Part Details | Price (USD) | Stock | Lead Time | Date Code | Package |
---|---|---|---|---|---|
STMicroelectronics STPS10150C Series 150 V 120 A High Voltage Power Schottky Rectifier - TO-220-3 |
| 0 | 8 Weeks | 1440 | Tube |
STMicroelectronics STPS10 Series Dual Center Tap 5 A 0.75 V Schottky Rectifier - TO-220FPAB |
| 0 | 8 Weeks | 1802 | Tube |
| 0 | 8 Weeks | 1615 | Tube | |
STMicroelectronics STPS101 Series Dual Center Tap 5 A 0.69 V Schottky Rectifier - TO-252 |
| 0 | 8 Weeks | 1933 | Reel |
| 0 | 1310 | Tube | ||
STMicroelectronics STPS10L Series Single 40 V 10 A Surface Mount Schottky Rectifier - D2PAK |
| 0 | 8 Weeks | 1721 | Reel |
STMicroelectronics STPS10L25 Series 25 V 10 A SMT Low Drop Power Schottky Rectifier - D2PAK |
| 0 | 8 Weeks | 1709 | Reel |
STMicroelectronics STPS10H Series 5 A 0.73 V Flange Mount Schottky Rectifier - TO-220AB |
| 0 | 8 Weeks | 1712 | Tube |
STMicroelectronics STPS10H100C Series 100 V 10 A Flange Mount Schottky Rectifier - TO-220FPAB |
| 0 | 8 Weeks | 1716 | Box |
STMicroelectronics STPS10H100 Series 100 V 10 A Surface Mount Schottky Rectifier - D2PAK Min: 1,000 Mult. of: 1,000 Increase Button Decrease Button |
| 0 | 1702 | Reel | |
STMicroelectronics STPS10H100 Series 100 V 10 A Surface Mount Schottky Rectifier - D2PAK |
| 0 | 8 Weeks | 1702 | Reel |
STMicroelectronics STPS10L25D Series 0.35 V 10 A Flange Mount Schottky Rectifier - TO-220AC |
| 0 | 1718 | Tube | |
| 0 | 8 Weeks | 1413 | Ammo Pack | |
STMicroelectronics STPS10L25D Series 0.35 V 10 A Flange Mount Schottky Rectifier - TO-220AC |
| 0 | 8 Weeks | 1718 | Tube |
STMicroelectronics STPS1150 Series 150 V 1 A Through Hole Axial Power Schottky Rectifier - DO-41 |
| 0 | 8 Weeks | 1741 | Reel |
| 0 | 8 Weeks | Reel | ||
STMicroelectronics STPS15 Series Dual Center Tap 20 A 45 V SMT Schottky Rectifier - D2PAK |
| 0 | Reel | ||
STMicroelectronics STPS15 Series Dual Center Tap 20 A 45 V SMT Schottky Rectifier - D2PAK |
| 0 | 8 Weeks | Reel | |
STMicroelectronics STPS15H100 Series 100 V 7.5 A High Voltage Power Schottky Rectifier - D-Pak-3 |
| 0 | 8 Weeks | Reel | |
| 0 | 8 Weeks | Reel | ||
STMicroelectronics STPS1545 Series Single 15 A 0.57 V Schottky Rectifier Flange Mount - TO-220FPAC |
| 0 | 8 Weeks | 1646 | Tube |
STMicroelectronics STPS15L25D Series 25 V 15 A Flange Mount Power Schottky Rectifier - TO-220AC |
| 0 | 8 Weeks | 1726 | Tube |
STMicroelectronics STPS15L25D Series 25 V 15 A Flange Mount Power Schottky Rectifier - TO-220AC |
| 0 | 1726 | Tube | |
STMicroelectronics STPS15L Series Dual Center Tap 60 V 7.5 A Power Schottky Rectifier - TO-252 |
| 0 | 8 Weeks | Tube | |
STMicroelectronics High Voltage Power 8 A 0.92 V Schottky Rectifier Flange Mount - TO-220AB |
| 0 | 8 Weeks | Tube |
Added to Your Shopping Cart