Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Capacitance | Clamping Voltage-Max | Peak Output Current | Rated Voltage | RMS Voltage-Max | Varistor Voltage Range | Current Rating | Energy | Operating Temp Range | Storage Temperature Range | No of Terminals | Diameter | Case Size | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $0.38 125 $0.33 250 $0.32 750 $0.31 1,500 $0.305 | 285,609 Ready to Ship! | N/A | 1845 | Bulk | RADIAL | 800pF | 710V | 10kA | 350|V | 275V | Through Hole | |||||||||
Qty Web Price 1,000 $0.215 2,000 $0.177 4,000 $0.174 5,000 $0.173 | 266,550 Ready to Ship! | 17 Weeks | 1935 | Bag | RADIAL | 210pF | 845V | 3.5kA | 410|V | 320V | Through Hole | |||||||||
Qty Web Price 1,000 $0.26 2,000 $0.245 3,000 $0.235 5,000 $0.22 10,000 $0.21 | 209,950 Ready to Ship! | 17 Weeks | 1932 | Bag | RADIAL | 120pF | 1500V | 3500A | 745V | 550V | 819V to 1001V | 130J | -40°C to +85°C | -40°C to +125°C | 2 | Through Hole | ||||
Qty Web Price 1,000 $0.108 3,000 $0.0904 5,000 $0.0894 10,000 $0.088 20,000 $0.0867 | 60,000 Ready to Ship! | 17 Weeks | 2016 | Bag | RADIAL | 135V | 2.5A | 61|75V | 40V | Through Hole | ||||||||||
Qty Web Price 1,000 $0.49 | 36,000 Ready to Ship! | N/A | 1808 | Bag | RADIAL | 24500pF | 53V | 3000A | 22|V | 17V | 24V to 30V | 20A | 19J | -40°C to +85°C | -40°C to +125°C | 2 | 20mm | Through Hole | ||
Qty Web Price 1 $0.205 | 19,500 Ready to Ship! | N/A | 1541 | Bag | RADIAL | 360pF | 775V | 6kA | 385|V | 300V | Through Hole | |||||||||
Qty Web Price 2,000 $0.64 | 18,000 Ready to Ship! | 17 Weeks | 2036 | Reel | 775V | 10A | 385V | 300V | 423V to 517V | 10J | -40°C to +85°C | -40°C to +125°C | 2 | Surface Mount | ||||||
Qty Web Price 4,000 $0.0673 12,000 $0.0557 16,000 $0.0553 40,000 $0.0543 60,000 $0.0539 | 16,000 Ready to Ship! | 2043 | Reel | 27pF | 40V | 58.5V to 71.5V | 2 | 0603 (1608 Metric) | Surface Mount | |||||||||||
Qty Web Price 15,000 $0.0892 | 15,000 Ready to Ship! | N/A | 1624 | Reel | 15pF | 1A | 16|V | 27V | Surface Mount | |||||||||||
Qty Web Price 10,000 $0.082 20,000 $0.0662 30,000 $0.0656 | 10,000 Ready to Ship! | 14 Weeks | 1932 | Reel | 10pF | 30V | 90V to 100V | -55°C to +150°C | Surface Mount | |||||||||||
Qty Web Price 100 $0.13 1,000 $0.0888 3,000 $0.0836 12,500 $0.0772 30,000 $0.0736 | 9,600 Ready to Ship! | 2020 | Bulk | RADIAL | 60pF | 810V | 385V | 300V | 423V to 517V | 21J | -40°C to +85°C | -40°C to +125°C | 2 | Through Hole | ||||||
Qty Web Price 2,000 $0.64 | 8,000 Ready to Ship! | 15 Weeks | 2019 | Reel | 360V | 10A | 180V | 140V | 198V to 242V | 9J | -40°C to +85°C | -40°C to +125°C | 2 | Surface Mount | ||||||
Panasonic ZNR-V Series Ø 10 mm 430 V Radial Crimped Lead Transient Surge Absorber Varistor | Qty Web Price 1,000 $0.225 2,000 $0.185 4,000 $0.182 5,000 $0.181 | 8,000 Ready to Ship! | 17 Weeks | 2017 | Ammo Pack | RADIAL | 270pF | 710V | 3500A | 350V | 275V | 387V to 473V | 55J | -40°C to +85°C | -40°C to +125°C | 2 | Through Hole | |||
Qty Web Price 1,000 $0.105 3,000 $0.0888 10,000 $0.0866 20,000 $0.0854 40,000 $0.0841 | 8,000 Ready to Ship! | 1942 | Ammo Pack | RADIAL | 700pF | 165V | 1750A | 85V | 60V | 90V to 110V | 10A | 8.5J | -40°C to +85°C | -40°C to +125°C | 2 | Through Hole | ||||
Qty Web Price 2,500 $0.172 5,000 $0.14 7,500 $0.139 10,000 $0.138 | 5,000 Ready to Ship! | 17 Weeks | 2043 | Reel | 280pF | 1.025kV | 4.5kA | 505V | 385V | 558V to 682V | 1mA | 126J | -40°C to +85°C | -40°C to +125°C | 2 | 12.5mm | ||||
Qty Web Price 1,000 $0.126 3,000 $0.105 5,000 $0.104 10,000 $0.103 20,000 $0.101 | 5,000 Ready to Ship! | N/A | 1506 | Ammo Pack | RADIAL | 90pF | 475V | 800A | 225|V | 175V | Through Hole | |||||||||
Qty Web Price 1,000 $0.133 3,000 $0.0941 10,000 $0.0894 20,000 $0.0867 40,000 $0.0841 | 5,000 Ready to Ship! | 2047 | Ammo Pack | |||||||||||||||||
Panasonic V Series Ø14 mm 210 VAC/270 VDC 330 V Straight Radial Transient Surge Absorber | Qty Web Price 1,000 $0.245 2,000 $0.235 3,000 $0.22 4,000 $0.21 | 4,000 Ready to Ship! | N/A | 1831 | Bulk | 580pF | 545V | 6000A | 270V | 210V | 115J | -40°C to +85°C | -40°C to +125°C | 2 | Through Hole | |||||
Qty Web Price 500 $0.26 1,500 $0.245 2,500 $0.235 10,000 $0.22 15,000 $0.21 | 4,000 Ready to Ship! | 2014 | Ammo Pack | 220pF | 1650V | 5000A | 825V | 625V | 900V to 1100V | 50A | 280J | -40°C to +85°C | -40°C to +125°C | 2 | Through Hole | |||||
Qty Web Price 4,000 $0.106 8,000 $0.0867 12,000 $0.0859 20,000 $0.0849 | 4,000 Ready to Ship! | 2012 | Reel | 100pF | 20A | 26V | 33V | -55°C to +125°C | 2 | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.72 4,000 $0.58 6,000 $0.575 | 4,000 Ready to Ship! | 15 Weeks | 2045 | Reel | ||||||||||||||||
Qty Web Price 1 $0.895 | 3,399 Ready to Ship! | 17 Weeks | 1907 | Bag | RADIAL | 1500pF | 395V | 10kA | 200|V | 150V | 216V to 264V | 168J | -40°C to +85°C | -40°C to +125°C | 2 | 21.5mm | Through Hole | |||
Qty Web Price 1,000 $0.103 3,000 $0.0863 5,000 $0.0854 15,000 $0.0833 25,000 $0.0824 | 3,000 Ready to Ship! | 17 Weeks | 2045 | Bag | RADIAL | 650pF | 104V | 250A | 38|V | 30V | 42V to 52V | 250A | 1.5J | -40°C to +85°C | -40°C to +125°C | 2 | 7mm | Through Hole | ||
Qty Web Price 1,000 $0.13 3,000 $0.109 5,000 $0.107 10,000 $0.106 20,000 $0.104 | 3,000 Ready to Ship! | 17 Weeks | 2103 | Bag | RADIAL | 70pF | 745V | 5A | 350|V | 275V | Through Hole | |||||||||
Qty Web Price 1,000 $1.28 | 2,000 Ready to Ship! | N/A | 1611 | Bulk | RADIAL | 700pF | 1025V | 7.5kA | 505V | 385V | 558V to 682V | 1A | 382J | -40°C to +85°C | -40°C to +125°C | 2 | 20mm | Through Hole |
Added to Your Shopping Cart