Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Capacitance | Clamping Voltage-Max | Peak Output Current | Rated Voltage | RMS Voltage-Max | Varistor Voltage Range | Current Rating | Energy | Operating Temp Range | Storage Temperature Range | No of Terminals | Diameter | Case Size | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 2,000 $0.64 | 0 | 15 Weeks | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.62 | 0 | 15 Weeks | Reel | 710V | 300A | 350V | 275V | 387V to 473V | 10J | -40°C to +85°C | -40°C to +125°C | 2 | Surface Mount | |||||||
Qty Web Price 2,000 $0.64 | 0 | 15 Weeks | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.64 | 0 | 15 Weeks | Reel | 135V | 74V to 90V | 3.5J | -40°C to +85°C | -40°C to +125°C | 2 | Surface Mount | ||||||||||
Qty Web Price 500 $0.38 1,000 $0.36 2,000 $0.34 2,500 $0.325 | 0 | 17 Weeks | 1929 | Ammo Pack | RADIAL | 6000A | 430V | Through Hole | ||||||||||||
Qty Web Price 1,000 $0.109 3,000 $0.0911 5,000 $0.0901 10,000 $0.0887 20,000 $0.0873 | 0 | N/A | 2047 | Bag | RADIAL | 1550pF | 93V | 500A | 38V | 30V | 42V to 52V | 1A | 2.8J | -40°C to +85°C | -40°C to +125°C | 2 | 7mm | Through Hole | ||
Qty Web Price 50 $0.71 200 $0.62 750 $0.60 2,000 $0.585 5,000 $0.57 | 0 | Bulk | ||||||||||||||||||
Qty Web Price 4,000 $0.0668 12,000 $0.0664 | 0 | 12 Weeks | Reel | |||||||||||||||||
Qty Web Price 10,000 $0.039 20,000 $0.0388 | 0 | 12 Weeks | Reel | |||||||||||||||||
Qty Web Price 1,000 $1.08 2,000 $0.645 3,000 $0.625 4,000 $0.615 | 0 | 17 Weeks | Bulk | |||||||||||||||||
Qty Web Price 4,000 $0.365 | 0 | 18 Weeks | Reel | |||||||||||||||||
![]() Panasonic ZNR Transient/Surge Absorbers,Ø 14 mm,430 V ,110 J ,6,000 A ,Bulk,Crimped lead | Qty Web Price 50 $0.255 400 $0.22 2,000 $0.215 4,000 $0.21 12,500 $0.205 | 0 | Bulk | |||||||||||||||||
Qty Web Price 10,000 $0.0288 20,000 $0.0234 30,000 $0.0232 40,000 $0.0231 50,000 $0.023 | 0 | 14 Weeks | Reel | |||||||||||||||||
Qty Web Price 4,000 $0.0726 8,000 $0.0593 12,000 $0.0588 16,000 $0.0584 20,000 $0.0581 | 0 | 14 Weeks | Reel | |||||||||||||||||
Qty Web Price 1,000 $0.25 2,000 $0.24 3,000 $0.225 5,000 $0.215 10,000 $0.205 | 0 | 15 Weeks | Reel | |||||||||||||||||
Qty Web Price 100 $0.191 400 $0.165 1,500 $0.16 4,000 $0.156 10,000 $0.153 | 0 | 17 Weeks | Bulk | |||||||||||||||||
Qty Web Price 50 $0.191 500 $0.164 1,250 $0.16 3,750 $0.156 7,500 $0.153 | 0 | 17 Weeks | Bulk | RADIAL | 300pF | 1025V | 5000A | 505V | 385V | 558V to 682V | 50A | 190J | -40°C to +85°C | -40°C to +125°C | 2 | Through Hole | ||||
Qty Web Price 1,000 $0.194 2,000 $0.162 4,000 $0.16 5,000 $0.159 15,000 $0.155 | 0 | N/A | 1852 | Bag | RADIAL | 3750pF | 110V | 500A | 45V | 35V | 50V to 62V | 8.1J | -40°C to +85°C | -40°C to +125°C | 2 | 11.5mm | Through Hole | |||
Panasonic ERZ Series Ø10 mm 750 V 460 Vrms Radial Straight Leads Transient/Surge Absorber | Qty Web Price 1,000 $0.23 2,000 $0.188 4,000 $0.184 5,000 $0.183 | 0 | N/A | 1843 | Bag | RADIAL | 160pF | 1240V | 3500A | 615|V | 460V | 675V to 825V | 100J | -40°C to +85°C | -40°C to +125°C | 2 | 12.5mm | Through Hole | ||
Qty Web Price 1,000 $0.26 2,000 $0.245 3,000 $0.235 5,000 $0.22 10,000 $0.21 | 0 | N/A | Bag | RADIAL | 400pF | 775V | 300|V | 385V | Through Hole | |||||||||||
Qty Web Price 2,000 $0.74 4,000 $0.595 6,000 $0.59 | 0 | Reel | ||||||||||||||||||
Qty Web Price 1,000 $0.184 20,000 $0.147 | 0 | Bulk | ||||||||||||||||||
Qty Web Price 2,500 $0.67 5,000 $0.535 | 0 | Reel | ||||||||||||||||||
Panasonic V Series 225 V 175 Vrms Ø14 mm Straight Radial Type D Transient/Surge Absorber | Qty Web Price 1 $0.22 200 $0.191 500 $0.186 2,000 $0.179 5,000 $0.175 | 0 | 17 Weeks | 2105 | Box | RADIAL | 640pF | 455V | 225V | 175V | 247V to 303V | 1A | 99J | -40°C to +85°C | -40°C to +125°C | 2 | 14mm | Through Hole | ||
Qty Web Price 1,000 $0.52 2,000 $0.425 3,000 $0.42 4,000 $0.415 | 0 | 17 Weeks | Bag |
Added to Your Shopping Cart