Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Capacitance | Clamping Voltage-Max | Peak Output Current | Rated Voltage | RMS Voltage-Max | Varistor Voltage Range | Current Rating | Energy | Operating Temp Range | Storage Temperature Range | No of Terminals | Diameter | Case Size | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1,000 $1.29 2,000 $0.655 3,000 $0.63 4,000 $0.615 | 0 | 17 Weeks | Bulk | |||||||||||||||||
Qty Web Price 50 $0.385 250 $0.285 1,250 $0.26 2,500 $0.25 7,500 $0.235 | 0 | Bulk | ||||||||||||||||||
Qty Web Price 50 $0.71 200 $0.62 750 $0.60 2,000 $0.585 5,000 $0.57 | 0 | Bulk | ||||||||||||||||||
Qty Web Price 2,000 $0.64 | 0 | 17 Weeks | 2019 | Reel | ||||||||||||||||
Panasonic ERZ Series Ø7 mm 430 V 275 Vrms Radial Straight Leads Transient / Surge Absorber | Qty Web Price 1,000 $0.115 3,000 $0.0958 5,000 $0.0947 10,000 $0.0933 20,000 $0.0918 | 0 | 10 Weeks | Bag | RADIAL | 120pF | 710V | 10A | 350|V | 275V | 387V to 473V | 40J | -40°C to +85°C | -40°C to +125°C | 2 | 8.5mm | Through Hole | |||
Qty Web Price 1,000 $0.115 3,000 $0.0961 5,000 $0.095 10,000 $0.0935 20,000 $0.0921 | 0 | 17 Weeks | 2044 | Bag | RADIAL | 700pF | 165V | 1750A | 85V | 60V | 90V to 110V | 10A | 8.5J | -40°C to +85°C | -40°C to +125°C | 2 | Through Hole | |||
Qty Web Price 500 $0.38 1,000 $0.36 2,000 $0.34 2,500 $0.325 | 0 | 17 Weeks | 1929 | Ammo Pack | RADIAL | 6000A | 430V | Through Hole | ||||||||||||
Qty Web Price 1,000 $0.126 3,000 $0.105 5,000 $0.104 10,000 $0.103 20,000 $0.101 | 0 | 17 Weeks | 2020 | Ammo Pack | RADIAL | 120pF | 355V | 800A | 170V | 130V | 185V to 225V | 5A | 8.5J | -40°C to +85°C | -40°C to +125°C | 2 | Through Hole | |||
Qty Web Price 10,000 $0.0363 | 0 | 6 Weeks | Std. Mfr. Pkg | |||||||||||||||||
Qty Web Price 4,000 $0.0544 | 0 | 6 Weeks | Std. Mfr. Pkg | |||||||||||||||||
Qty Web Price 500 $0.29 | 0 | 15 Weeks | Std. Mfr. Pkg | |||||||||||||||||
Qty Web Price 4,000 $0.0923 | 0 | 10 Weeks | Std. Mfr. Pkg |
Added to Your Shopping Cart