Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Type | Polarity | CE Voltage-Max | Collector Current Max | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | Emitter - Base Voltage | DC Current Gain-Min | Configuration | Frequency - Transition | Collector - Current Cutoff | Operating Temp Range | Rise Time | Fall Time | Noise Figure | Input Capacitance | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 3,000 $0.0179 9,000 $0.015 30,000 $0.0147 60,000 $0.0145 120,000 $0.0143 | 3,960,000 | N/A | 2003 | Reel | SOT-23 (SC-59,TO-236) | Small Signal | NPN | 0.1A | 0.225W | 50V | 0.5V | 6V | 420 | Single | 100MHz | 0.1µA | -55°C to +150°C | 1 | Surface Mount | ||||||
![]() Micro Commercial Components BD882HY Series 70 V 3 A 0.5 W NPN Plastic-Encapsulate Transistor - SOT-89-3 | Qty Web Price 1,000 $0.109 3,000 $0.091 5,000 $0.09 10,000 $0.0886 20,000 $0.0872 | 1,373,000 | N/A | 1841 | Reel | SOT-89 (SC-62) | General Purpose | NPN | 70V | 3A | 0.5W | 70V | 0.5V | 6V | 160 | Single | 50MHz | 1µA | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0084 15,000 $0.0071 60,000 $0.0069 150,000 $0.0068 375,000 $0.0067 | 1,167,000 | N/A | 1944 | Reel | SOT-23 (SC-59,TO-236) | Small Signal | PNP | 45V | 100mA | 200mW | 420 | Surface Mount | |||||||||||||
Micro Commercial Components BC Series PNP 0.3 W 0.5 A Surface Mount General Purpose Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button | Qty Web Price 3,000 $0.0102 12,000 $0.0086 60,000 $0.0083 120,000 $0.0082 375,000 $0.0081 | 846,000 | N/A | 2020 | Reel | SOT-23 (SC-59,TO-236) | General Purpose | PNP | 0.5A | 0.3W | 50V | 0.7V | 5V | 160 | Single | 100MHz | 0.1µA | -55°C to +150°C | 1 | Surface Mount | |||||
Micro Commercial Components MMBT2222A Series NPN 350 mW 40 V SMT General Purpose Amplifier - SOT-23-3 | Qty Web Price 1 $0.0212 50 $0.0168 100 $0.0161 500 $0.0147 1,500 $0.0138 | 282,569 | N/A | 1707 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 600mA | 350mW | Surface Mount | ||||||||||||||
Micro Commercial Components MMBT2222A Series NPN 350 mW 40 V SMT General Purpose Amplifier - SOT-23-3 Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button | Qty Web Price 3,000 $0.0169 9,000 $0.0142 30,000 $0.0139 60,000 $0.0137 120,000 $0.0135 | 282,000 | N/A | 1707 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 600mA | 350mW | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0084 15,000 $0.0071 60,000 $0.0069 150,000 $0.0068 375,000 $0.0067 | 144,000 | N/A | 1850 | Reel | SOT-23 (SC-59,TO-236) | Small Signal | PNP | 65V | 100mA | 200mW | 220 | Surface Mount | |||||||||||||
Micro Commercial Components MMBT3904 Series NPN 150 mW 40 V SMT General Purpose Amplifier - SOT-523-3 Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button | Qty Web Price 3,000 $0.0169 9,000 $0.0142 30,000 $0.0139 60,000 $0.0137 120,000 $0.0135 | 132,000 | N/A | 2012 | Reel | SOT-523 | NPN | 40V | 0.2A | 150mW | Surface Mount | ||||||||||||||
Micro Commercial Components BC817 Series 45 V 800 mA Surface Mount NPN Small Signal Transistor - SOT-23-3 Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button | Qty Web Price 3,000 $0.0102 12,000 $0.0086 60,000 $0.0083 120,000 $0.0082 375,000 $0.0081 | 120,000 | N/A | 1726 | Reel | SOT-23 (SC-59,TO-236) | Small Signal | NPN | 45V | 500mA | 300mW | 50V | 0.7V | 5V | 250 | Single | 100MHz | 0.1µA | -55°C to +150°C | 1 | Surface Mount | ||||
Qty Web Price 3,000 $0.0084 15,000 $0.0071 60,000 $0.0069 150,000 $0.0068 375,000 $0.0067 | 114,000 | N/A | 2012 | Reel | SOT-23 (SC-59,TO-236) | General Purpose | NPN | 65V | 0.1A | 225mW | 80V | 0.5V | 6V | 200 | Single | 100MHz | 100nA | -55°C to +150°C | 1 | Surface Mount | |||||
Micro Commercial Components MMBT3906 Series PNP 300 mW 40 V SMT General Purpose Amplifier - SOT-23-3 | Qty Web Price 1 $0.0212 50 $0.0168 100 $0.0161 500 $0.0147 1,500 $0.0138 | 98,738 | N/A | 1847 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | PNP | 40V | 0.2A | 300mW | Surface Mount | ||||||||||||||
Micro Commercial Components MMBT3906 Series PNP 300 mW 40 V SMT General Purpose Amplifier - SOT-23-3 Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button | Qty Web Price 3,000 $0.0169 9,000 $0.0142 30,000 $0.0139 60,000 $0.0137 120,000 $0.0135 | 96,000 | N/A | 1847 | Reel | SOT-23 (SC-59,TO-236) | PNP | 40V | 0.2A | 300mW | Surface Mount | ||||||||||||||
Micro Commercial Components MMBT3904 Series NPN 150 mW 40 V SMT General Purpose Amplifier - SOT-523-3 | Qty Web Price 1 $0.098 50 $0.0364 100 $0.0306 500 $0.0203 1,500 $0.0154 | 73,477 | N/A | 2012 | Cut Tape Available in Mini-Reel | SOT-523 | NPN | 40V | 0.2A | 150mW | Surface Mount | ||||||||||||||
![]() Micro Commercial Components Bipolar (BJT) Transistor PNP Through Hole TO-92 45V 260MHz 800mA 625mW | Qty Web Price 2,000 $0.088 8,000 $0.0307 20,000 $0.0275 50,000 $0.0247 80,000 $0.0234 | 62,000 | 2032 | Ammo Pack | |||||||||||||||||||||
Qty Web Price 3,000 $0.0084 15,000 $0.0071 60,000 $0.0069 150,000 $0.0068 375,000 $0.0067 | 60,000 | 1850 | Reel | SOT-23 (SC-59,TO-236) | Small Signal | PNP | 65V | 100mA | 200mW | 220 | Surface Mount | ||||||||||||||
Micro Commercial Components MMBT2907A Series PNP 350 mW 60 V SMT General Purpose Amplifier - SOT-23-3 | Qty Web Price 3,000 $0.0148 12,000 $0.0123 30,000 $0.0121 75,000 $0.0119 120,000 $0.0118 | 48,000 | N/A | 1924 | Reel | SOT-23 (SC-59,TO-236) | PNP | 60V | 600mA | 350mW | Surface Mount | ||||||||||||||
Qty Web Price 2,000 $0.0411 6,000 $0.0345 10,000 $0.0341 40,000 $0.0332 60,000 $0.0329 | 30,000 | N/A | 2010 | Ammo Pack | TO-92 | General Purpose | NPN | 400V | 300mA | 625mW | 500V | 0.75V | 6V | 40 | Single | 0.1µA | -55°C to +150°C | 1 | Through Hole | ||||||
Qty Web Price 2,000 $0.0339 6,000 $0.0284 10,000 $0.0281 40,000 $0.0273 60,000 $0.0271 | 22,000 | N/A | 2015 | Ammo Pack | TO-92 | General Purpose | PNP | 80V | 500mA | 1.5W | 100 | Through Hole | |||||||||||||
Micro Commercial Components MMBT4401 40 V 600 mA 350 mW NPN General Purpose Amplifier - SOT-23 | Qty Web Price 3,000 $0.0206 9,000 $0.0173 30,000 $0.0169 60,000 $0.0167 120,000 $0.0165 | 21,000 | N/A | 2018 | Reel | SOT-23 (SC-59,TO-236) | General Purpose | NPN | 40V | 600mA | 350mW | 40 | Surface Mount | ||||||||||||
Micro Commercial Components BC817 Series 45 V 0.5 A 310 mW SMT NPN Small Signal Transistor - SOT-23-3 | Qty Web Price 3,000 $0.0179 9,000 $0.015 30,000 $0.0147 60,000 $0.0145 120,000 $0.0143 | 21,000 | N/A | 2010 | Reel | SOT-23 (SC-59,TO-236) | NPN | 45V | 500mA | 310mW | Surface Mount | ||||||||||||||
![]() Micro Commercial Components BD882HY Series 70 V 3 A 0.5 W NPN Plastic-Encapsulate Transistor - SOT-89-3 | Qty Web Price 1 $0.21 50 $0.16 100 $0.152 250 $0.143 500 $0.136 | 18,625 | N/A | 1841 | Cut Tape Available in Mini-Reel | SOT-89 (SC-62) | General Purpose | NPN | 70V | 3A | 0.5W | 70V | 0.5V | 6V | 160 | Single | 50MHz | 1µA | 1 | Surface Mount | |||||
![]() Micro Commercial Components MMDT2222A Series 40V 0.6 A NPN Plastic-Encapsulate Transistor - SOT-363 Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button | Qty Web Price 3,000 $0.047 9,000 $0.0389 12,000 $0.0386 30,000 $0.0379 45,000 $0.0376 | 12,000 | N/A | 1937 | Reel | SOT-363 (SC-70-6, SC-88) | General Purpose | NPN | 40V | 0.6A | 0.15W | 75V | 1V | 6V | 40 | Dual | 300MHz | 10nA | -55°C to +150°C | 25ns | 60ns | 4dB | 1 | Surface Mount | |
Qty Web Price 2,000 $0.0292 8,000 $0.0246 30,000 $0.024 50,000 $0.0237 100,000 $0.0234 | 10,000 | 1717 | Ammo Pack | TO-92 | Epitaxial | PNP | -65V | -100mA | -80V | -5V | 120 | Single | 150MHz | -55°C to +150°C | 1 | Through Hole | |||||||||
Qty Web Price 2,000 $0.0339 6,000 $0.0284 10,000 $0.0281 40,000 $0.0273 60,000 $0.0271 | 8,000 | N/A | 1923 | Ammo Pack | TO-92 | General Purpose | PNP | 200mA | 600mW | 40V | 0.25V | 5V | 30 | Single | 250MHz | 50nA | -55°C to +150°C | 35ns | 75ns | 4dB | 1 | Through Hole | |||
Qty Web Price 3,000 $0.0329 9,000 $0.0274 15,000 $0.0272 45,000 $0.0266 75,000 $0.0263 | 6,000 | N/A | 1946 | Reel |
Added to Your Shopping Cart