Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | Type | CE Voltage-Max | Collector Current Max | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | Emitter - Base Voltage | DC Current Gain-Min | Collector - Current Cutoff | Configuration | Frequency - Transition | Operating Temp Range | Rise Time | Fall Time | Noise Figure | Input Capacitance | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 3,000 $0.0339 12,000 $0.0325 30,000 $0.0315 75,000 $0.0306 120,000 $0.0293 | 7,809,000 Ready to Ship! | 2224 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.0121 12,000 $0.0116 45,000 $0.0111 120,000 $0.0108 300,000 $0.0103 | 7,362,000 Ready to Ship! | 8 Weeks | 2220 | Reel | SOT-23 (SC-59,TO-236) | PNP | Switching | 60V | 600mA | 250mW | 60V | 1.6V | 5V | 50 | 10nA | Single | 200MHz | -65°C to +150°C | 30ns | 65ns | 30pF | 1 | Surface Mount | ||
Qty Web Price 10,000 $0.0173 30,000 $0.0167 50,000 $0.0165 200,000 $0.0158 300,000 $0.0153 | 7,200,000 Ready to Ship! | 2208 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 45V | 500mA | 0.25W | 50V | 0.7V | 5V | 100 | 100nA | Single | 80MHz | -65°C to +150°C | 1 | Surface Mount | ||||||
Qty Web Price 3,000 $0.0322 12,000 $0.0308 30,000 $0.0299 75,000 $0.029 120,000 $0.0278 | 7,065,000 Ready to Ship! | 8 Weeks | 2230 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.0217 12,000 $0.0208 45,000 $0.02 90,000 $0.0195 225,000 $0.0186 | 6,999,000 Ready to Ship! | 12 Weeks | 2238 | Reel | SOT-323 (SC-70) | NPN | General Purpose | 45V | 500mA | 200mW | 50V | 700V | 1.2V | 250 | 100nA | Single | 100MHz | -65°C to +150°C | Surface Mount | ||||||
Qty Web Price 10,000 $0.0313 30,000 $0.0302 40,000 $0.0299 100,000 $0.029 150,000 $0.0282 | 6,530,000 Ready to Ship! | 2227 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | General Purpose | 50V | 100mA | 200mW | 50V | 100mV | 5V | 100 | 100nA | Dual | 230/180MHz | -65°C to +150°C | 1 | Surface Mount | ||||||
Qty Web Price 3,000 $0.0132 12,000 $0.0126 45,000 $0.0121 120,000 $0.0118 300,000 $0.0112 | 5,745,000 Ready to Ship! | 8 Weeks | 2208 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||||
Qty Web Price 10,000 $0.0256 30,000 $0.0248 50,000 $0.0244 200,000 $0.0233 300,000 $0.0227 | 5,620,000 Ready to Ship! | 2247 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||||||||
Qty Web Price 2,500 $0.0158 10,000 $0.0151 37,500 $0.0145 100,000 $0.0141 250,000 $0.0134 | 5,505,000 Ready to Ship! | 6 Weeks | 2149 | Reel | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.029 12,000 $0.0278 30,000 $0.027 75,000 $0.0262 120,000 $0.025 | 5,121,000 Ready to Ship! | 2240 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | General Purpose | 45V | 300mW | 200 | Surface Mount | |||||||||||||||
Nexperia BC807 Series 45 V 500 mA Surface Mount PNP General Purpose Transistor - SOT-23 | Qty Web Price 10,000 $0.0144 30,000 $0.0139 50,000 $0.0137 200,000 $0.0131 300,000 $0.0127 | 5,040,000 Ready to Ship! | 8 Weeks | 2136 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 45V | 500mA | 250mW | 50V | 0.7V | 5V | 40 | 100nA | Single | -65°C to +150°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0359 12,000 $0.0343 30,000 $0.0333 75,000 $0.0323 120,000 $0.0309 | 4,590,000 Ready to Ship! | 16 Weeks | 2238 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | Small Signal | 50V | 100mA | 200mW | 50V | 100mV | 6V | 100 | 100nA | Dual | 230MHz | -55°C to +150°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0218 12,000 $0.0209 45,000 $0.0201 90,000 $0.0196 225,000 $0.0187 | 4,491,000 Ready to Ship! | 2214 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.0139 12,000 $0.0134 60,000 $0.0127 120,000 $0.0125 375,000 $0.0118 | 4,323,000 Ready to Ship! | 8 Weeks | 2228 | Reel | SOT-23 (SC-59,TO-236) | PNP | 65V | 100mA | 250mW | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0222 12,000 $0.0213 45,000 $0.0204 90,000 $0.02 225,000 $0.019 | 3,999,000 Ready to Ship! | 12 Weeks | 2232 | Reel | SOT-323 (SC-70) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.10 9,000 $0.0966 15,000 $0.0949 45,000 $0.0914 75,000 $0.0883 | 3,813,000 Ready to Ship! | 16 Weeks | 2209 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.107 9,000 $0.103 15,000 $0.102 60,000 $0.0969 90,000 $0.0939 | 3,804,000 Ready to Ship! | 52 Weeks | 2223 | Reel | SOD-523 (SC-79) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.0194 12,000 $0.0186 45,000 $0.0179 120,000 $0.0173 300,000 $0.0165 | 3,720,000 Ready to Ship! | 2213 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.0132 12,000 $0.0126 45,000 $0.0121 120,000 $0.0118 300,000 $0.0112 | 3,603,000 Ready to Ship! | 2232 | Reel | SOT-323 (SC-70) | PNP | General Purpose | 45V | 100mA | 200mW | 50V | 600mV | 5V | 420 | 4µA | Single | 100MHz | -65°C to +150°C | 10dB | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0196 12,000 $0.0188 45,000 $0.018 120,000 $0.0175 300,000 $0.0167 | 3,519,000 Ready to Ship! | 2225 | Reel | SOT-323 (SC-70) | NPN | General Purpose | 45V | 100mA | 200mW | 50V | 0.2V | 6V | 420 | 15nA | Single | 100MHz | -65°C to +150°C | 2dB | 11pF | 1 | Surface Mount | ||||
Qty Web Price 1,000 $0.0757 4,000 $0.0722 15,000 $0.0691 30,000 $0.0675 75,000 $0.0639 | 3,400,000 Ready to Ship! | 2221 | Reel | SOT-223 (TO-261-4, SC-73) | NPN | General Purpose | 80V | 1A | 1.3W | 100V | 0.5V | 5V | 100 | 100nA | Single | 100MHz | -55°C to +150°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.019 12,000 $0.0182 45,000 $0.0174 90,000 $0.0171 225,000 $0.0162 | 3,159,000 Ready to Ship! | 12 Weeks | 2238 | Reel | SOT-323 (SC-70) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.0369 12,000 $0.0353 30,000 $0.0343 75,000 $0.0333 120,000 $0.0319 | 3,144,000 Ready to Ship! | 16 Weeks | 2242 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | General Purpose | 65V | 100mA | 300mW | 200 | Surface Mount | |||||||||||||
Nexperia PDTA123Y-Series Trans Digital BJT PNP 50V 100mA 250mW Automotive 3-Pin SOT-23 | Qty Web Price 3,000 $0.0149 12,000 $0.0143 45,000 $0.0137 90,000 $0.0134 225,000 $0.0128 | 3,111,000 Ready to Ship! | 8 Weeks | 2207 | Reel | TO-236AB | PNP-Pre-Biased | General Purpose | 50V | 100mA | 50V | 150mV | 5V | 35 | 1µA | Single | -65°C to +150°C | 1 | Surface Mount | ||||||
Qty Web Price 3,000 $0.0331 12,000 $0.0317 30,000 $0.0308 75,000 $0.0299 120,000 $0.0286 | 3,102,000 Ready to Ship! | 16 Weeks | 2233 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount |
Added to Your Shopping Cart