Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | Type | CE Voltage-Max | Collector Current Max | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | Emitter - Base Voltage | DC Current Gain-Min | Collector - Current Cutoff | Configuration | Frequency - Transition | Operating Temp Range | Rise Time | Fall Time | Noise Figure | Input Capacitance | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 10,000 $0.0136 30,000 $0.0132 100,000 $0.0127 200,000 $0.0124 400,000 $0.012 | 2,870,000 Ready to Ship! | 8 Weeks | 2146 | Reel | SOT-23 (SC-59,TO-236) | PNP | 60V | 600mA | 250mW | Surface Mount | |||||||||||||||
Qty Web Price 10,000 $0.0189 30,000 $0.0182 50,000 $0.018 200,000 $0.0172 300,000 $0.0167 | 2,860,000 Ready to Ship! | 8 Weeks | 2238 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||||
Qty Web Price 1,000 $0.0857 4,000 $0.0817 15,000 $0.0781 25,000 $0.0767 50,000 $0.0726 | 2,845,000 Ready to Ship! | 8 Weeks | 2221 | Reel | SOT-89 (SC-62) | PNP | Power Transistor | 80V | 1A | 0.5W | 100V | 0.5V | 5V | 100 | 100nA | Single | 145MHz | -55°C to +150°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0141 12,000 $0.0135 45,000 $0.013 120,000 $0.0126 300,000 $0.012 | 2,760,000 Ready to Ship! | 2215 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.0219 12,000 $0.021 45,000 $0.0202 90,000 $0.0197 225,000 $0.0188 | 2,757,000 Ready to Ship! | 2239 | Reel | SOT-323 (SC-70) | PNP | General Purpose | 45V | 500mA | 200mW | 50V | 700V | 1.2V | 250 | 100nA | Single | 80MHz | -65°C to +150°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.0133 12,000 $0.0128 45,000 $0.0123 120,000 $0.0119 300,000 $0.0113 | 2,391,005 Ready to Ship! | 8 Weeks | 2238 | Reel | SOT-23 (SC-59,TO-236) | NPN | Switching | 40V | 200mA | 250mW | 60V | 0.3V | 6V | 30 | 50nA | Single | 300MHz | -65°C to +150°C | 35ns | 50ns | 5dB | 8pF | 1 | Surface Mount | |
Qty Web Price 3,000 $0.0319 12,000 $0.0305 45,000 $0.0293 75,000 $0.0288 150,000 $0.0274 | 2,307,000 Ready to Ship! | 16 Weeks | 2152 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.0139 12,000 $0.0133 45,000 $0.0128 120,000 $0.0124 300,000 $0.0118 | 2,238,000 Ready to Ship! | 8 Weeks | 2221 | Reel | SOT-23 (SC-59,TO-236) | PNP | 45V | 100mA | 250mW | Surface Mount | |||||||||||||||
Qty Web Price 10,000 $0.0218 30,000 $0.0211 50,000 $0.0207 200,000 $0.0199 300,000 $0.0193 | 2,228,000 Ready to Ship! | 2220 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.0156 12,000 $0.015 45,000 $0.0144 120,000 $0.014 300,000 $0.0133 | 2,142,000 Ready to Ship! | 2229 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 500mA | 250mW | 100 | Surface Mount | ||||||||||||||
Qty Web Price 1,000 $0.0853 4,000 $0.0813 15,000 $0.0777 25,000 $0.0763 50,000 $0.0722 | 2,135,000 Ready to Ship! | 8 Weeks | 2209 | Reel | SOT-223 (TO-261-4, SC-73) | PNP | Power Transistor | 80V | 1A | 0.65W | 100 | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0895 9,000 $0.0861 15,000 $0.0845 30,000 $0.0825 60,000 $0.0793 | 2,124,000 Ready to Ship! | 8 Weeks | 2216 | Reel | SOD-123W | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.0206 12,000 $0.0198 45,000 $0.019 120,000 $0.0184 300,000 $0.0175 | 2,067,000 Ready to Ship! | 2214 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 45V | 500mA | 250mW | 100 | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0193 12,000 $0.0185 45,000 $0.0178 120,000 $0.0172 300,000 $0.0164 | 2,055,000 Ready to Ship! | 8 Weeks | 2139 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||||
Qty Web Price 1,000 $0.0747 4,000 $0.0712 15,000 $0.068 25,000 $0.0669 50,000 $0.0632 | 1,977,000 Ready to Ship! | 8 Weeks | 2204 | Reel | SOT-89 (SC-62) | NPN | Power Transistor | 80V | 1A | 1.25W | 63 | Surface Mount | |||||||||||||
Qty Web Price 10,000 $0.0272 30,000 $0.0263 50,000 $0.0258 200,000 $0.0248 300,000 $0.0241 | 1,970,000 Ready to Ship! | 12 Weeks | 2228 | Reel | SOT-323 (SC-70) | NPN | General Purpose | 65V | 100mA | 200mW | 80V | 400V | 6V | 200 | 15nA | Single | 100MHz | -65°C to +150°C | 10dB | Surface Mount | |||||
Qty Web Price 3,000 $0.0218 12,000 $0.0209 60,000 $0.0199 120,000 $0.0195 375,000 $0.0185 | 1,836,000 Ready to Ship! | 2151 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 100mA | 250mW | 110 | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0369 12,000 $0.0353 30,000 $0.0342 75,000 $0.0332 120,000 $0.0318 | 1,821,000 Ready to Ship! | 2226 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.0206 12,000 $0.0198 45,000 $0.019 120,000 $0.0184 300,000 $0.0175 | 1,818,000 Ready to Ship! | 8 Weeks | 2231 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 500mA | 200mW | 100 | Surface Mount | |||||||||||||
![]() Nexperia Bipolar Transistors - BJT BC856-Q BC857-Q BC858-Q - 65 V, 100 mA PNP general-pur | Qty Web Price 10,000 $0.0113 30,000 $0.0109 100,000 $0.0105 200,000 $0.0102 400,000 $0.0097 | 1,790,000 Ready to Ship! | 2229 | Reel | |||||||||||||||||||||
Qty Web Price 3,000 $0.0291 12,000 $0.0278 45,000 $0.0267 75,000 $0.0263 150,000 $0.025 | 1,782,000 Ready to Ship! | 16 Weeks | 2218 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.0139 12,000 $0.0134 60,000 $0.0127 120,000 $0.0125 375,000 $0.0118 | 1,731,000 Ready to Ship! | 2217 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 65V | 100mA | 250mW | 110 | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.013 12,000 $0.0125 45,000 $0.012 120,000 $0.0116 300,000 $0.0111 | 1,731,000 Ready to Ship! | 2246 | Reel | SOT-323 (SC-70) | PNP | General Purpose | 45V | 100mA | 200mW | 50V | 0.25V | 5V | 220 | 15nA | Single | 100MHz | -65°C to +150°C | 10dB | 12pF | 1 | Surface Mount | ||||
Qty Web Price 3,000 $0.0219 12,000 $0.021 45,000 $0.0202 120,000 $0.0196 300,000 $0.0187 | 1,728,000 Ready to Ship! | 2229 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||||||
Qty Web Price 1,000 $0.0815 4,000 $0.0777 15,000 $0.0742 25,000 $0.0729 50,000 $0.069 | 1,700,000 Ready to Ship! | 8 Weeks | 2221 | Reel | SOT-89 (SC-62) | NPN | Power Transistor | 45V | 1A | 1.25W | 100 | Surface Mount |
Added to Your Shopping Cart