Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | Type | CE Voltage-Max | Collector Current Max | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | Emitter - Base Voltage | DC Current Gain-Min | Collector - Current Cutoff | Configuration | Frequency - Transition | Operating Temp Range | Rise Time | Fall Time | Noise Figure | Input Capacitance | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1,000 $0.0815 4,000 $0.0777 15,000 $0.0742 25,000 $0.0729 50,000 $0.069 | 1,700,000 Ready to Ship! | 8 Weeks | 2221 | Reel | SOT-89 (SC-62) | NPN | Power Transistor | 45V | 1A | 1.25W | 100 | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0143 12,000 $0.0137 45,000 $0.0131 120,000 $0.0128 300,000 $0.0122 | 1,677,000 Ready to Ship! | 8 Weeks | 2211 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.0457 9,000 $0.0441 30,000 $0.0424 60,000 $0.0414 120,000 $0.0397 | 1,671,000 Ready to Ship! | 2237 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | ||||||||||||||||||||
Qty Web Price 2,500 $0.066 10,000 $0.0631 25,000 $0.0612 62,500 $0.0594 100,000 $0.0568 | 1,652,500 Ready to Ship! | 6 Weeks | 2207 | Reel | MINI MELF (SOD-80C) | Surface Mount | |||||||||||||||||||
Qty Web Price 1,000 $0.072 4,000 $0.0686 15,000 $0.0655 25,000 $0.0644 50,000 $0.0609 | 1,637,000 Ready to Ship! | 2206 | Reel | SOT-89 (SC-62) | NPN | Power Transistor | 45V | 1A | 1.35W | 45V | 0.5V | 5V | 63 | 100nA | Single | 180MHz | -65°C to +150°C | Surface Mount | |||||||
Nexperia BC846 Series 65 V 100 mA Surface Mount NPN General Purpose Transistor - TSSOP-6 | Qty Web Price 3,000 $0.035 12,000 $0.0335 45,000 $0.0321 75,000 $0.0316 150,000 $0.03 | 1,635,000 Ready to Ship! | 2237 | Reel | NPN/PNP | General Purpose | 65V | 100mA | 300mW | 200 | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0164 12,000 $0.0157 45,000 $0.0151 120,000 $0.0147 300,000 $0.014 | 1,614,000 Ready to Ship! | 8 Weeks | 2238 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 65V | 100mA | 250mW | 80V | 0.2V | 6V | 200 | 15nA | Single | 100MHz | -65°C to +150°C | 2dB | 11pF | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0173 12,000 $0.0166 45,000 $0.0159 120,000 $0.0154 300,000 $0.0147 | 1,593,000 Ready to Ship! | 2223 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 45V | 500mA | 250mW | 50V | 700mV | 5V | 40 | 100nA | Single | 80MHz | -65°C to +150°C | 1 | Surface Mount | ||||||
Qty Web Price 3,000 $0.0196 12,000 $0.0188 45,000 $0.018 120,000 $0.0175 300,000 $0.0167 | 1,545,000 Ready to Ship! | 2245 | Reel | SOT-323 (SC-70) | NPN | General Purpose | 65V | 100mA | 200mW | 200 | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.035 12,000 $0.0335 45,000 $0.0321 75,000 $0.0316 150,000 $0.03 | 1,494,000 Ready to Ship! | 2234 | Reel | SOT-363 (SC-70-6, SC-88) | PNP | General Purpose | 65V | 100mA | 300mW | 110 | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0148 12,000 $0.0142 45,000 $0.0136 120,000 $0.0132 300,000 $0.0126 | 1,440,000 Ready to Ship! | 2220 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.0168 12,000 $0.0161 45,000 $0.0154 90,000 $0.0151 225,000 $0.0144 | 1,413,000 Ready to Ship! | 12 Weeks | 2219 | Reel | SOT-323 (SC-70) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.015 12,000 $0.0144 45,000 $0.0138 120,000 $0.0134 300,000 $0.0128 | 1,365,000 Ready to Ship! | 8 Weeks | 2217 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 100mA | 250mW | 50V | 200mV | 6V | 200 | 15nA | Single | 100MHz | -65°C to +150°C | 2dB | 11pF | 1 | Surface Mount | |||
Qty Web Price 1,000 $0.0857 4,000 $0.0817 15,000 $0.0781 25,000 $0.0767 50,000 $0.0726 | 1,307,000 Ready to Ship! | 8 Weeks | 2141 | Reel | SOT-89 (SC-62) | NPN | Power Transistor | 60V | 1A | 1.25W | 100 | Surface Mount | |||||||||||||
Nexperia BC807 Series 45 V 500 mA Surface Mount PNP General Purpose Transistor - SOT-23 | Qty Web Price 10,000 $0.0143 30,000 $0.0138 50,000 $0.0136 150,000 $0.0131 250,000 $0.0127 | 1,290,000 Ready to Ship! | 8 Weeks | 2218 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 45V | 500mA | 250mW | 50V | 0.7V | 5V | 40 | 100nA | Single | -65°C to +150°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0191 12,000 $0.0183 45,000 $0.0176 120,000 $0.017 300,000 $0.0162 | 1,284,000 Ready to Ship! | 2225 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.0238 12,000 $0.0228 45,000 $0.0219 90,000 $0.0214 225,000 $0.0203 | 1,218,000 Ready to Ship! | 2228 | Reel | SOT-323 (SC-70) | NPN | General Purpose | 45V | 500mA | 200mW | 100 | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.063 12,000 $0.0603 45,000 $0.0579 75,000 $0.0569 150,000 $0.0541 | 1,215,000 Ready to Ship! | 2242 | Reel | SOT-363 (SC-70-6, SC-88) | PNP | 45V | 100mA | 200mW | Surface Mount | ||||||||||||||||
Qty Web Price 3,000 $0.0136 12,000 $0.0131 45,000 $0.0126 120,000 $0.0122 300,000 $0.0116 | 1,209,000 Ready to Ship! | 2233 | Reel | ||||||||||||||||||||||
Qty Web Price 10,000 $0.0156 30,000 $0.0151 50,000 $0.0149 200,000 $0.0143 300,000 $0.0139 | 1,200,000 Ready to Ship! | 8 Weeks | 2218 | Reel | SOT-23 (SC-59,TO-236) | NPN | Switching | 40V | 600mA | 250mW | 40 | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.011 12,000 $0.0105 60,000 $0.0098 120,000 $0.0096 375,000 $0.009 | 1,167,000 Ready to Ship! | 8 Weeks | 2226 | Reel | SOT-23 (SC-59,TO-236) | PNP | Switching | 60V | 600mA | 250mW | 60V | 1.6V | 5V | 50 | 10nA | Single | 200MHz | -65°C to +150°C | 30ns | 65ns | 30pF | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.0163 12,000 $0.0156 45,000 $0.015 120,000 $0.0146 300,000 $0.0139 | 1,155,000 Ready to Ship! | 2234 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.0487 9,000 $0.0469 30,000 $0.0451 60,000 $0.0441 120,000 $0.0422 | 1,137,000 Ready to Ship! | 2245 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | ||||||||||||||||||||
Qty Web Price 4,000 $0.061 12,000 $0.0587 20,000 $0.0577 40,000 $0.0563 80,000 $0.0542 | 1,128,000 Ready to Ship! | 8 Weeks | 2207 | Reel | SOT-89 (SC-62) | NPN | Power Transistor | 80V | 1A | 0.5W | 40 | Surface Mount | |||||||||||||
Qty Web Price 1,000 $0.0701 4,000 $0.0669 15,000 $0.0639 25,000 $0.0628 50,000 $0.0594 | 1,095,000 Ready to Ship! | 8 Weeks | 2216 | Reel | SOT-89 (SC-62) | NPN | Power Transistor | 80V | 1A | 500mW | 100V | 0.5V | 5V | 40 | 100nA | Single | 180MHz | -55°C to +150°C | 1 | Surface Mount |
Added to Your Shopping Cart