Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | Type | CE Voltage-Max | Collector Current Max | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | Emitter - Base Voltage | DC Current Gain-Min | Collector - Current Cutoff | Configuration | Frequency - Transition | Operating Temp Range | Rise Time | Fall Time | Noise Figure | Input Capacitance | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 3,000 $0.036 12,000 $0.0344 30,000 $0.0334 75,000 $0.0324 120,000 $0.031 | 1,083,000 Ready to Ship! | 16 Weeks | 2231 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | Small Signal | 50V | 100mA | 200mW | 50V | 100mV | 6V | 100 | 100nA | Dual | 230MHz | -55°C to +150°C | 1 | Surface Mount | |||||
![]() Nexperia Bipolar Transistors - BJT BC817-Q series - 45 V, 500 mA NPN general-purpose tran | Qty Web Price 10,000 $0.0139 30,000 $0.0134 50,000 $0.0132 200,000 $0.0126 300,000 $0.0123 | 1,070,000 Ready to Ship! | 2228 | Reel | |||||||||||||||||||||
Nexperia BAS40 Series 40 V 200 mA Surface Mount General Purpose Schottky Diode - SOT-323 | Qty Web Price 3,000 $0.0347 12,000 $0.0332 45,000 $0.0318 75,000 $0.0313 150,000 $0.0298 | 1,044,000 Ready to Ship! | 12 Weeks | 2231 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||||||
Qty Web Price 3,000 $0.0386 12,000 $0.0369 30,000 $0.0358 75,000 $0.0348 120,000 $0.0333 | 996,000 Ready to Ship! | 16 Weeks | 2229 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.0163 12,000 $0.0156 45,000 $0.015 120,000 $0.0146 300,000 $0.0139 | 972,000 Ready to Ship! | 8 Weeks | 2230 | Reel | SOT-23 (SC-59,TO-236) | NPN | Switching | 40V | 600mA | 250mW | 100 | Surface Mount | |||||||||||||
Nexperia BAS70 Series 70 V 100 mA Surface Mount General Purpose Schottky Diode - SOT-323 | Qty Web Price 3,000 $0.0396 12,000 $0.0379 45,000 $0.0364 75,000 $0.0358 150,000 $0.034 | 945,000 Ready to Ship! | 12 Weeks | 2230 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||||||
Qty Web Price 1,000 $0.0607 4,000 $0.0578 15,000 $0.0553 25,000 $0.0543 50,000 $0.0514 | 938,000 Ready to Ship! | 2107 | Reel | SOT-89 (SC-62) | NPN | Power Transistor | 60V | 1A | 1.35W | 63 | Surface Mount | ||||||||||||||
Qty Web Price 1,000 $0.0993 4,000 $0.0946 15,000 $0.0904 25,000 $0.0888 50,000 $0.084 | 932,000 Ready to Ship! | 8 Weeks | 2225 | Reel | SOT-89 (SC-62) | NPN | General Purpose | 80V | 1A | 500mW | 100V | 0.5V | 5V | 100 | 100nA | Single | 180MHz | -55°C to +150°C | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0147 12,000 $0.0141 45,000 $0.0136 120,000 $0.0132 300,000 $0.0125 | 930,000 Ready to Ship! | 8 Weeks | 2230 | Reel | SOT-23 (SC-59,TO-236) | NPN | Switching | 40V | 200mA | 250mW | 60V | 300V | 6V | 30 | 50nA | Single | 300MHz | -65°C to +150°C | 35ns | 50ns | 5dB | 8pF | 1 | Surface Mount | |
Qty Web Price 2,500 $0.0174 10,000 $0.0166 37,500 $0.0159 75,000 $0.0156 187,500 $0.0148 | 912,500 Ready to Ship! | 2151 | Reel | MELF | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.0128 12,000 $0.0123 60,000 $0.0117 120,000 $0.0114 375,000 $0.0108 | 909,000 Ready to Ship! | 2220 | Reel | SOT-23 (SC-59,TO-236) | PNP | 65V | 100mA | 250mW | Surface Mount | ||||||||||||||||
Qty Web Price 3,000 $0.0352 12,000 $0.0338 45,000 $0.0324 120,000 $0.0315 300,000 $0.03 | 909,000 Ready to Ship! | 8 Weeks | 2231 | Reel | SOT-23 (SC-59,TO-236) | NPN | Switching | 40V | 600mA | 250mW | 75V | 1V | 6V | 40 | 10nA | Single | 300MHz | -65°C to +150°C | 20ns | 60ns | 4dB | Surface Mount | |||
Qty Web Price 3,000 $0.0456 9,000 $0.044 15,000 $0.0432 60,000 $0.0412 90,000 $0.04 | 900,000 Ready to Ship! | 2143 | Reel | SOT-143 (TO-253-4) | Surface Mount | ||||||||||||||||||||
Qty Web Price 1,000 $0.0954 4,000 $0.0909 15,000 $0.0869 25,000 $0.0854 50,000 $0.0808 | 896,000 Ready to Ship! | 2236 | Reel | NPN | Power Transistor | 45V | 1A | 1.35W | 45V | 0.5V | 5V | 63 | 100nA | Single | 180MHz | -65°C to +150°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0146 12,000 $0.014 60,000 $0.0134 120,000 $0.0131 375,000 $0.0124 | 888,000 Ready to Ship! | 8 Weeks | 2140 | Reel | SOT-23 (SC-59,TO-236) | PNP | 40V | 200mA | 250mW | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0183 12,000 $0.0175 45,000 $0.0168 120,000 $0.0163 300,000 $0.0155 | 873,000 Ready to Ship! | 12 Weeks | 2232 | Reel | SOT-323 (SC-70) | NPN | 65V | 100mA | 200mW | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0386 12,000 $0.0369 30,000 $0.0358 75,000 $0.0348 120,000 $0.0333 | 864,000 Ready to Ship! | 16 Weeks | 2231 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | |||||||||||||||||||
Qty Web Price 1,000 $0.0871 4,000 $0.083 15,000 $0.0793 25,000 $0.0779 50,000 $0.0737 | 851,000 Ready to Ship! | 2216 | Reel | SOT-89 (SC-62) | NPN | Power Transistor | 60V | 1A | 1.35W | 60V | 0.5V | 5V | 63 | 100nA | Single | 180MHz | -65°C to +150°C | Surface Mount | |||||||
Qty Web Price 1,000 $0.0872 4,000 $0.0832 15,000 $0.0794 25,000 $0.0781 50,000 $0.0738 | 834,000 Ready to Ship! | 2229 | Reel | SOT-223 (TO-261-4, SC-73) | NPN | Power Transistor | 80V | 1A | 1.35W | 63 | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0148 12,000 $0.0142 45,000 $0.0136 120,000 $0.0132 300,000 $0.0126 | 834,000 Ready to Ship! | 2219 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||||||
Qty Web Price 3,000 $0.0348 12,000 $0.0333 30,000 $0.0324 75,000 $0.0314 120,000 $0.03 | 831,000 Ready to Ship! | 16 Weeks | 2238 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | General Purpose | 45V | 100mA | 300mW | 50V | 300mV | 5V | 200 | 15nA | Dual | 100MHz | -65°C to +150°C | 11pF | 1 | Surface Mount | ||||
Qty Web Price 3,000 $0.015 12,000 $0.0143 45,000 $0.0138 90,000 $0.0135 225,000 $0.0128 | 831,000 Ready to Ship! | 2134 | Reel | SOT-323 (SC-70) | PNP | General Purpose | -50V | -100mA | 200mW | -50V | -150mV | -5V | 35 | -100nA | Single | -65°C to +150°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.013 12,000 $0.0125 60,000 $0.0119 120,000 $0.0117 375,000 $0.011 | 825,000 Ready to Ship! | 2231 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 30V | 100mA | 250mW | 30V | 0.25V | 5V | 220 | 15nA | Single | 100MHz | -65°C to +150°C | 2dB | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.0178 12,000 $0.0171 45,000 $0.0164 90,000 $0.016 225,000 $0.0152 | 801,000 Ready to Ship! | 8 Weeks | 2221 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||||||
Qty Web Price 3,000 $0.0261 12,000 $0.025 45,000 $0.024 90,000 $0.0234 225,000 $0.0223 | 786,000 Ready to Ship! | 8 Weeks | 2221 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 100mA | 250mW | 420 | Surface Mount |
Added to Your Shopping Cart