Part Details | BC817-40,215 Nexperia BC817 Series 45 V 500 mA 250 mW SMT NPN General Purpose Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 43,974,000 Ready to Ship! | | 2226 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 500mA | 250mW | | | | 250 | | | | | | | | | | Surface Mount |
---|
BC817-40,235 Nexperia BC817 Series 45V 500 mA NPN Surface Mount Silicon Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 37,860,000 Ready to Ship! | 8 Weeks | 2208 | Reel | SOT-23 (SC-59,TO-236) | | | | | | | | | | | | | | | | | | | Surface Mount |
---|
BC846B,235 Nexperia BC846 Series 65 V 0.1 A Surface Mount NPN General Purpose Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 37,600,000 Ready to Ship! | 8 Weeks | 2221 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 65V | 100mA | 250mW | | | | 200 | | | | | | | | | | Surface Mount |
---|
BC847B,215 Nexperia BC847 Series 45 V 100 mA Surface Mount NPN General Purpose Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 29,676,000 Ready to Ship! | 8 Weeks | 2204 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 100mA | 250mW | 50V | 200mV | 6V | 200 | 15nA | Single | 100MHz | -65°C to +150°C | | | 2dB | 11pF | 1 | Surface Mount |
---|
BC847C,235 Nexperia BC847 Series 45 V 100 mA 250 mW SMT NPN General Purpose Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 28,140,000 Ready to Ship! | 8 Weeks | 2211 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 100mA | 250mW | 50V | 0.2V | 6V | 420 | 15nA | Single | 100MHz | -65°C to +150°C | | | 2dB | 11pF | 1 | Surface Mount |
---|
BC846B,215 Nexperia BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 24,678,000 Ready to Ship! | 8 Weeks | 2229 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 65V | 100mA | 250mW | 80V | 0.2V | 6V | 200 | 15nA | Single | 100MHz | -65°C to +150°C | | | 2dB | 11pF | 1 | Surface Mount |
---|
BC857B,235 Nexperia BC857B Series 45 V 100 mA PNP Surface Mount Silicon Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 23,420,000 Ready to Ship! | | 2204 | Reel | SOT-23 (SC-59,TO-236) | | | | | | | | | | | | | | | | | | | Surface Mount |
---|
BC807-25,215 Nexperia BC807 Series 45 V SMT PNP General Purpose Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 23,037,000 Ready to Ship! | 8 Weeks | 2216 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 45V | 500mA | 250mW | 50V | 700V | 1.2V | 160 | 100nA | Single | 80MHz | -65°C to +150°C | | | | | | Surface Mount |
---|
BC848B,235 Nexperia BC848B Series 30 V 100 mA NPN Surface Mount Silicon Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 22,050,000 Ready to Ship! | | 2145 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 30V | 100mA | 250mW | | | 5V | 200 | 15nA | | 100MHz | -65°C to +150°C | | | | | | Surface Mount |
---|
BC807-40,215 Nexperia BC807 Series 500 mA SMT PNP General Purpose Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 21,867,000 Ready to Ship! | 8 Weeks | 2213 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 45V | 500mA | 250mW | | | | 250 | | | | | | | | | | Surface Mount |
---|
BC817-25,215 Nexperia BC817 Series 45 V 500 mA SMT NPN General Purpose Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 21,591,000 Ready to Ship! | 8 Weeks | 2141 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 45V | 500mA | 250mW | | | | 160 | | | | | | | | | | Surface Mount |
---|
BAW56,215 Nexperia BAW56 Series 90 V 215 mA Surface Mount High Speed Switching Diode - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 19,713,000 Ready to Ship! | | 2216 | Reel | SOT-23 (SC-59,TO-236) | | | | | | | | | | | | | | | | | | | Surface Mount |
---|
BC857C,235 Nexperia BC857 Series 45 V 100 mA 250 mW PNP SMT General Purpose Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 15,550,000 Ready to Ship! | | 2204 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 45V | 100mA | 250mW | 50V | 650V | 5V | 420 | 15nA | Single | 100MHz | -65°C to +150°C | | | 10dB | | | Surface Mount |
---|
PMBTA06,215 Nexperia PMBTA06 Series 80 V 500 mA Surface Mount NPN Switching Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 14,838,000 Ready to Ship! | 8 Weeks | 2217 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 80V | 500mA | 250mW | 80V | 0.25V | 4V | 100 | 50nA | Single | 100MHz | -65°C to +150°C | | | | | 1 | Surface Mount |
---|
BC847BW,115 Nexperia BC847 Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-323 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 14,571,000 Ready to Ship! | 12 Weeks | 2217 | Reel | SOT-323 (SC-70) | NPN | General Purpose | 45V | 100mA | 200mW | 50V | 0.2V | 6V | 200 | 15nA | Single | 100MHz | -65°C to +150°C | | | 2dB | 11pF | 1 | Surface Mount |
---|
BC857C,215 Nexperia BC857 Series 45V 100 mA SMT PNP General Purpose Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 13,782,000 Ready to Ship! | | 2213 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 45V | 100mA | 250mW | 50V | 0.25V | 5V | 420 | 15nA | Single | 100MHz | -65°C to +150°C | | | 2dB | | 1 | Surface Mount |
---|
BC847C,215 Nexperia BC847 Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 11,154,000 Ready to Ship! | 8 Weeks | 2214 | Reel | SOT-23 (SC-59,TO-236) | NPN | | 45V | 100mA | 250mW | | | | | | | | | | | | | | Surface Mount |
---|
BC856B,235 Nexperia BC856 Series 65V 100 mA SMT PNP General Purpose Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 11,020,000 Ready to Ship! | | 2207 | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 65V | 100mA | 250mW | | | | 220 | | | | | | | | | | Surface Mount |
---|
BC847B,235 Nexperia BC847 Series NPN 250 mW 45 V 100 mA SMT General Purpose Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 10,560,000 Ready to Ship! | | 2202 | Reel | | NPN | General Purpose | 45V | 100mA | 250mW | 50V | 400mV | 6V | 110 | 5µA | Single | 100MHz | -65°C to +150°C | | | 10dB | 1.5pF | | Surface Mount |
---|
BC857B,215 Nexperia BC857 Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-23 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 9,693,000 Ready to Ship! | | 2211 | Reel | SOT-23 (SC-59,TO-236) | PNP | | 45V | 100mA | 250mW | | | | | | | | | | | | | | Surface Mount |
---|
BC847B,235 Nexperia BC847 Series NPN 250 mW 45 V 100 mA SMT General Purpose Transistor - SOT-23 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 9,010,000 Ready to Ship! | | 2209 | Reel | | NPN | General Purpose | 45V | 100mA | 250mW | 50V | 400mV | 6V | 110 | 5µA | Single | 100MHz | -65°C to +150°C | | | 10dB | 1.5pF | | Surface Mount |
---|
PMLL4148L,135 Nexperia PMLL4148L Series 100 V 200 mA Surface Mount Switching Diode - SOD-80C Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 9,010,000 Ready to Ship! | | 2146 | Reel | MINI MELF (SOD-80C) | | | | | | | | | | | | | | | | | | | Surface Mount |
---|
BC846S,115 Nexperia BC846 Series 65 V 100 mA Double NPN General Purpose Transistor - SOT-363 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,649,000 Ready to Ship! | | 2245 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | General Purpose | 65V | 100mA | 0.3W | 80V | 0.3V | 6V | 110 | 15nA | Dual | 100MHz | -65°C to +150°C | | | | | 1 | Surface Mount |
---|
BAS16,235 Nexperia BAS16 Series 350 mW 85 V Max Reverse Voltage 200 mA Small Signal Diode -SOT-23 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,590,000 Ready to Ship! | | 2210 | Reel | SOT-23 (SC-59,TO-236) | | | | | | | | | | | | | | | | | | | Surface Mount |
---|
BC807-40,235 Nexperia BC807 Series 500 mA PNP General Purpose Transistor SOT-23 Min: 10,000 Mult. of: 10,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8,450,000 Ready to Ship! | 8 Weeks | 2202 | Reel | SOT-23 (SC-59,TO-236) | PNP | | 45V | 500mA | 250mW | | | | | | | | | | | | | | Surface Mount |
---|