| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | Type | CE Voltage-Max | Collector Current Max | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | Emitter - Base Voltage | DC Current Gain-Min | Collector - Current Cutoff | Configuration | Frequency - Transition | Operating Temp Range | Rise Time | Fall Time | Noise Figure | Input Capacitance | Moisture Sensitivity Level | Mounting Feature |
Micro Commercial Components MMBT4401 40 V 600 mA 350 mW NPN General Purpose Amplifier - SOT-23 | Qty Unit Price 3,000 $0.0093 12,000 $0.009 30,000 $0.0088 75,000 $0.0085 120,000 $0.0082 | 11,457,000 Ready to Ship! | 16 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 40V | 600mA | 350mW | 40 | Surface Mount | ||||||||||||
Micro Commercial Components BC817 Series NPN 45 V 0.8 A Surface Mount Small Signal Transistor - SOT-23 | Qty Unit Price 3,000 $0.0098 12,000 $0.0094 30,000 $0.0092 75,000 $0.009 120,000 $0.0086 | 4,623,000 Ready to Ship! | 16 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | NPN | Small Signal | 45V | 500mA | 300mW | 50V | 0.7V | 5V | 40 | 0.1µA | Single | 100MHz | -55°C to +150°C | 1 | Surface Mount | ||||
Micro Commercial Components MMBT3904 Series NPN 150 mW 40 V SMT General Purpose Amplifier - SOT-523-3 | Qty Unit Price 3,000 $0.0057 12,000 $0.0055 45,000 $0.0053 90,000 $0.0053 225,000 $0.005 | 2,406,000 Ready to Ship! | 16 Weeks | 2438 | Reel | SOT-523 | NPN | 40V | 0.2A | 150mW | Surface Mount | ||||||||||||||
Micro Commercial Components MMBT2222A Series NPN 350 mW 40 V SMT General Purpose Amplifier - SOT-23-3 | Qty Unit Price 3,000 $0.0078 12,000 $0.0075 45,000 $0.0073 75,000 $0.0072 150,000 $0.0069 | 1,608,000 Ready to Ship! | 16 Weeks | 2424 | Reel | SOT-23 (SC-59,TO-236) | NPN | 40V | 600mA | 350mW | Surface Mount | ||||||||||||||
Micro Commercial Components MMBT2907A Series PNP 350 mW 60 V SMT General Purpose Amplifier - SOT-23-3 | Qty Unit Price 3,000 $0.008 12,000 $0.0077 30,000 $0.0075 75,000 $0.0073 120,000 $0.007 | 1,476,000 Ready to Ship! | 16 Weeks | 2423 | Reel | SOT-23 (SC-59,TO-236) | PNP | 60V | 600mA | 350mW | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0264 9,000 $0.0257 15,000 $0.0254 30,000 $0.025 60,000 $0.0244 | 1,101,000 Ready to Ship! | 16 Weeks | 2529 | Reel | SOT-23 (SC-59,TO-236) | PNP | Darlington | 30V | 500mA | 300mW | 1.5V | 10000 | 100nA | Single | 125MHz | -55°C to +150°C | Surface Mount | ||||||||
Micro Commercial Components MMBT5551 Series 160 V 600 mA NPN Plastic Encapsulate Transistor - SOT-23-3 | Qty Unit Price 3,000 $0.0129 9,000 $0.0126 30,000 $0.0123 60,000 $0.0121 120,000 $0.0118 | 1,029,000 Ready to Ship! | 16 Weeks | 2335 | Reel | SOT-23 (SC-59,TO-236) | NPN | 160V | 600mA | 300mW | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0175 9,000 $0.0171 15,000 $0.0169 60,000 $0.0164 90,000 $0.016 | 1,023,000 Ready to Ship! | 16 Weeks | 2450 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | General Purpose | 40V | 200mA | 200mW | 60V | 300mV | 6V | 100 | 50nA | Dual | 300MHz | -55°C to +150°C | 5dB | 4pF | 1 | Surface Mount | |||
Micro Commercial Components MMBT3906 Series PNP 300 mW 40 V SMT General Purpose Amplifier - SOT-23-3 | Qty Unit Price 3,000 $0.0061 12,000 $0.0059 45,000 $0.0057 90,000 $0.0056 225,000 $0.0053 | 894,000 Ready to Ship! | 16 Weeks | 2416 | Reel | SOT-23 (SC-59,TO-236) | PNP | 40V | 0.2A | 300mW | Surface Mount | ||||||||||||||
Micro Commercial Components BD882HY Series 70 V 3 A 0.5 W NPN Plastic-Encapsulate Transistor - SOT-89-3 | Qty Unit Price 1,000 $0.0861 3,000 $0.0838 5,000 $0.0827 10,000 $0.0812 20,000 $0.079 | 474,000 Ready to Ship! | 18 Weeks | 2530 | Reel | SOT-89 (SC-62) | NPN | General Purpose | 70V | 3A | 0.5W | 70V | 0.5V | 6V | 160 | 1µA | Single | 50MHz | 1 | Surface Mount | |||||
Micro Commercial Components MMDT5551 Series 160 V 200 mA 150 mW NPN Plastic-Encapsulate Transistor - SOT-363 | Qty Unit Price 3,000 $0.0563 6,000 $0.0553 9,000 $0.0548 15,000 $0.0541 30,000 $0.0527 | 222,000 Ready to Ship! | 16 Weeks | 2433 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | Small Signal | 160V | 200mA | 200mW | 100 | Surface Mount | ||||||||||||
Micro Commercial Components MMST2907A Series 60 V 600 mA SMT PNP Small Signal Transistor - SOT-323 | Qty Unit Price 3,000 $0.0109 9,000 $0.0105 30,000 $0.0102 60,000 $0.0099 120,000 $0.0096 | 141,000 Ready to Ship! | 16 Weeks | 2445 | Reel | SOT-323 (SC-70) | PNP | Small Signal | 60V | 600mA | 200mW | 100 | Surface Mount | ||||||||||||
| Qty Unit Price 3,000 $0.009 12,000 $0.0087 30,000 $0.0085 75,000 $0.0083 120,000 $0.008 | 90,000 Ready to Ship! | 16 Weeks | 2449 | Reel | SOT-23 (SC-59,TO-236) | PNP | Small Signal | 30V | 100mA | 310mW | -30V | 650mV | -5V | 220 | 15nA | Single | 200MHz | -55°C to +150°C | 10dB | 1 | Surface Mount | ||||
Micro Commercial Components BC847BS Series 45 V 100 mA Dual NPN Small Signal Transistor - SOT-363-6 | Qty Unit Price 3,000 $0.0189 9,000 $0.0184 15,000 $0.0182 45,000 $0.0178 75,000 $0.0174 | 75,000 Ready to Ship! | 16 Weeks | 2306 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | 45V | 100mA | 300mW | Surface Mount | ||||||||||||||
Micro Commercial Components MMBTA92 Series 300 V 300 mA PNP Silicon High Voltage Transistor - SOT-23-3 | Qty Unit Price 3,000 $0.0117 9,000 $0.0115 30,000 $0.0112 60,000 $0.011 120,000 $0.0107 | 54,000 Ready to Ship! | 16 Weeks | 2507 | Reel | SOT-23 (SC-59,TO-236) | PNP | 300V | 300mA | 225mW | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0396 6,000 $0.039 12,000 $0.0383 15,000 $0.0381 45,000 $0.0369 | 36,000 Ready to Ship! | 20 Weeks | 2531 | Reel | SOT-23 (SC-59,TO-236) | NPN | 60V | 1A | 500mW | 80V | 500mV | 5V | 100 | 100nA | Single | 150MHz | -55°C to +150°C | 1 | Surface Mount | ||||||
| Qty Unit Price 3,000 $0.0109 9,000 $0.0105 30,000 $0.0102 60,000 $0.0099 120,000 $0.0096 | 33,000 Ready to Ship! | 16 Weeks | 2415 | Reel | SOT-23 (SC-59,TO-236) | NPN | Small Signal | 40V | 0.6A | 0.2W | 75V | 0.6V | 6V | 100 | 100nA | Single | 300MHz | -55°C to +150°C | 25ns | 60ns | 1 | Surface Mount | |||
| Qty Unit Price 3,000 $0.0203 9,000 $0.0198 15,000 $0.0196 45,000 $0.0191 75,000 $0.0187 | 27,000 Ready to Ship! | 16 Weeks | 2531 | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 80V | 0.5A | 0.3W | 80V | 0.25V | 4V | 100 | 0.1µA | Single | 100MHz | -55°C to +150°C | 1 | Surface Mount | |||||
Micro Commercial Components MMST5551 Series 160 V 0.2 A Surface Mount NPN Small Signal Transistor - SOT-323 | Qty Unit Price 3,000 $0.0285 9,000 $0.0278 15,000 $0.0275 30,000 $0.027 60,000 $0.0264 | 18,000 Ready to Ship! | 16 Weeks | 2447 | Reel | SOT-323 (SC-70) | NPN | 160V | 0.2A | 200mW | Surface Mount | ||||||||||||||
Micro Commercial Components MMDT3906 Series 40 V 200 mA PNP Small Signal Surface Mount Transistor - SOT-363 | Qty Unit Price 3,000 $0.0628 6,000 $0.0617 9,000 $0.0611 12,000 $0.0607 15,000 $0.0593 | 12,000 Ready to Ship! | 16 Weeks | 2518 | Reel | SOT-363 (SC-70-6, SC-88) | PNP | 40V | 200mA | 200mW | Surface Mount | ||||||||||||||
Micro Commercial Components CXT5551 Series 160 V 600 mA 100MHz 500 mW Bipolar Transistor SOT-89 | Qty Unit Price 1,000 $0.079 3,000 $0.0768 5,000 $0.0758 10,000 $0.0745 20,000 $0.0724 | 7,000 Ready to Ship! | 20 Weeks | 2508 | Reel | SOT-89 (SC-62) | NPN | General Purpose | 160V | 0.6A | 0.5W | 180V | 0.2V | 6V | 30 | 50nA | Single | 100MHz | -55°C to +150°C | 8dB | 1 | Surface Mount | |||
| Qty Unit Price 1,000 $0.0973 3,000 $0.0946 4,000 $0.0939 10,000 $0.0917 15,000 $0.0895 | 4,000 Ready to Ship! | 20 Weeks | 2452 | Reel | SOT-89 (SC-62) | PNP | General Purpose | 50V | 2A | 1W | 50V | 500mV | -5V | 70 | 100nA | 100MHz | 150°C | 1 | Surface Mount | ||||||
Micro Commercial Components MMBT2222AT Series 40 V 600 mA 150 mW NPN General Purpose Amplifier - SOT-523 | Qty Unit Price 3,000 $0.0369 9,000 $0.036 12,000 $0.0358 30,000 $0.035 45,000 $0.0343 | 3,000 Ready to Ship! | 20 Weeks | 2442 | Reel | SOT-523 | NPN | General Purpose | 40V | 600mA | 150mW | 40 | Surface Mount | ||||||||||||
Micro Commercial Components MMSS8550 Series 25 V 1.5 A PNP Silicon Plastic-Encapsulate Transistor - SOT-23-3 | Qty Unit Price 3,000 $0.0215 9,000 $0.021 15,000 $0.0207 45,000 $0.0202 75,000 $0.0198 | 0 | 16 Weeks | Reel | SOT-23 (SC-59,TO-236) | PNP | General Purpose | 25V | 1.5A | 625mW | 120 | Surface Mount | |||||||||||||
Micro Commercial Components SOT-23 Tape&Reel 200mW 50V 100mA Plastic-Encapsulate Biploar Transistors | Qty Unit Price 3,000 $0.0158 9,000 $0.0154 15,000 $0.0153 60,000 $0.0148 90,000 $0.0145 | 0 | 16 Weeks | Reel | SOT-23 (SC-59,TO-236) | NPN | General Purpose | 50V | 100mA | 200mW | 60V | 0.15V | 5V | 135 | 0.1µA | Single | 250MHz | -55°C to +150°C | 1 | Surface Mount |
Added to Your Shopping Cart