Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Polarity | R1, R2 | Collector Current Max | Output Current-Max | CE Voltage-Max | Supply Voltage | Power Dissipation-Tot | Collector - Base Voltage | Collector - Emitter Saturation Voltage | DC Current Gain-Min | Emitter - Base Voltage | Configuration | Collector - Current Cutoff | Frequency - Transition | Operating Temp Range | Mounting Feature |
Qty Web Price 3,000 $0.0227 9,000 $0.0218 15,000 $0.0215 60,000 $0.0205 90,000 $0.0199 | 537,000 Ready to Ship! | 8 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | NPN | 2.2/2.2kΩ | 0.5A | 50V | 0.25W | 50V | 0.3V | 40 | Single | 100nA | -65°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.0322 9,000 $0.031 15,000 $0.0305 45,000 $0.0294 75,000 $0.0284 | 504,000 Ready to Ship! | 10 Weeks | 2339 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 22/22kΩ | 100mA | 50V | 250mW | 50V | 0.25V | 60 | Dual | 100nA | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.0262 9,000 $0.0252 15,000 $0.0248 45,000 $0.0239 75,000 $0.0231 | 501,000 Ready to Ship! | 13 Weeks | 2430 | Reel | SOT-23 (SC-59,TO-236) | NPN | 10/47kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0166 12,000 $0.0159 30,000 $0.0155 75,000 $0.015 120,000 $0.0144 | 447,000 Ready to Ship! | 6 Weeks | 2242 | Reel | SOT-323 (SC-70) | NPN | 10/47kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0282 9,000 $0.0271 15,000 $0.0267 60,000 $0.0254 90,000 $0.0247 | 420,000 Ready to Ship! | 8 Weeks | 2342 | Reel | SOT-23 (SC-59,TO-236) | NPN | 1/10kΩ | 500mA | 50V | 250mW | 50V | 0.3V | 70 | 5V | Single | 100nA | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.017 9,000 $0.0164 30,000 $0.0158 60,000 $0.0154 120,000 $0.0148 | 417,000 Ready to Ship! | 10 Weeks | 2429 | Reel | SOT-23 (SC-59,TO-236) | NPN | 4.7kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.017 12,000 $0.0163 30,000 $0.0158 75,000 $0.0153 120,000 $0.0147 | 378,000 Ready to Ship! | 8 Weeks | 2417 | Reel | SOT-23 (SC-59,TO-236) | NPN | 10/10kΩ | 0.1A | 50V | 0.25W | 50V | 0.1V | 30 | 10V | Single | 100nA | 230MHz | -65°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0168 9,000 $0.0162 30,000 $0.0155 60,000 $0.0152 120,000 $0.0145 | 369,000 Ready to Ship! | 10 Weeks | 2410 | Reel | SC-75 | NPN | 10kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Web Price 4,000 $0.0525 8,000 $0.0512 12,000 $0.0504 20,000 $0.0495 40,000 $0.0475 | 360,000 Ready to Ship! | 8 Weeks | 2416 | Reel | SOT-223 (TO-261-4) | NPN | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0236 9,000 $0.0227 15,000 $0.0223 60,000 $0.0213 90,000 $0.0206 | 345,000 Ready to Ship! | 6 Weeks | 2248 | Reel | SOT-363 (SC-70-6, SC-88) | NPN | 4.7/47kΩ | 100mA | 100mA | 50V | 30V | 200mW | 50V | 100V | 100 | 5V | Dual | 100nA | 230MHz | -65°C to +150°C | Surface Mount | |
Qty Web Price 3,000 $0.0139 12,000 $0.0133 30,000 $0.0129 75,000 $0.0126 120,000 $0.012 | 333,000 Ready to Ship! | 10 Weeks | 2412 | Reel | SOT-23 (SC-59,TO-236) | PNP | 10kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0116 12,000 $0.011 45,000 $0.0105 75,000 $0.0103 150,000 $0.0096 | 327,000 Ready to Ship! | 8 Weeks | 2420 | Reel | SOT-23 (SC-59,TO-236) | NPN | 4.7/4.7kΩ | 100mA | 50V | 250mW | 50V | 0.15V | 30 | 10V | Single | 100nA | 230MHz | -65°C to +150°C | Surface Mount | |||
Qty Web Price 10,000 $0.021 20,000 $0.0205 30,000 $0.0202 50,000 $0.0199 100,000 $0.0192 | 270,000 Ready to Ship! | 8 Weeks | 2403 | Reel | SOT-23 (SC-59,TO-236) | NPN | 10/10kΩ | 0.1A | 50V | 230mW | 50V | 0.25V | 35 | Single | 100nA | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.0166 12,000 $0.0159 30,000 $0.0155 75,000 $0.015 120,000 $0.0144 | 264,000 Ready to Ship! | 6 Weeks | 2424 | Reel | SOT-323 (SC-70) | NPN | 10/47kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0194 9,000 $0.0187 15,000 $0.0184 60,000 $0.0175 90,000 $0.017 | 264,000 Ready to Ship! | 12 Weeks | 2320 | Reel | SOT-23 (SC-59,TO-236) | PNP | 47/47kΩ | 0.1A | 50V | 246mW | 50V | 0.25V | 80 | Single | 100nA | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.0187 9,000 $0.018 30,000 $0.0173 60,000 $0.0169 120,000 $0.0162 | 255,000 Ready to Ship! | 11 Weeks | 2349 | Reel | SC-75 | NPN | 4.7kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0195 9,000 $0.0188 12,000 $0.0186 30,000 $0.018 45,000 $0.0174 | 252,000 Ready to Ship! | 6 Weeks | 2238 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 10/10kΩ | 100mA | 100mA | 50V | 40V | 200mW | 50V | 150mV | 30 | 10V | Dual | 100nA | 180/230MHz | -65°C to +150°C | Surface Mount | |
Qty Web Price 3,000 $0.0322 9,000 $0.031 15,000 $0.0305 45,000 $0.0294 75,000 $0.0284 | 249,000 Ready to Ship! | 10 Weeks | 2435 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 22/22kΩ | 100mA | 50V | 250mW | 50V | 0.25V | 60 | Dual | 100nA | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.0154 9,000 $0.0149 30,000 $0.0143 60,000 $0.014 120,000 $0.0134 | 234,000 Ready to Ship! | 10 Weeks | 2435 | Reel | SOT-23 (SC-59,TO-236) | NPN | 10kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0322 9,000 $0.031 15,000 $0.0305 45,000 $0.0294 75,000 $0.0284 | 225,000 Ready to Ship! | 10 Weeks | 2422 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 22/22kΩ | 100mA | 50V | 250mW | 50V | 0.25V | 60 | Dual | 100nA | -55°C to +150°C | Surface Mount | |||||
MUN5335DW1T1G onsemi MUN Series 50 V 100 mA 2.2 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363 | Qty Web Price 3,000 $0.0248 9,000 $0.0239 15,000 $0.0235 60,000 $0.0224 90,000 $0.0217 | 225,000 Ready to Ship! | 10 Weeks | 2428 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 2.2kΩ | 100mA | 50|V | Surface Mount | |||||||||||
MUN5335DW1T1G onsemi MUN Series 50 V 100 mA 2.2 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363 | Qty Web Price 3,000 $0.0248 9,000 $0.0239 15,000 $0.0235 60,000 $0.0224 90,000 $0.0217 | 225,000 Ready to Ship! | 10 Weeks | 2434 | Reel | SOT-363 (SC-70-6, SC-88) | NPN/PNP | 2.2kΩ | 100mA | 50|V | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.0253 9,000 $0.0243 15,000 $0.0239 45,000 $0.023 75,000 $0.0222 | 216,000 Ready to Ship! | N/A | 2402 | Reel | SOT-23 (SC-59,TO-236) | NPN | 10kΩ | 50mA | 50V | 200mW | 30 | Single | 250MHz | 150°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.0367 9,000 $0.0353 15,000 $0.0346 30,000 $0.0338 60,000 $0.0325 | 201,000 Ready to Ship! | 11 Weeks | 2401 | Reel | SOT-353 (SC-88A, SC-70-5) | NPN | 4.7kΩ | 100mA | 50|V | Surface Mount | ||||||||||||
Qty Web Price 10,000 $0.0184 20,000 $0.0179 40,000 $0.0175 50,000 $0.0174 150,000 $0.0166 | 190,000 Ready to Ship! | 10 Weeks | 2348 | Reel | SOT-23 (SC-59,TO-236) | NPN | 10/10kΩ | 0.1A | 50V | 246mW | 50V | 0.25V | 35 | Single | 100nA | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart