Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | CE Voltage-Max | Collector Current @ 25C | Power Dissipation-Tot | Gate - Emitter Voltage | Pulsed Collector Current | Collector - Emitter Saturation Voltage | Turn-on Delay Time | Turn-off Delay Time | Qg Gate Charge | Reverse Recovery Time-Max | Leakage Current | Input Capacitance | Thermal Resistance | Operating Temp Range | No of Terminals | Mounting Feature |
onsemi IGBT Transistors FS4 LOW VCESAT IGBT 650V 75A TO247-3L WITH FULL RATED CURRENT D | Qty Unit Price 450 $3.70 900 $3.65 | 450 Ready to Ship! | 9 Weeks | 2334 | Tube | TO-247-3 | 650V | 80A | 469W | ±20V | 300A | 1.15V | 45ns | 608ns | 793nC | 15300pF | 40°C/W | -55°C to +175°C | 3 | Through Hole | ||
Qty Unit Price 30 $7.23 90 $7.18 120 $7.16 300 $7.11 450 $7.06 | 450 Ready to Ship! | 9 Weeks | 2420 | Tube | TO-247-3 | 1200V | 200A | 1.495kW | ±20V | 300A | 80ns | 364ns | 427nC | 256ns | 400nA | 12200pF | 40°C/W | -55°C to +175°C | 3 | Through Hole | ||
Qty Unit Price 30 $8.57 90 $8.50 120 $8.49 300 $8.43 450 $8.37 | 450 Ready to Ship! | N/A | 2321 | Tube | TO-247-3 | 650V | 240A | 882W | 20V | 480A | 1.6V | 53ns | 98ns | 163nC | 132ns | 250nA | 6710pF | 40°C/W | -55°C to +175°C | 3 | Through Hole | |
Qty Unit Price 50 $4.81 150 $4.74 200 $4.72 500 $4.66 750 $4.61 | 450 Ready to Ship! | 9 Weeks | 2423 | Tube | TO-247-3 | 1200V | 150A | 503W | ±20V | 300A | 1.68V | 42ns | 221ns | 214nC | 400nA | 6331pF | 40°C/W | -55°C to +175°C | 3 | Through Hole | ||
Qty Unit Price 15 $39.12 30 $38.85 45 $38.70 60 $38.59 75 $38.25 | 400 Ready to Ship! | 12 Weeks | 2431 | Tray | Module | 1200V | 20V | 70A | 1.6V | 0.037µs | 0.26µs | 548nC | 100nA | 6.62nF | -40°C to +175°C | 35 | Chassis Mount | |||||
Qty Unit Price 400 $6.31 | 400 Ready to Ship! | 17 Weeks | 2215 | Tube | Through Hole | |||||||||||||||||
STMicroelectronics STGF10M65DF2 Series 650 V 20 A Trench Gate field-Stop IGBT - TO-220FP | Qty Unit Price 1 $0.505 75 $0.495 250 $0.48 1,000 $0.47 3,000 $0.445 | 350 Ready to Ship! | 15 Weeks | 1749 | Tube | TO-220FP (TO-220FPAB) | 650V | 20A | 30W | 20V | 40A | 1.8V | 19ns | 91ns | 28nC | 96ns | 250µA | 840pF | 62.5°C/W | -55°C to +175°C | 3 | Through Hole |
Qty Unit Price 1 $0.80 40 $0.78 150 $0.76 500 $0.74 2,000 $0.70 | 350 Ready to Ship! | N/A | 1719 | Tube | TO-220-3 (TO-220AB) | 600V | 40A | 167W | 20V | 80A | 1.8V | 38ns | 149ns | 116nC | 250nA | 2800pF | 50°C/W | -55°C to +175°C | 3 | Through Hole | ||
Infineon IKW40N65: 650 V 79 A TRENCHSTOPTM 5 High Speed Soft Switching IGBT - PG-TO-247-3 | Qty Unit Price 30 $2.23 120 $2.20 300 $2.17 750 $2.15 1,200 $2.11 | 330 Ready to Ship! | 19 Weeks | 2427 | Tube | TO-247-3 | 650V | 79A | 230W | ±20V | 160A | 135V | 19ns | 130ns | 95nC | 73ns | 2500pF | -40°C to +175°C | Through Hole | |||
Qty Unit Price 240 $2.57 480 $2.55 720 $2.54 960 $2.53 1,200 $2.50 | 240 Ready to Ship! | 19 Weeks | 2408 | Tube | TO-247-3 | 1200V | 36A | 176W | ±20V | 45A | 1.65V | 23ns | 170ns | 95nC | 135ns | 100nA | 2.2nF | -40°C to +175°C | 3 | Through Hole | ||
Infineon IKW30N65ES5: 650 V 30 A Through Hole High Speed 5 IGBT TrenchStop™ - PG-TO-247-3 | Qty Unit Price 30 $1.84 480 $1.82 960 $1.81 1,200 $1.79 | 240 Ready to Ship! | 19 Weeks | 2413 | Tube | TO-247-3 | 650V | 62A | 188W | 20V | 120A | 1.35V | 17ns | 124ns | 70nC | 75ns | 100nA | 1800pF | -40°C to +175°C | 3 | Through Hole | |
Qty Unit Price 30 $3.29 90 $3.24 150 $3.22 600 $3.16 900 $3.13 | 240 Ready to Ship! | 20 Weeks | 2410 | Tube | TO-247-3 | 650V | 80A | 305W | 20V | 200A | 1.65V | 22ns | 180ns | 120nC | 100nA | 2660pF | -40°C to +175°C | 3 | Through Hole | |||
Infineon IKW75N65SS5 Series 650 V 80 A 395 W Through Hole IGBT Transistor - PG-TO-247-4-3 | Qty Unit Price 30 $7.38 90 $7.32 120 $7.30 300 $7.25 450 $7.20 | 240 Ready to Ship! | 20 Weeks | 2417 | Tube | TO-247-4 | 650V | 80A | 395W | 20V | 300A | 1.35V | 22ns | 145ns | 164nC | 100nA | 4000pF | -40°C to +175°C | 4 | Through Hole | ||
Qty Unit Price 30 $5.68 90 $5.64 150 $5.61 300 $5.59 600 $5.54 | 240 Ready to Ship! | 39 Weeks | 2452 | Tube | TO-247-3 | 1700V | 6A | 75W | 46ns | 220ns | Through Hole | |||||||||||
Infineon IKW40N60H3 Series 600 V 80 A Through Hole DuoPack IGBT TrenchStop™ - PG-TO-247-3 | Qty Unit Price 30 $2.43 480 $2.41 720 $2.39 1,200 $2.36 | 210 Ready to Ship! | 19 Weeks | 2225 | Tube | TO-247-3 | 600V | 80A | 306W | 20V | 160A | 1.95V | 19ns | 197ns | 223nC | 124ns | 100nA | 2190pF | -40°C to +175°C | 3 | Through Hole | |
STMicroelectronics STGE200NB60S Series N-Channel 600 V 200 A Low Drop PowerMESH IGBT - ISOTOP | Qty Unit Price 1 $20.43 5 $20.15 20 $19.91 50 $19.76 125 $19.46 | 199 Ready to Ship! | 14 Weeks | 2407 | Tube | ISOTOP | 600V | 200A | 600W | 64ns | 2.4µs | Chassis Mount | ||||||||||
Infineon IKW40N65ET7 Series 650 V 76 A 230.8 W Through Hole IGBT Transistor - PG-TO-247-3 | Qty Unit Price 30 $2.10 120 $2.07 300 $2.04 750 $2.02 1,200 $1.99 | 180 Ready to Ship! | 19 Weeks | 2411 | Tube | TO-247-3 | 650V | 76A | 230.8W | 20V | 120A | 1.35V | 20ns | 310ns | 235nC | 85ns | 100nA | 2475pF | -40°C to +175°C | 3 | Through Hole | |
Qty Unit Price 30 $7.04 90 $6.99 120 $6.97 300 $6.92 450 $6.88 | 150 Ready to Ship! | 46 Weeks | 2439 | Tube | TO-247AD | 650V | 235A | 880W | 30ns | 110ns | Through Hole | |||||||||||
STMicroelectronics STGF15Mxx Series 650 V 15 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP | Qty Unit Price 1 $0.665 50 $0.65 200 $0.635 750 $0.615 2,500 $0.585 | 150 Ready to Ship! | 15 Weeks | 1736 | Tube | TO-220FP (TO-220FPAB) | 650V | 30A | 31W | 20V | 60A | 1.55V | 24ns | 93ns | 45nC | 142ns | 250µA | 1250pF | 62.5°C/W | -55°C to +172°C | 3 | Through Hole |
Qty Unit Price 30 $1.98 120 $1.95 300 $1.93 750 $1.91 1,200 $1.87 | 150 Ready to Ship! | 14 Weeks | 2417 | Tube | TO-247-3 | 600V | 60A | 200W | 31ns | 100ns | Through Hole | |||||||||||
Qty Unit Price 30 $2.74 90 $2.70 300 $2.66 600 $2.64 1,200 $2.60 | 120 Ready to Ship! | 19 Weeks | 2401 | Tube | TO-247-3 | 650V | 80A | 249W | ±20V | 1.6V | 19ns | 147ns | 102nC | 76ns | -40°C to +175°C | 3 | Through Hole | |||||
Qty Unit Price 1 $1.15 10 $1.03 40 $0.965 150 $0.90 500 $0.84 | 100 Ready to Ship! | 19 Weeks | 1546 | Cut Tape Available in Mini-Reel | TO-263-3 (D2PAK) | 600V | 24A | 110W | 20V | 30A | 1.5V | 12ns | 215ns | 62nC | 100nA | 551pF | -40°C to +175°C | 3 | Surface Mount | |||
Qty Unit Price 30 $3.59 90 $3.54 150 $3.51 600 $3.45 900 $3.41 | 90 Ready to Ship! | 19 Weeks | 2411 | Tube | TO-247-3 | 650V | 80A | 341W | 20V | 300A | 1.4V | 25ns | 195ns | 150nC | 89ns | 100nA | 3884pF | -40°C to +175°C | 3 | Through Hole | ||
Qty Unit Price 1 $3.07 20 $3.01 75 $2.96 200 $2.92 750 $2.84 | 70 Ready to Ship! | 19 Weeks | 2313 | Tube | TO-247-3 | 1200V | 50A | 326W | 27ns | 277ns | Through Hole | |||||||||||
Qty Unit Price 10 $119.42 20 $118.33 30 $117.25 | 40 Ready to Ship! | 14 Weeks | 2444 | Tray | Module | 600V | 500A | 1250W | ±20V | 1.45V | 0.11µs | 0.49µs | 4300nC | 26nF | -40°C to +150°C | 7 | Chassis Mount |
Added to Your Shopping Cart