| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Height - Max | Length | Input Capacitance | Mounting Feature |
| Qty Unit Price 2,000 $0.50 4,000 $0.49 8,000 $0.485 10,000 $0.475 | 66,000 Ready to Ship! | 26 Weeks | 2432 | Reel | TO-252-3 (DPAK) | N-Ch | 40V | 4.9mΩ | 140|W | 40nC | Surface Mount | ||||||||||||||
STMicroelectronics N-Channel 100 V 6 mOhm 72.5 nC 136 W SMT STripFET™ F7 Power Mosfet - PowerFLAT™ | Qty Unit Price 3,000 $1.14 6,000 $1.12 | 66,000 Ready to Ship! | 26 Weeks | 2402 | Reel | POWER FLAT | N-Ch | 1 | 100V | 6MΩ | 136W | 72.5nC | 20V | 107A | 33ns | 48ns | 38ns | 20ns | -55°C to +175°C | 4.5V | Si | 0.95mm | 5.1mm | 5600pF | Surface Mount |
| Qty Unit Price 1,000 $0.28 3,000 $0.275 15,000 $0.27 25,000 $0.265 | 67,000 Ready to Ship! | 17 Weeks | 2509 | Reel | SOT-223 (TO-261-4, SC-73) | N-Ch | 60V | 120mΩ | 1.3|W | 15nC | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.26 5,000 $0.255 12,500 $0.25 25,000 $0.245 | 67,500 Ready to Ship! | 18 Weeks | 2504 | Reel | SOT-223 (TO-261-4, SC-73) | N-Ch | 150V | 185mΩ | 2.8|W | 12nC | Surface Mount | ||||||||||||||
| Qty Unit Price 2,500 $0.50 5,000 $0.495 7,500 $0.49 12,500 $0.48 | 67,500 Ready to Ship! | 9 Weeks | 2434 | Reel | TO-252-3 (DPAK) | P-Ch | 200V | 0.69Ω | 2.5|W | 25nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.034 12,000 $0.033 30,000 $0.0324 75,000 $0.0318 120,000 $0.0309 | 69,000 Ready to Ship! | 19 Weeks | 2446 | Reel | N-Ch | 20V | 1.5Ω | 300|mW | Surface Mount | ||||||||||||||||
Diodes Incorporated ZXMN6A07F Series 60 V 0.25 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3 | Qty Unit Price 3,000 $0.102 9,000 $0.0999 15,000 $0.0987 30,000 $0.0971 60,000 $0.0947 | 69,000 Ready to Ship! | 12 Weeks | 2336 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 0.25Ω | 625|806mW | 3.2nC | Surface Mount | |||||||||||||
| Qty Unit Price 50 $0.385 250 $0.375 1,250 $0.365 3,750 $0.355 10,000 $0.345 | 69,050 Ready to Ship! | 26 Weeks | 2522 | Tube | TO-220-3 (TO-220AB) | N-Ch | 1 | 55V | 17.5mΩ | 94W | 63nC | 20V | 49A | 12ns | 44ns | 60ns | 45ns | -55°C to +175°C | 4V | Advanced Process Technology | 9.02mm | 10.67mm | 1470pF | Through Hole | |
| Qty Unit Price 800 $0.55 2,400 $0.54 3,200 $0.535 8,000 $0.525 12,000 $0.515 | 69,600 Ready to Ship! | 26 Weeks | 2414 | Reel | TO-263-3 (D2PAK) | N-Ch | 1 | 55V | 0.06Ω | 3.8W | 25nC | 16V | 30A | 8.9ns | 21ns | 100ns | 29ns | -55°C to +175°C | 2V | Advanced Process Technology | 4.83mm | 10.67mm | 880pF | Surface Mount | |
| Qty Unit Price 2,500 $0.325 5,000 $0.32 7,500 $0.315 12,500 $0.31 | 70,000 Ready to Ship! | 19 Weeks | 2421 | Reel | TO-252-3 (DPAK) | P-Ch | 1 | -60V | 0.18Ω | 55W | 30nC | 20V | -12A | 20ns | 40ns | 85ns | 90ns | -55°C to +175°C | -4V | Si | 2.38mm | 6.73mm | 500pF | Surface Mount | |
| Qty Unit Price 5,000 $0.53 10,000 $0.52 | 70,000 Ready to Ship! | 26 Weeks | 2438 | Reel | N-Ch | 1 | 80V | 24mΩ | 2.5W | 25nC | 20V | 11A | 12ns | 19ns | 18ns | 4ns | -55°C to +150°C | 3.5V | OptiMOS | 1.1mm | 5.35mm | 1430pF | Surface Mount | ||
Infineon Single N-Channel 100 V 14.6 mOhm 40 A OptiMOS™ Power Mosfet - PG-TSDSON-8 FL | Qty Unit Price 5,000 $0.52 10,000 $0.51 | 70,000 Ready to Ship! | 18 Weeks | 2427 | Reel | TSDSON-8 | N-Ch | 1 | 100V | 14.6mΩ | 2.1W | 7.6nC | 20V | 40A | 4.7ns | 14.3ns | 3.2ns | 3.2ns | -55°C to +150°C | 1.7V | OptiMOS | 1000pF | Surface Mount | ||
STMicroelectronics N-Channel 100 V 0.13 Ω 15.3 nC Surface Mount STripFET II Power MosFet- TO-252 | Qty Unit Price 2,500 $0.295 5,000 $0.29 12,500 $0.285 25,000 $0.28 | 70,000 Ready to Ship! | 13 Weeks | 2328 | Reel | TO-252-3 (DPAK) | N-Ch | 100V | 0.13Ω | 50|W | 15.3nC | Surface Mount | |||||||||||||
| Qty Unit Price 800 $1.25 1,600 $1.24 3,200 $1.23 4,000 $1.22 | 71,200 Ready to Ship! | 26 Weeks | 2341 | Reel | TO-263-3 (D2PAK) | N-Ch | 1 | 150V | 12.1mΩ | 375W | 120nC | 20V | 99A | 18ns | 41ns | 73ns | 39ns | -55°C to +175°C | 5V | Si | 4.83mm | 10.67mm | 5270pF | Surface Mount | |
| Qty Unit Price 3,000 $0.0667 9,000 $0.0651 15,000 $0.0644 60,000 $0.0625 90,000 $0.0612 | 72,000 Ready to Ship! | 30 Weeks | 2437 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 20V | 80mΩ | 1.25|W | 2.4nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0289 12,000 $0.0281 45,000 $0.0274 75,000 $0.0271 150,000 $0.0262 | 72,000 Ready to Ship! | 25 Weeks | 2526 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 30V | 2Ω | 0.69W | 1.15nC | 20V | 0.5A | 16.7ns | 65.1ns | 47.9ns | 64.2ns | -55°C to +150°C | 1.4V | Si | 1.11mm | 3.04mm | 21pF | Surface Mount | |
| Qty Unit Price 8,000 $0.0723 16,000 $0.0712 24,000 $0.0706 40,000 $0.0697 80,000 $0.068 | 72,000 Ready to Ship! | 18 Weeks | 2522 | Reel | SOT-723 | P-Ch | 30V | 1.4Ω | 150|mW | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.108 9,000 $0.106 15,000 $0.105 30,000 $0.104 60,000 $0.102 | 72,000 Ready to Ship! | 21 Weeks | 2435 | Reel | SSOT-3 | P-Ch | 20V | 0.115Ω | Surface Mount | ||||||||||||||||
| Qty Unit Price 3,000 $0.21 15,000 $0.205 | 72,000 Ready to Ship! | 30 Weeks | 2507 | Reel | SSOT-6 | P-Ch | 60V | 105mΩ | 0.8|W | 15nC | Surface Mount | ||||||||||||||
Diodes Incorporated DMN2004VK Series 20 V 550 mOhm Dual N-Channel Enhancement Mode Transistor | Qty Unit Price 3,000 $0.0396 12,000 $0.0385 30,000 $0.0378 75,000 $0.0371 120,000 $0.036 | 72,000 Ready to Ship! | 12 Weeks | 2341 | Reel | SOT-563 | Dual N-Ch | 20V | 550mΩ | 250|mW | Surface Mount | ||||||||||||||
| Qty Unit Price 800 $2.14 1,600 $2.12 2,400 $2.11 4,000 $2.09 | 74,400 Ready to Ship! | 18 Weeks | 2251 | Reel | TO-263-7 (D2PAK7) | N-Ch | 1 | 60V | 2.1mΩ | 375W | 300nC | 20V | 293A | 14ns | 118ns | 61ns | 69ns | -55°C to +175°C | 4V | Si | 4.83mm | 10.67mm | 8850pF | Surface Mount | |
Diodes Incorporated DMP2305U Series 20 V 60 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3 | Qty Unit Price 3,000 $0.0496 9,000 $0.0484 30,000 $0.0472 60,000 $0.0465 120,000 $0.0452 | 75,000 Ready to Ship! | 12 Weeks | 2341 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 20V | 60mΩ | 1.4|W | 7.6nC | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0714 9,000 $0.0696 15,000 $0.0689 45,000 $0.0672 75,000 $0.0657 | 75,000 Ready to Ship! | 12 Weeks | 2511 | Reel | SOT-363 (SC-70-6, SC-88) | Dual N-Ch | 2 | 20V | 350mΩ | 500mW | 0.32nC | 3.8ns | 4.5ns | 3.6ns | 1.2ns | -55°C to +150°C | 1.2V | 63pF | Surface Mount | ||||||
| Qty Unit Price 1,000 $0.395 3,000 $0.385 10,000 $0.38 15,000 $0.37 | 75,000 Ready to Ship! | 10 Weeks | 2426 | Reel | SOT-223 (TO-261-4, SC-73) | N-Ch | 200V | 3.5Ω | 1.8|W | 11nC | Surface Mount | ||||||||||||||
| Qty Unit Price 5,000 $0.535 10,000 $0.525 | 75,000 Ready to Ship! | 18 Weeks | 2413 | Reel | N-Ch | 30V | 1.9mΩ | 2.1|W | 44nC | Surface Mount |
Added to Your Shopping Cart