| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Fet Type
|
No of Channels
|
Drain-to-Source Voltage [Vdss]
|
Drain-Source On Resistance-Max
|
Rated Power Dissipation
|
Qg Gate Charge
|
Gate-Source Voltage-Max [Vgss]
|
Drain Current
|
Turn-on Delay Time
|
Turn-off Delay Time
|
Rise Time
|
Fall Time
|
Operating Temp Range
|
Gate Source Threshold
|
Technology
|
Height - Max
|
Length
|
Input Capacitance
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$0.21
6,000
$0.205
30,000
$0.199
|
456,000
Ready to Ship!
|
39 Weeks | 2452 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 20V | 0.112Ω | 1.6|W | 10nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.235
15,000
$0.23
30,000
$0.225
|
270,000
Ready to Ship!
|
39 Weeks | 2508 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 20V | 0.057Ω | 0.71|W | 5.5nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0303
9,000
$0.0295
12,000
$0.0293
30,000
$0.0287
45,000
$0.0281
|
123,000
Ready to Ship!
|
8 Weeks | 2527 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 2Ω | 0.35|W | 0.6nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
2,000
$2.11
|
106,000
Ready to Ship!
|
32 Weeks | 2421 | Reel | TO-252-3 (DPAK) | P-Ch | 60V | 0.015Ω | 136|W | 165nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.124
9,000
$0.122
12,000
$0.121
30,000
$0.12
45,000
$0.118
|
96,000
Ready to Ship!
|
14 Weeks | 2304 | Reel | SC-74 (TSOP-6) | P-Ch | 30V | 34mΩ | 2|W | 22nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.245
15,000
$0.24
30,000
$0.235
|
93,000
Ready to Ship!
|
39 Weeks | 2338 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 30V | 88mΩ | 1.8|W | 6.2nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.22
15,000
$0.215
30,000
$0.21
|
81,000
Ready to Ship!
|
39 Weeks | 2238 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 40V | 0.042Ω | 2.1W | 9nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$1.22
|
66,000
Ready to Ship!
|
39 Weeks | 2422 | Reel | POWERPAK-1212-8 | P-Ch | 60V | 0.065Ω | 1.5|W | 25nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$1.42
|
63,000
Ready to Ship!
|
39 Weeks | 2406 | Reel | POWERPAK-1212-8 | N-Ch | 2 | 30V | 36mΩ | 2.6W | 11nC | 12V | 6.8A | 10ns | 30ns | 12ns | 10ns | -55°C to +150°C | 600mV | Si | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.77
6,000
$0.76
9,000
$0.75
|
57,000
Ready to Ship!
|
28 Weeks | 2447 | Reel | POWERPAK-1212-8 | N-Ch | 40V | 0.0076Ω | 52|W | 40nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.61
6,000
$0.60
9,000
$0.595
12,000
$0.59
|
57,000
Ready to Ship!
|
39 Weeks | 2452 | Reel | POWERPAK-1212-8 | P-Ch | 1 | 20V | 0.0115Ω | 4.8W | 300nC | 8V | 27A | 45ns | 150ns | 100ns | 100ns | -55°C to +150°C | 0.9V | Si | 0.78mm | 3.3mm | 8840pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.158
9,000
$0.155
30,000
$0.152
45,000
$0.15
|
54,000
Ready to Ship!
|
N/A | 2318 | Reel | SC-89-6 | Dual N/P-Ch | 60/-60V | 3/8Ω | 250|mW | 750/1700pC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0984
9,000
$0.0959
15,000
$0.0948
30,000
$0.0933
60,000
$0.091
|
54,000
Ready to Ship!
|
14 Weeks | 2420 | Reel | SC-74 (TSOP-6) | N-Ch | 30V | 0.04Ω | 2.7|W | 9nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.22
15,000
$0.215
30,000
$0.21
|
51,000
Ready to Ship!
|
39 Weeks | 2530 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 20V | 112mΩ | 860|mW | 5.5nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
2,000
$0.34
4,000
$0.335
10,000
$0.33
20,000
$0.325
|
48,000
Ready to Ship!
|
8 Weeks | 2420 | Reel | TO-252-3 (DPAK) | P-Ch | 100V | 0.195Ω | 32.1|W | 34.8nC | Surface Mount | ||||||||||||||
Vishay
Single P-Channel 8 V 0.035 Ohm Surface Mount TrenchFET Power Mosfet - TO-236
|
Qty
Unit Price
3,000
$0.0927
9,000
$0.0904
15,000
$0.0894
30,000
$0.088
60,000
$0.0858
|
48,000
Ready to Ship!
|
14 Weeks | 2519 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 8V | 0.035Ω | 1.7|W | 30nC | Surface Mount | |||||||||||||
|
Qty
Unit Price
3,000
$0.785
6,000
$0.775
9,000
$0.765
|
45,000
Ready to Ship!
|
20 Weeks | 2348 | Reel | POWERPAK-SO-8L | P-Ch | 1 | 60V | 18mΩ | 83W | 73nC | 20V | 52A | 12ns | 88ns | 19ns | 45ns | -55°C to +175°C | 2V | 3448pF | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.113
9,000
$0.111
15,000
$0.11
30,000
$0.109
60,000
$0.107
|
45,000
Ready to Ship!
|
14 Weeks | 2337 | Reel | SOT-363 (SC-70-6, SC-88) | Dual N/P-Ch | 20/-20V | 0.39/0.85Ω | 0.34|W | 0.55/0.95nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.37
6,000
$0.365
9,000
$0.36
15,000
$0.355
|
42,000
Ready to Ship!
|
39 Weeks | 2321 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 0.25Ω | 0.73|W | 3.3nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.199
6,000
$0.197
12,000
$0.194
45,000
$0.189
|
39,000
Ready to Ship!
|
39 Weeks | 2416 | Reel | SOT-363 (SC-70-6, SC-88) | Dual N/P-Ch | 30V | 0.388Ω | 0.34|W | 0.55/0.8nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.445
6,000
$0.44
12,000
$0.435
15,000
$0.43
|
39,000
Ready to Ship!
|
26 Weeks | 2502 | Reel | POWERPAK-1212-8 | P-Ch | 1 | 30V | 9.4mΩ | 3.7W | 73nC | 20V | 14.7A | 11ns | 45ns | 11ns | 8ns | -55°C to +150°C | 2.5V | 4280pF | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.52
6,000
$0.515
9,000
$0.51
12,000
$0.505
15,000
$0.50
|
36,000
Ready to Ship!
|
20 Weeks | 2349 | Reel | POWERPAK-SO-8L | P-Ch | 1 | 60V | 25mΩ | 68W | 65nC | 20V | 36A | 15ns | 40ns | 5ns | 6ns | -55°C to +175°C | 2V | 2600pF | Surface Mount | ||||
Vishay
Single N-Channel 40 V 0.0078 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
|
Qty
Unit Price
3,000
$0.525
6,000
$0.52
9,000
$0.515
15,000
$0.505
|
36,000
Ready to Ship!
|
15 Weeks | 2303 | Reel | POWERPAK-1212-8 | N-Ch | 40V | 0.0078Ω | 1.5|W | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.157
9,000
$0.154
12,000
$0.153
30,000
$0.151
45,000
$0.149
|
33,000
Ready to Ship!
|
39 Weeks | 2421 | Reel | N-Ch | 20V | 0.396Ω | 0.24|W | 2nC | Surface Mount | |||||||||||||||
|
Qty
Unit Price
2,500
$0.56
5,000
$0.555
7,500
$0.55
12,500
$0.54
|
32,500
Ready to Ship!
|
28 Weeks | 2403 | Reel | SOIC-8 | P-Ch | 30V | 24mΩ | 5|W | 50nC | Surface Mount |
Added to Your Shopping Cart