| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Fet Type
|
No of Channels
|
Drain-to-Source Voltage [Vdss]
|
Drain-Source On Resistance-Max
|
Rated Power Dissipation
|
Qg Gate Charge
|
Gate-Source Voltage-Max [Vgss]
|
Drain Current
|
Turn-on Delay Time
|
Turn-off Delay Time
|
Rise Time
|
Fall Time
|
Operating Temp Range
|
Gate Source Threshold
|
Technology
|
Height - Max
|
Length
|
Input Capacitance
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$0.0622
9,000
$0.0607
15,000
$0.06
60,000
$0.0582
90,000
$0.057
|
813,000
Ready to Ship!
|
16 Weeks | 2404 | Reel | MICRO-3 | P-Ch | 1 | 30V | 165mΩ | 1.25W | 14nC | 20V | 3A | 12ns | 88ns | 18ns | 52ns | -55°C to +150°C | 2.5V | Si | 1.02mm | 3.04mm | 510pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.0527
9,000
$0.0515
30,000
$0.0502
60,000
$0.0494
120,000
$0.048
|
795,000
Ready to Ship!
|
8 Weeks | 2437 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 30V | 150mΩ | 0.5|W | 2.3nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0266
60,000
$0.0259
|
783,000
Ready to Ship!
|
21 Weeks | 2430 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 6Ω | 360|mW | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.0284
12,000
$0.0276
45,000
$0.0269
75,000
$0.0266
150,000
$0.0258
|
777,000
Ready to Ship!
|
22 Weeks | 2445 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 30V | 47mΩ | 0.75W | 3nC | 20V | 3.16A | 7ns | 14ns | 12ns | 6ns | -55°C to +150°C | 3V | 305pF | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.0237
9,000
$0.0231
15,000
$0.0228
30,000
$0.0225
60,000
$0.0219
|
750,000
Ready to Ship!
|
24 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 2Ω | 370|mW | 0.3nC | Surface Mount | ||||||||||||||
Diodes Incorporated
N-Channel 60 V 7.5 Ohm Surface Mount Enhancement Mode Transistor SOT-323
|
Qty
Unit Price
3,000
$0.0217
9,000
$0.0212
15,000
$0.0209
45,000
$0.0204
75,000
$0.02
|
744,000
Ready to Ship!
|
24 Weeks | 2348 | Reel | SOT-323 (SC-70) | N-Ch | 60V | 7.5Ω | 200|mW | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0745
9,000
$0.0727
15,000
$0.0719
45,000
$0.0701
75,000
$0.0686
|
738,000
Ready to Ship!
|
16 Weeks | 2527 | Reel | SOT-563 | Dual N/P-Ch | 2 | 20V | 300/850mΩ | 150mW | 0.8/0.86nC | 750/600mA | 3ns | 7ns | 4ns | 4ns | -55°C to +150°C | 1.1V | 33pF | Surface Mount | |||||
Micro Commercial Components
2N7002DW Series 60 V 115 mA 7.5 Ohm SMT Dual N-Channel Mosfet - SOT-363
|
Qty
Unit Price
3,000
$0.0314
9,000
$0.0306
12,000
$0.0304
30,000
$0.0298
45,000
$0.0291
|
717,000
Ready to Ship!
|
24 Weeks | 2513 | Reel | SOT-363 (SC-70-6, SC-88) | Dual N-Ch | 2 | 60V | 7Ω | 150mW | 20V | 115mA | -55°C to +150°C | 2.5V | 50pF | Surface Mount | ||||||||
Micro Commercial Components
2N7002W Series 60 V 115 mOhm N-Channel Enhancement Mode Transistor - SOT-323
|
Qty
Unit Price
3,000
$0.0182
9,000
$0.0178
15,000
$0.0176
45,000
$0.0171
75,000
$0.0168
|
717,000
Ready to Ship!
|
22 Weeks | 2446 | Reel | SOT-323 (SC-70) | N-Ch | 60V | 7.5Ω | 200|mW | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0447
6,000
$0.0439
12,000
$0.0432
15,000
$0.043
45,000
$0.0416
|
717,000
Ready to Ship!
|
31 Weeks | 2414 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 50V | 10Ω | 0.36|W | Surface Mount | |||||||||||||||
|
Qty
Unit Price
5,000
$0.575
10,000
$0.56
|
685,000
Ready to Ship!
|
52+Weeks | 2349 | Reel | TSDSON-8 | N-Ch | 1 | 40V | 9.7mΩ | 2.1W | 18nC | 20V | 12A | 3.5ns | 16ns | 2.4ns | 2.8ns | -55°C to +150°C | 2V | OptiMOS | 1400pF | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.0974
9,000
$0.0949
15,000
$0.0938
30,000
$0.0924
60,000
$0.09
|
666,000
Ready to Ship!
|
16 Weeks | 2334 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 20V | 0.08Ω | 1.25W | 12nC | 12V | 4.2A | 7.5ns | 54ns | 10ns | 26ns | -55°C to +150°C | 1.2V | Si | 1.12mm | 3.04mm | 740pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.029
9,000
$0.0283
12,000
$0.0281
30,000
$0.0275
45,000
$0.0269
|
663,000
Ready to Ship!
|
17 Weeks | 2428 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 50V | 10Ω | 225|mW | 6000pC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
2,000
$0.182
6,000
$0.179
10,000
$0.177
20,000
$0.175
40,000
$0.172
|
662,000
Ready to Ship!
|
15 Weeks | 2442 | Reel | TO-252AA | N-Ch | 1 | 55V | 0.11Ω | 45W | 15nC | 16V | 17A | 7.1ns | 20ns | 74ns | 29ns | -55°C to +175°C | 2V | Si | 2.39mm | 6.22mm | 480pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.107
9,000
$0.105
15,000
$0.103
30,000
$0.102
60,000
$0.0992
|
660,000
Ready to Ship!
|
44 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 1 | 20V | 220mΩ | 400mW | 3.1nC | 12V | 1.3A | 7ns | 18ns | 15ns | 9ns | -55°C to +150°C | 1V | 225pF | Surface Mount | ||||
Diodes Incorporated
Dual N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-323
|
Qty
Unit Price
3,000
$0.0248
9,000
$0.0242
15,000
$0.0239
30,000
$0.0236
60,000
$0.023
|
651,000
Ready to Ship!
|
24 Weeks | 2514 | Reel | SOT-323 (SC-70) | N-Ch | 1 | 50V | 3.5Ω | 200mW | 20V | 200mA | 20ns | 20ns | -55°C to +150°C | 1.2V | 50pF | Surface Mount | ||||||
|
Qty
Unit Price
4,000
$0.0491
12,000
$0.0479
20,000
$0.0474
80,000
$0.046
120,000
$0.0451
|
640,000
Ready to Ship!
|
18 Weeks | 2431 | Reel | SOT-563 | Dual N-Ch | 2 | 20V | 0.9Ω | 250mW | 2.5nC | 7V | 540mA | 6ns | 16ns | 4ns | 8ns | -55°C to +150°C | 1V | Si | 0.6mm | 1.7mm | 80pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.0589
9,000
$0.0575
15,000
$0.0569
60,000
$0.0552
90,000
$0.054
|
633,000
Ready to Ship!
|
12 Weeks | 2342 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 1 | 30V | 1Ω | 540W | 5.1nC | 20V | 0.76A | 10ns | 23ns | 8.2ns | 16ns | -55°C to +150°C | 1V | Generation V | 1.12mm | 3.04mm | 75pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.0556
9,000
$0.0543
15,000
$0.0537
60,000
$0.0521
90,000
$0.051
|
627,000
Ready to Ship!
|
26 Weeks | 2450 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 20V | 27mΩ | 1.3|W | 8.9nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0219
9,000
$0.0214
15,000
$0.0211
45,000
$0.0206
75,000
$0.0202
|
621,000
Ready to Ship!
|
43 Weeks | 2427 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 60V | 2.5Ω | 300mW | 0.81nC | 20V | 260mA | 1.7ns | 4.8ns | 1.2ns | 3.6ns | -55°C to +150°C | 2.5V | 26.7pF | Surface Mount | ||||
Diodes Incorporated
2N7002DW Series 60 V 7.5 Ohm Dual N-Channel Enhancement Mode Transistor SOT-363
|
Qty
Unit Price
3,000
$0.0331
9,000
$0.0323
12,000
$0.0321
30,000
$0.0314
45,000
$0.0307
|
618,000
Ready to Ship!
|
24 Weeks | 2513 | Reel | SOT-363 (SC-70-6, SC-88) | Dual N-Ch | 60V | 7.5Ω | 200|mW | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.128
9,000
$0.126
12,000
$0.125
30,000
$0.123
45,000
$0.121
|
576,000
Ready to Ship!
|
20 Weeks | 2421 | Reel | SSOT-3 | P-Ch | 20V | 70mΩ | 0.5|W | Surface Mount | |||||||||||||||
Infineon
Single N-Channel 600 V 500 Ohm 1.4 nC SIPMOS® Small Signal Mosfet - SOT-23
|
Qty
Unit Price
3,000
$0.0882
6,000
$0.0866
9,000
$0.0857
12,000
$0.0851
15,000
$0.0832
|
558,000
Ready to Ship!
|
8 Weeks | 2504 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 600V | 500Ω | 500|mW | 1.4nC | Surface Mount | |||||||||||||
Diodes Incorporated
P-Channel 20 V 52 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
|
Qty
Unit Price
3,000
$0.0452
9,000
$0.0441
30,000
$0.043
60,000
$0.0424
120,000
$0.0412
|
543,000
Ready to Ship!
|
24 Weeks | 2339 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 20V | 52mΩ | 1.4|W | 10.2nC | Surface Mount | |||||||||||||
|
Qty
Unit Price
3,000
$0.0837
9,000
$0.0817
15,000
$0.0807
45,000
$0.0788
75,000
$0.077
|
537,000
Ready to Ship!
|
19 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 60V | 116mΩ | 1.25W | 2.5nC | 16V | 2.7A | 5.4ns | 6.8ns | 6.3ns | 4.2ns | -55°C to +150°C | 2.5V | Si | 1.12mm | 3.04mm | 290pF | Surface Mount |
Added to Your Shopping Cart