| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Fet Type
|
No of Channels
|
Drain-to-Source Voltage [Vdss]
|
Drain-Source On Resistance-Max
|
Rated Power Dissipation
|
Qg Gate Charge
|
Gate-Source Voltage-Max [Vgss]
|
Drain Current
|
Turn-on Delay Time
|
Turn-off Delay Time
|
Rise Time
|
Fall Time
|
Operating Temp Range
|
Gate Source Threshold
|
Technology
|
Height - Max
|
Length
|
Input Capacitance
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0266
60,000
$0.0259
|
525,000
Ready to Ship!
|
21 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 6Ω | 360|mW | Surface Mount | |||||||||||||||
Infineon
N-Channel 60 V 3.2 A 1 W Surface Mount OptiMOS™ Small-Signal-Transistor - SOT-89
|
Qty
Unit Price
1,000
$0.121
4,000
$0.118
10,000
$0.116
25,000
$0.115
40,000
$0.112
|
505,000
Ready to Ship!
|
26 Weeks | 2536 | Reel | SOT-89 (SC-62) | N-Ch | 1 | 60V | 60mΩ | 1W | 3.7nC | 20V | 3.2A | 5.6ns | 13ns | 2.6ns | 2.1ns | -55°C to +150°C | 1.8V | OptiMOS | 494pF | Surface Mount | ||
|
Qty
Unit Price
3,000
$0.0795
9,000
$0.0776
15,000
$0.0767
45,000
$0.0748
75,000
$0.0732
|
504,000
Ready to Ship!
|
9 Weeks | 2423 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 20V | 0.21Ω | 0.5W | 5nC | 8V | 1.3A | 5ns | 10ns | 25ns | 5ns | -55°C to +150°C | 1V | DMOS | 0.94mm | 2.92mm | 162pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.0492
9,000
$0.0481
30,000
$0.0469
60,000
$0.0462
120,000
$0.0449
|
498,000
Ready to Ship!
|
42 Weeks | 2432 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 30V | 2Ω | 0.69W | 1.15nC | 20V | 0.5A | 16.7ns | 65.1ns | 47.9ns | 64.2ns | -55°C to +150°C | 1.4V | Si | 1.11mm | 3.04mm | 21pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.0633
9,000
$0.0618
15,000
$0.0611
60,000
$0.0592
90,000
$0.058
|
480,000
Ready to Ship!
|
17 Weeks | 2513 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 40V | 78mΩ | 1.3W | 3.9nC | 16V | 3.6A | 5.1ns | 6.4ns | 5.4ns | 4.3ns | -55°C to +150°C | 2.5V | Si | 1.12mm | 3.04mm | 266pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.0956
9,000
$0.0932
15,000
$0.0921
30,000
$0.0906
60,000
$0.0884
|
456,000
Ready to Ship!
|
39 Weeks | 2452 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 20V | 0.112Ω | 1.6|W | 10nC | Surface Mount | ||||||||||||||
Diodes Incorporated
P-Channel 20 V 65 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3
|
Qty
Unit Price
10,000
$0.0413
30,000
$0.0403
40,000
$0.0401
100,000
$0.0393
150,000
$0.0385
|
430,000
Ready to Ship!
|
24 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 20V | 65mΩ | 1.4|W | 10.2nC | Surface Mount | |||||||||||||
|
Qty
Unit Price
3,000
$0.11
9,000
$0.108
15,000
$0.107
30,000
$0.106
60,000
$0.104
|
429,000
Ready to Ship!
|
24 Weeks | 2321 | Reel | SOT-563 | Dual N/P-Ch | 60/-60V | 1.7/4Ω | 450|mW | 0.3/0.28nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.137
9,000
$0.134
12,000
$0.133
30,000
$0.132
45,000
$0.13
|
417,000
Ready to Ship!
|
9 Weeks | 2422 | Reel | SSOT-6 | Dual N/P-Ch | 60/-60V | 2/5Ω | 0.7|W | 1.1/1.6nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
4,000
$0.0491
12,000
$0.0479
20,000
$0.0474
80,000
$0.046
120,000
$0.0451
|
400,000
Ready to Ship!
|
18 Weeks | 2421 | Reel | SOT-563 | Dual N-Ch | 2 | 20V | 0.9Ω | 250mW | 2.5nC | 7V | 540mA | 6ns | 16ns | 4ns | 8ns | -55°C to +150°C | 1V | Si | 0.6mm | 1.7mm | 80pF | Surface Mount | |
Diodes Incorporated
2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
|
Qty
Unit Price
3,000
$0.0226
9,000
$0.022
15,000
$0.0217
30,000
$0.0214
60,000
$0.0209
|
384,000
Ready to Ship!
|
24 Weeks | 2452 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 7.5Ω | 300|mW | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0974
9,000
$0.0949
15,000
$0.0938
30,000
$0.0924
60,000
$0.09
|
375,000
Ready to Ship!
|
N/A | 2311 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 1 | 20V | 47mΩ | 0.42W | 11.9nC | 8V | 2.5A | 8ns | 38ns | 15ns | 42ns | -55°C to +150°C | 1V | 1243pF | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.0567
9,000
$0.0554
15,000
$0.0548
60,000
$0.0531
90,000
$0.052
|
372,000
Ready to Ship!
|
15 Weeks | 2528 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 25V | 41mΩ | 1.25W | 5.4nC | 20V | 5.8A | 2.7ns | 9ns | 2.1ns | 2.9ns | -55°C to +150°C | 2.35V | Si | 1.12mm | 3.04mm | 430pF | Surface Mount | |
|
Qty
Unit Price
3,000
$0.0974
9,000
$0.0949
15,000
$0.0938
30,000
$0.0924
60,000
$0.09
|
366,000
Ready to Ship!
|
12 Weeks | 2433 | Reel | SC-74 (TSOP-6) | N-Ch | 1 | 150V | 1.2Ω | 2W | 6.8nC | 30V | 0.9A | 6ns | 7.5ns | 1.6ns | 9.2ns | -55°C to +150°C | 5.5V | Si | 1.1mm | 3.1mm | 88pF | Surface Mount | |
Infineon
Single N-Channel 600 V 500 Ohm 0.65 nC SIPMOS® Small Signal Mosfet - SOT-23
|
Qty
Unit Price
3,000
$0.0547
6,000
$0.0538
9,000
$0.0533
15,000
$0.0526
30,000
$0.0512
|
360,000
Ready to Ship!
|
11 Weeks | 2351 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 600V | 500Ω | 500mW | 0.65nC | 20V | 21mA | 6.1ns | 14ns | 9.7ns | 115ns | -55°C to +150°C | 2V | 21pF | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.122
9,000
$0.119
30,000
$0.117
45,000
$0.115
|
357,000
Ready to Ship!
|
N/A | 2602 | Reel | SOT-323 (SC-70) | P-Ch | 1 | 30V | 4.1Ω | 260mW | 0.55nC | 8V | 200mA | 19ns | 65ns | 30ns | 38ns | -55°C to +150°C | 0.9V | Si | 31pF | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.23
9,000
$0.225
30,000
$0.22
|
336,000
Ready to Ship!
|
29 Weeks | 2435 | Reel | SSOT-3 | P-Ch | 30V | 125mΩ | 0.46|W | 4nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.108
9,000
$0.106
15,000
$0.105
30,000
$0.104
60,000
$0.102
|
330,000
Ready to Ship!
|
9 Weeks | 2420 | Reel | SSOT-3 | N-Ch | 30V | 0.085Ω | 0.46|W | 5nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.30
6,000
$0.295
9,000
$0.29
15,000
$0.285
|
321,000
Ready to Ship!
|
22 Weeks | 2404 | Reel | SSOT-6 | Dual N/P-Ch | 20/-20V | 70/125mΩ | 0.7|W | 3.3/3.7nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
2,000
$0.345
4,000
$0.34
10,000
$0.335
20,000
$0.33
|
318,000
Ready to Ship!
|
15 Weeks | 2514 | Reel | TO-252AA | N-Ch | 1 | 100V | 0.115Ω | 79W | 44nC | 20V | 16A | 6.4ns | 37ns | 27ns | 25ns | -55°C to +175°C | 4V | Advanced Process Technology | 2.39mm | 6.73mm | 640pF | Surface Mount | |
|
Qty
Unit Price
800
$1.83
1,600
$1.82
2,400
$1.81
4,000
$1.79
|
313,600
Ready to Ship!
|
18 Weeks | 2402 | Reel | N-Ch | 1 | 75V | 4.5mΩ | 310|W | 92nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.087
9,000
$0.0848
15,000
$0.0839
45,000
$0.0818
75,000
$0.08
|
312,000
Ready to Ship!
|
9 Weeks | 2415 | Reel | SSOT-3 | N-Ch | 20V | 70mΩ | 0.5|W | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.0377
9,000
$0.0367
12,000
$0.0365
30,000
$0.0357
45,000
$0.035
|
300,000
Ready to Ship!
|
43 Weeks | 2514 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 100V | 6Ω | 225|mW | Surface Mount | |||||||||||||||
|
Qty
Unit Price
5,000
$0.385
10,000
$0.38
15,000
$0.375
20,000
$0.37
|
300,000
Ready to Ship!
|
52+Weeks | 2348 | Reel | N-Ch | 1 | 60V | 6.6mΩ | 2.5W | 21nC | 20V | 64A | 7ns | 12ns | 3ns | 3ns | -55°C to +150°C | 3.3V | 1500pF | Surface Mount | |||||
|
Qty
Unit Price
4,000
$1.05
|
288,000
Ready to Ship!
|
8 Weeks | 2250 | Reel | PQFN 5 x 6 mm | N-Ch | 1 | 30V | 2.1mΩ | 3.6W | 120nC | 20V | 40A | 26ns | 31ns | 30ns | 13ns | -55°C to +150°C | 2.35V | Si | 0.9mm | 6mm | 7200pF | Surface Mount |
Added to Your Shopping Cart