| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Fet Type
|
No of Channels
|
Drain-to-Source Voltage [Vdss]
|
Drain-Source On Resistance-Max
|
Rated Power Dissipation
|
Qg Gate Charge
|
Gate-Source Voltage-Max [Vgss]
|
Drain Current
|
Turn-on Delay Time
|
Turn-off Delay Time
|
Rise Time
|
Fall Time
|
Operating Temp Range
|
Gate Source Threshold
|
Technology
|
Height - Max
|
Length
|
Input Capacitance
|
Mounting Feature
|
|
Qty
Unit Price
2,000
$0.495
4,000
$0.49
6,000
$0.485
10,000
$0.475
|
0 | 19 Weeks | Reel | TO-252-3 (DPAK) | N-Ch | 1 | 75V | 9mΩ | 140W | 84nC | 20V | 80A | 16ns | 43ns | 110ns | 96ns | -55°C to +175°C | 4V | Si | 2.39mm | 6.73mm | 3070pF | Surface Mount | ||
|
Qty
Unit Price
800
$3.11
1,600
$3.09
2,400
$3.06
|
0 | N/A | Reel | TO-263-3 (D2PAK) | N-Ch | 1 | 30V | 4.1mΩ | 103W | 41.5nC | 20V | 80A | 28ns | 44ns | 58ns | 21ns | -55°C to +175°C | 1.7V | 2400pF | Surface Mount | |||||
|
Qty
Unit Price
3,000
$0.0309
9,000
$0.0301
12,000
$0.0299
30,000
$0.0293
45,000
$0.0286
|
0 | N/A | 2505 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 60V | 5Ω | 300|mW | Surface Mount | |||||||||||||||
|
Qty
Unit Price
1,500
$0.785
|
0 | N/A | Reel | POWERSO-8 | Surface Mount | ||||||||||||||||||||
|
Qty
Unit Price
4
$7.19
15
$7.11
30
$7.07
100
$7.00
200
$6.92
|
0 | N/A | Bag | TO-72 | N-Ch | 1 | 25V | 300Ω | 375|mW | 1C | 1V | 1A | 1µs | 1µs | -55°C to +150°C | 1mm | 1cm | Through Hole | |||||||
|
Qty
Unit Price
50
$0.495
250
$0.48
1,250
$0.465
2,500
$0.46
7,500
$0.445
|
0 | 22 Weeks | Tube | TO-220FP (TO-220FPAB) | N-Ch | 1 | 600V | 0.36Ω | 22W | 13nC | 20V | 9A | 8ns | 42ns | 7ns | 10ns | -40°C to +150°C | 3.5V | CoolMOS | 555pF | Through Hole | ||||
|
Qty
Unit Price
2,000
$0.39
4,000
$0.385
6,000
$0.38
10,000
$0.37
|
0 | 12 Weeks | Reel | TO-252AA | N-Ch | 1 | 55V | 40mΩ | 110W | 30nC | 16V | 42A | 11ns | 26ns | 84ns | 15ns | -55°C to +175°C | 2V | Advanced Process Technology | 2.39mm | 6.73mm | 1700pF | Surface Mount | ||
Infineon
Single N-Channel 20 V 50 mOhm 2.1 nC OptiMOS™ Small Signal Mosfet - SOT-23
|
Qty
Unit Price
3,000
$0.0511
9,000
$0.0499
30,000
$0.0487
60,000
$0.048
120,000
$0.0466
|
0 | 12 Weeks | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 20V | 50mΩ | 500|mW | 2.1nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
2,500
$0.47
5,000
$0.46
10,000
$0.455
12,500
$0.45
|
0 | 9 Weeks | Reel | TO-252-3 (DPAK) | N-Ch | 1 | 55V | 23mΩ | 100W | 33nC | 20V | 30A | 7ns | 33ns | 22ns | 9ns | -55°C to +175°C | 1.6V | OptiMOS | 1091pF | Surface Mount | ||||
|
Qty
Unit Price
2,500
$0.325
5,000
$0.32
10,000
$0.315
12,500
$0.31
|
0 | 20 Weeks | 2547 | Reel | SOT-223 (TO-261-4, SC-73) | N-Ch | 55V | 60mΩ | 2.8|W | 7nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
2,000
$0.29
8,000
$0.285
30,000
$0.275
|
0 | 16 Weeks | Reel | TO-252AA | N-Ch | 1 | 55V | 13.5mΩ | 110W | 23nC | 16V | 60A | 14ns | 24ns | 130ns | 33ns | -55°C to +175°C | 3V | Advanced Process Technology | 1570pF | Surface Mount | ||||
|
Qty
Unit Price
2,500
$0.555
5,000
$0.55
7,500
$0.545
10,000
$0.54
12,500
$0.535
|
0 | 9 Weeks | 2533 | Reel | TO-252-3 (DPAK) | N-Ch | 1 | 100V | 31mΩ | 57W | 31nC | 20V | 30A | 6ns | 18ns | 4ns | 3ns | -55°C to +175°C | 2.4V | Si | 1520pF | Surface Mount | |||
Diodes Incorporated
Single P-Channel 40 V 15 mOhm 47.5 nC 1.45 W Silicon SMT Mosfet - SOIC-8
|
Qty
Unit Price
2,500
$0.31
5,000
$0.305
12,500
$0.30
|
0 | 24 Weeks | 2536 | Reel | SOIC-8 | P-Ch | 1 | -40V | 15mΩ | 1.45W | 47.5nC | 25V | -10.1A | 13.2ns | 302.7ns | 10ns | 137.9ns | -55°C to +150°C | -2.5V | Si | 1.5mm | 4.95mm | 4234pF | Surface Mount |
|
Qty
Unit Price
2
$13.78
5
$13.66
20
$13.49
40
$13.40
100
$13.20
|
0 | N/A | Tray | TO-39 | P-Ch | 100V | 0.3Ω | 25|W | 34.8nC | Through Hole | |||||||||||||||
|
Qty
Unit Price
1,500
$0.885
3,000
$0.875
4,500
$0.87
6,000
$0.865
7,500
$0.85
|
0 | 19 Weeks | Reel | WDFN-8 | N-Ch | 1 | 60V | 6.8mΩ | 3.2W to 63W | 20nC | 20V | 16/70A | 11ns | 15ns | 60ns | 4ns | -55°C to +175°C | 1.2V | 1400pF | Surface Mount | |||||
|
Qty
Unit Price
3,000
$0.0722
6,000
$0.0709
9,000
$0.0702
12,000
$0.0697
15,000
$0.068
|
0 | 6 Weeks | Reel | SOT-323 (SC-70) | N-Ch | 50V | 3.5Ω | 340|mW | 1.1nC | Surface Mount | |||||||||||||||
Diodes Incorporated
Single P-Channel 40 V 2.1 W 23.2 nC Silicon Surface Mount Mosfet - UDFN-6
|
Qty
Unit Price
3,000
$0.20
6,000
$0.197
12,000
$0.195
45,000
$0.19
|
0 | 24 Weeks | 2422 | Reel | UDFN-6 | P-Ch | 1 | 40V | 50mΩ | 2.1W | 23.2nC | 20V | 6A | 18.4ns | 38.8ns | 28.2ns | 28.6ns | -55°C to +150°C | 2.2V | Si | 0.58mm | 2.05mm | 1382pF | Surface Mount |
|
Qty
Unit Price
3,000
$0.27
9,000
$0.265
15,000
$0.26
|
0 | 14 Weeks | Reel | SSOT-6 | N-Ch | 20V | 0.024Ω | 0.8|W | 10.5nC | Surface Mount | |||||||||||||||
|
Qty
Unit Price
30
$16.37
90
$16.23
120
$16.20
300
$16.09
450
$15.98
|
0 | 26 Weeks | Tube | TO-247-3 | N-Ch | 1700V | 6.5Ω | 568|W | 110nC | Through Hole | |||||||||||||||
|
Qty
Unit Price
30
$27.72
60
$27.56
90
$27.48
150
$27.36
300
$27.12
|
0 | 26 Weeks | Tube | PLUS-247 | N-Ch | 200V | 24mΩ | 960|W | 500nC | Through Hole | |||||||||||||||
|
Qty
Unit Price
2,500
$0.275
5,000
$0.27
25,000
$0.265
|
0 | N/A | 2552 | Reel | SOT-223 (TO-261-4, SC-73) | N-Ch | 200V | 1.5Ω | 3.1|W | 8.2nC | Surface Mount | ||||||||||||||
Diodes Incorporated
N-Channel 30 V 12 mΩ 25.1 nC SMT Enhancement Mode Mosfet - UDFN2020-6
|
Qty
Unit Price
3,000
$0.118
9,000
$0.116
15,000
$0.115
30,000
$0.114
60,000
$0.112
|
0 | 24 Weeks | 2547 | Reel | N-Ch | 30V | 12mΩ | 730|mW | 25.1nC | Surface Mount | ||||||||||||||
|
Qty
Unit Price
800
$8.09
|
0 | 26 Weeks | Reel | TO-263AB | N-Ch | 1 | 2500V | 450Ω | 83W | 7.4nC | 20V | 0.2A | 19ns | 32ns | 19ns | 33ns | -55°C to +150°C | 4.5V | 116pF | Surface Mount | |||||
|
Qty
Unit Price
2,000
$0.29
4,000
$0.285
8,000
$0.28
30,000
$0.275
|
0 | 24 Weeks | Reel | POWERDI3333-8 | P-Ch | 1 | 60V | 50mΩ | 1.2W | 24.1nC | 20V | 6.1A | 4.3ns | 46.7ns | 6.3ns | 25.3ns | -55°C to +175°C | 3V | Si | 1293pF | Surface Mount | ||||
Infineon
BSS314PE Series 30V 1.5 A 140 mOhm OptiMOS™-P 3 Small-Signal-Transistor-SOT-23-3
|
Qty
Unit Price
3,000
$0.0439
6,000
$0.0432
12,000
$0.0425
15,000
$0.0423
45,000
$0.0409
|
0 | 23 Weeks | 2520 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 1 | 30V | 140mΩ | 0.5W | 2.9nC | 20V | 1.5A | 5.1ns | 12.4ns | 3.9ns | 2.8ns | -55°C to +150°C | 1.5V | OptiMOS | 221pF | Surface Mount |
Added to Your Shopping Cart