| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Height - Max | Length | Input Capacitance | Mounting Feature |
| Qty Unit Price 3,000 $0.0676 9,000 $0.066 15,000 $0.0653 60,000 $0.0633 90,000 $0.062 | 1,863,000 Ready to Ship! | 20 Weeks | 2352 | Reel | MICRO-3 | P-Ch | 1 | 12V | 0.05Ω | 1.3|W | 10nC | 4.3A | 11ns | 250ns | 32ns | 210ns | -55°C to +150°C | -0.55V | 830pF | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0665 9,000 $0.0649 15,000 $0.0642 60,000 $0.0623 90,000 $0.061 | 1,839,000 Ready to Ship! | 19 Weeks | 2452 | Reel | MICRO-3 | P-Ch | 20V | 0.065Ω | 1.3|W | 8nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0739 9,000 $0.0721 15,000 $0.0713 45,000 $0.0696 75,000 $0.068 | 1,221,000 Ready to Ship! | N/A | 2410 | Reel | MICRO-3 | N-Ch | 20V | 0.25Ω | 540|mW | 2.6nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0739 9,000 $0.0721 15,000 $0.0713 45,000 $0.0696 75,000 $0.068 | 774,000 Ready to Ship! | 15 Weeks | 2348 | Reel | MICRO-3 | N-Ch | 30V | 64mΩ | 1.3|W | 4.8nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0902 9,000 $0.088 15,000 $0.087 45,000 $0.0849 75,000 $0.083 | 753,000 Ready to Ship! | 16 Weeks | 2333 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 20V | 0.08Ω | 1.25W | 12nC | 12V | 4.2A | 7.5ns | 54ns | 10ns | 26ns | -55°C to +150°C | 1.2V | Si | 1.12mm | 3.04mm | 740pF | Surface Mount | |
Infineon Single N-Channel 600 V 500 Ohm 1.4 nC SIPMOS® Small Signal Mosfet - SOT-23 | Qty Unit Price 3,000 $0.0841 6,000 $0.0827 9,000 $0.0818 12,000 $0.0812 15,000 $0.0793 | 693,000 Ready to Ship! | 10 Weeks | 2504 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 600V | 500Ω | 500|mW | 1.4nC | Surface Mount | |||||||||||||
| Qty Unit Price 3,000 $0.0654 9,000 $0.0639 15,000 $0.0632 60,000 $0.0613 90,000 $0.06 | 639,000 Ready to Ship! | 10 Weeks | 2436 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 30V | 150mΩ | 0.5|W | 2.3nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0815 9,000 $0.0795 15,000 $0.0786 45,000 $0.0767 75,000 $0.075 | 639,000 Ready to Ship! | 18 Weeks | 2513 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 30V | 37mΩ | 1.3W | 6.8nC | 12V | 5A | 4.2ns | 22ns | 5.6ns | 9.1ns | -55°C to +150°C | 1.1V | Si | 1.02mm | 3.04mm | 650pF | Surface Mount | |
Infineon N-Channel 60 V 3.2 A 1 W Surface Mount OptiMOS™ Small-Signal-Transistor - SOT-89 | Qty Unit Price 1,000 $0.147 3,000 $0.144 10,000 $0.142 20,000 $0.14 40,000 $0.137 | 602,000 Ready to Ship! | 26 Weeks | 2511 | Reel | SOT-89 (SC-62) | N-Ch | 1 | 60V | 60mΩ | 1W | 3.7nC | 20V | 3.2A | 5.6ns | 13ns | 2.6ns | 2.1ns | -55°C to +150°C | 1.8V | OptiMOS | 494pF | Surface Mount | ||
| Qty Unit Price 3,000 $0.0717 9,000 $0.07 15,000 $0.0692 45,000 $0.0675 75,000 $0.066 | 567,000 Ready to Ship! | 18 Weeks | 2342 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 1 | 30V | 1Ω | 540W | 5.1nC | 20V | 0.76A | 10ns | 23ns | 8.2ns | 16ns | -55°C to +150°C | 1V | Generation V | 1.12mm | 3.04mm | 75pF | Surface Mount | |
| Qty Unit Price 5,000 $0.27 10,000 $0.265 25,000 $0.26 | 565,000 Ready to Ship! | 16 Weeks | 2349 | Reel | TSDSON-8 | N-Ch | 1 | 40V | 9.7mΩ | 2.1W | 18nC | 20V | 12A | 3.5ns | 16ns | 2.4ns | 2.8ns | -55°C to +150°C | 2V | OptiMOS | 1400pF | Surface Mount | |||
| Qty Unit Price 4,800 $0.745 | 556,800 Ready to Ship! | 21 Weeks | 2249 | Reel | DIRECTFET | N-Ch | 40V | 1.25mΩ | 104|W | 76nC | Surface Mount | ||||||||||||||
| Qty Unit Price 2,000 $0.375 4,000 $0.37 8,000 $0.365 10,000 $0.36 | 444,000 Ready to Ship! | 26 Weeks | 2506 | Reel | TO-252AA | N-Ch | 1 | 100V | 39mΩ | 3W | 56nC | 20V | 31A | 12ns | 40ns | 27ns | 13ns | -55°C to +175°C | 4V | Si | 2.39mm | 6.73mm | 1690pF | Surface Mount | |
| Qty Unit Price 3,000 $0.0676 9,000 $0.066 15,000 $0.0653 60,000 $0.0633 90,000 $0.062 | 384,000 Ready to Ship! | 26 Weeks | 2450 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 20V | 27mΩ | 1.3|W | 8.9nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0761 9,000 $0.0742 15,000 $0.0734 45,000 $0.0716 75,000 $0.07 | 351,000 Ready to Ship! | 16 Weeks | 2404 | Reel | MICRO-3 | P-Ch | 1 | 30V | 165mΩ | 1.25W | 14nC | 20V | 3A | 12ns | 88ns | 18ns | 52ns | -55°C to +150°C | 2.5V | Si | 1.02mm | 3.04mm | 510pF | Surface Mount | |
| Qty Unit Price 3,000 $0.103 9,000 $0.10 15,000 $0.099 30,000 $0.0975 60,000 $0.095 | 336,000 Ready to Ship! | 19 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 60V | 116mΩ | 1.25W | 2.5nC | 16V | 2.7A | 5.4ns | 6.8ns | 6.3ns | 4.2ns | -55°C to +150°C | 2.5V | Si | 1.12mm | 3.04mm | 290pF | Surface Mount | |
| Qty Unit Price 3,000 $0.0963 9,000 $0.0939 15,000 $0.0928 30,000 $0.0913 60,000 $0.089 | 318,000 Ready to Ship! | 20 Weeks | 2510 | Reel | MICRO-3 | N-Ch | 1 | 100V | 235mΩ | 1.3W | 2.5nC | 16V | 1.6A | 2.2ns | 9ns | 2.1ns | 3.6ns | -55°C to +150°C | 2.5V | Si | 1.02mm | 3.04mm | 290pF | Surface Mount | |
| Qty Unit Price 2,000 $0.425 4,000 $0.42 6,000 $0.415 10,000 $0.405 | 310,000 Ready to Ship! | 15 Weeks | 2506 | Reel | TO-252AA | N-Ch | 1 | 100V | 0.115Ω | 79W | 44nC | 20V | 16A | 6.4ns | 37ns | 27ns | 25ns | -55°C to +175°C | 4V | Advanced Process Technology | 2.39mm | 6.73mm | 640pF | Surface Mount | |
Infineon Single N-Channel 600 V 500 Ohm 0.65 nC SIPMOS® Small Signal Mosfet - SOT-23 | Qty Unit Price 3,000 $0.0546 6,000 $0.0537 9,000 $0.0532 15,000 $0.0525 30,000 $0.0511 | 291,000 Ready to Ship! | 11 Weeks | 2348 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 600V | 500Ω | 500mW | 0.65nC | 20V | 21mA | 6.1ns | 14ns | 9.7ns | 115ns | -55°C to +150°C | 2V | 21pF | Surface Mount | |||
| Qty Unit Price 4,000 $0.555 8,000 $0.55 12,000 $0.54 | 288,000 Ready to Ship! | 13 Weeks | 2250 | Reel | PQFN 5 x 6 mm | N-Ch | 1 | 30V | 2.1mΩ | 3.6W | 120nC | 20V | 40A | 26ns | 31ns | 30ns | 13ns | -55°C to +150°C | 2.35V | Si | 0.9mm | 6mm | 7200pF | Surface Mount | |
| Qty Unit Price 3,000 $0.0698 9,000 $0.0681 15,000 $0.0674 60,000 $0.0654 90,000 $0.064 | 285,000 Ready to Ship! | 15 Weeks | 2528 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 25V | 41mΩ | 1.25W | 5.4nC | 20V | 5.8A | 2.7ns | 9ns | 2.1ns | 2.9ns | -55°C to +150°C | 2.35V | Si | 1.12mm | 3.04mm | 430pF | Surface Mount | |
| Qty Unit Price 2,000 $0.375 4,000 $0.37 8,000 $0.365 10,000 $0.36 | 276,000 Ready to Ship! | 26 Weeks | 2514 | Reel | TO-252AA | N-Ch | 1 | 100V | 39mΩ | 3W | 56nC | 20V | 31A | 12ns | 40ns | 27ns | 13ns | -55°C to +175°C | 4V | Si | 2.39mm | 6.73mm | 1690pF | Surface Mount | |
| Qty Unit Price 5,000 $0.47 10,000 $0.465 15,000 $0.455 | 260,000 Ready to Ship! | 26 Weeks | 2348 | Reel | N-Ch | 1 | 60V | 6.6mΩ | 2.5W | 21nC | 20V | 64A | 7ns | 12ns | 3ns | 3ns | -55°C to +150°C | 3.3V | 1500pF | Surface Mount | |||||
| Qty Unit Price 3,000 $0.117 9,000 $0.115 15,000 $0.114 30,000 $0.113 60,000 $0.111 | 237,000 Ready to Ship! | 18 Weeks | 2433 | Reel | SC-74 (TSOP-6) | N-Ch | 1 | 150V | 1.2Ω | 2W | 6.8nC | 30V | 0.9A | 6ns | 7.5ns | 1.6ns | 9.2ns | -55°C to +150°C | 5.5V | Si | 1.1mm | 3.1mm | 88pF | Surface Mount | |
| Qty Unit Price 2,000 $0.225 6,000 $0.22 20,000 $0.215 30,000 $0.21 | 234,000 Ready to Ship! | 15 Weeks | 2432 | Reel | TO-252AA | N-Ch | 1 | 55V | 0.11Ω | 45W | 15nC | 16V | 17A | 7.1ns | 20ns | 74ns | 29ns | -55°C to +175°C | 2V | Si | 2.39mm | 6.22mm | 480pF | Surface Mount |
Added to Your Shopping Cart