Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Nexperia 4000B Series 3 to 15 V 50 mA Surface Mount 8-Bit Static Shift Register - SOIC-16 | Qty Web Price 2,500 $0.132 5,000 $0.108 7,500 $0.107 12,500 $0.106 | 1,077,500 Ready to Ship! | 1814 | Reel | SOIC-16 | Register | HEF4000 | 1 | 3V to 15V | Surface Mount | ||||||||||||||
Nexperia 4000B Series 3 to 15 V 50mA 8-Stage 3-State Shift-And-Store Bus Register SOIC-16 | Qty Web Price 2,500 $0.122 5,000 $0.101 7,500 $0.10 12,500 $0.0992 25,000 $0.0977 | 557,500 Ready to Ship! | 1925 | Reel | SOIC-16 | Register | HEF4000 | 1 | 3-ST | 3V to 15V | Surface Mount | |||||||||||||
Nexperia 4000B Series 3 to 15 V 50mA 8-Stage 3-State Shift-And-Store Bus Register SOIC-16 | Qty Web Price 1 $0.23 50 $0.176 100 $0.168 250 $0.157 500 $0.15 | 215,347 Ready to Ship! | 8 Weeks | 1925 | Cut Tape Available in Mini-Reel | SOIC-16 | Register | HEF4000 | 1 | 3-ST | 3V to 15V | Surface Mount | ||||||||||||
Nexperia 4000B Series 3 to 15 V 50mA 8-Stage 3-State Shift-And-Store Bus Register SOIC-16 | Qty Web Price 2,500 $0.108 5,000 $0.0882 7,500 $0.0874 12,500 $0.0863 | 215,000 Ready to Ship! | 13 Weeks | 1925 | Reel | SOIC-16 | Register | HEF4000 | 1 | 3-ST | 3V to 15V | Surface Mount | ||||||||||||
Qty Web Price 2,500 $0.131 5,000 $0.107 7,500 $0.106 12,500 $0.105 | 205,000 Ready to Ship! | 2017 | Reel | SOIC-16 | Counter | HEF4000 | 1 | 3-ST | 3V to 15V | 80µA | 500mW | 210ns | -40°C to +85°C | 7.5pF | 1 | Twelve | -3mA | 3mA | 16 | 1 | Surface Mount | |||
Qty Web Price 2,500 $0.165 5,000 $0.135 7,500 $0.134 10,000 $0.133 12,500 $0.132 | 185,000 Ready to Ship! | 1903 | Reel | SOIC-14 | Multivibrator | HEF4000 | 1 | Differential | 3V to 15V | Surface Mount | ||||||||||||||
Nexperia 4000B Series 3 to 15 V Quad 2-Input NAND Schmitt Trigger Surface Mount - SOIC-14 | Qty Web Price 2,500 $0.095 5,000 $0.0777 10,000 $0.0764 12,500 $0.076 | 167,500 Ready to Ship! | 1833 | Reel | SOIC-14 | Schmitt Trigger | HEF4000 | 4 | Differential | 3V to 15V | 1µA | 500mW | 185ns | -40°C to +125°C | 7.5pF | 8 | Quad | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | ||
Qty Web Price 2,500 $0.13 5,000 $0.106 10,000 $0.105 12,500 $0.104 | 167,500 Ready to Ship! | 2039 | Reel | TSSOP-14 | Schmitt Trigger | HEF4000 | 6 | 3V to 15V | Surface Mount | |||||||||||||||
Qty Web Price 2,500 $0.60 | 117,500 Ready to Ship! | 13 Weeks | 1824 | Reel | SOIC-16 | Register | HEF4000 | 1 | 3V to 15V | 20µA | 500mW | 320ns | -40°C to +125°C | 7.5pF | -3.4mA | 3.4mA | 16 | 1 | Surface Mount | |||||
Qty Web Price 2,500 $0.112 5,000 $0.0929 7,500 $0.0921 12,500 $0.0911 25,000 $0.0897 | 90,000 Ready to Ship! | 1933 | Reel | SOIC-14 | Inverter | HEF4000 | 6 | 3V to 15V | 1µA | 500mW | 90ns | -40°C to +125°C | 7.5pF | 6 | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | |||||
Nexperia 4000B Series 3 to 15 V SMT Quad Single-Pole Single-Throw Analog Switch - SOIC-14 | Qty Web Price 2,500 $0.115 5,000 $0.0954 7,500 $0.0946 12,500 $0.0935 25,000 $0.0921 | 65,000 Ready to Ship! | 1812 | Reel | SOIC-14 | Switch | HEF4000 | 4 | 1-ST | 3V to 15V | 4µA | 500mW | 160ns | -40°C to +125°C | 7.5pF | 4 | Quad | 14 | 1 | Surface Mount | ||||
Qty Web Price 1 $0.41 50 $0.24 100 $0.215 250 $0.19 500 $0.172 | 58,545 Ready to Ship! | 8 Weeks | 1736 | Cut Tape Available in Mini-Reel | SOIC-16 | Inverter | HEF4000 | 6 | 3V to 15V | 16µA | 500mW | 100ns | -40°C to +85°C | 7.5pF | 6 | Six | -3mA | 20mA | 16 | 1 | Surface Mount | |||
Nexperia 4000B Series 3 to 15 V 16 uA Surface Mount Hex Non-Inverting Buffers - SOIC-16 | Qty Web Price 2,500 $0.13 5,000 $0.106 7,500 $0.105 12,500 $0.104 | 55,000 Ready to Ship! | 2036 | Reel | SOIC-16 | Buffer | HEF4000 | 1 | Differential | 3V to 15V | 16µA | 500mW | 110ns | -40°C to +85°C | 7.5pF | 6 | Six | -3mA | 20mA | 16 | 1 | Surface Mount | ||
Qty Web Price 2,500 $0.125 5,000 $0.119 7,500 $0.113 10,000 $0.107 12,500 $0.102 | 55,000 Ready to Ship! | 13 Weeks | 1736 | Reel | SOIC-16 | Inverter | HEF4000 | 6 | 3V to 15V | 16µA | 500mW | 100ns | -40°C to +85°C | 7.5pF | 6 | Six | -3mA | 20mA | 16 | 1 | Surface Mount | |||
Qty Web Price 2,500 $0.123 5,000 $0.102 7,500 $0.101 12,500 $0.0999 25,000 $0.0984 | 45,000 Ready to Ship! | 1736 | Reel | SOIC-16 | Inverter | HEF4000 | 6 | 3V to 15V | 16µA | 500mW | 100ns | -40°C to +85°C | 7.5pF | 6 | Six | -3mA | 20mA | 16 | 1 | Surface Mount | ||||
Qty Web Price 2,500 $0.114 5,000 $0.0934 10,000 $0.0919 12,500 $0.0914 | 32,500 Ready to Ship! | 1950 | Reel | SOIC-14 | AND Gate | HEF4000 | 3 | 3V to 15V | 0.5W | 20ns | -40°C to +85°C | 7.5pF | 9 | Triple | -3mA | 3mA | 14 | 4µA | 1 | Surface Mount | ||||
Qty Web Price 2,500 $0.63 | 25,000 Ready to Ship! | 1824 | Reel | SOIC-16 | Register | HEF4000 | 1 | 3V to 15V | 20µA | 500mW | 320ns | -40°C to +125°C | 7.5pF | -3.4mA | 3.4mA | 16 | 1 | Surface Mount | ||||||
Nexperia 4000B Series 14-Stage Ripple-Carry Binary Counter/Divider Oscillator -SOIC-16 | Qty Web Price 2,500 $0.142 5,000 $0.135 7,500 $0.129 10,000 $0.122 12,500 $0.116 | 22,500 Ready to Ship! | N/A | 2014 | Reel | SOIC-16 | Counter/Divider | HEF4000 | 1 | Differential | 3V to 15V | 80µA | 500mW | 420ns | -40°C to +85°C | 7.5pF | 1 | Ten | -3mA | 3mA | 16 | 1 | Surface Mount | |
Qty Web Price 2,500 $0.16 5,000 $0.131 7,500 $0.13 10,000 $0.129 12,500 $0.128 | 20,000 Ready to Ship! | 2048 | Reel | SOIC-16 | Transparent Latch | HEF4000 | 4 | 3-ST | 3V to 15V | 80µA | 500mW | 180ns | -40°C to +85°C | 7.5pF | 8 | Quad | -3mA | 3mA | 16 | 1 | Surface Mount | |||
Qty Web Price 1 $0.20 50 $0.154 100 $0.147 250 $0.138 500 $0.131 | 17,683 Ready to Ship! | 8 Weeks | 1837 | Cut Tape Available in Mini-Reel | SOIC-14 | Schmitt Trigger | HEF4000 | 6 | 3V to 15V | 1µA | 500mW | 180ns | -40°C to +125°C | 7.5pF | 6 | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | ||||
Qty Web Price 2,500 $0.107 5,000 $0.0872 10,000 $0.0858 12,500 $0.0853 | 17,500 Ready to Ship! | 1930 | Reel | SOIC-16 | Flip-Flop | HEF4000 | 2 | Differential | 3V to 15V | 16µA | 500mW | 280ns | -40°C to +85°C | 7.5pF | 2 | Single | -3mA | 3mA | 16 | 1 | Surface Mount | |||
Qty Web Price 2,500 $0.106 5,000 $0.0867 7,500 $0.0858 12,500 $0.0848 | 17,500 Ready to Ship! | 13 Weeks | 1837 | Reel | SOIC-14 | Schmitt Trigger | HEF4000 | 6 | 3V to 15V | 1µA | 500mW | 180ns | -40°C to +125°C | 7.5pF | 6 | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | ||||
Qty Web Price 1 $0.183 400 $0.117 1,250 $0.107 4,000 $0.0977 12,500 $0.0896 | 16,862 Ready to Ship! | 1950 | Tube | SOIC-14 | D-Type, Flip Flop IC | HEF4000 | 2 | Differential | 3V to 15V | 4µA | 500mW | 220ns | -40°C to +125°C | 7.5pF | 8 | Quad | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | |||
Qty Web Price 57 $0.198 570 $0.146 1,710 $0.138 5,700 $0.131 14,250 $0.125 | 15,846 Ready to Ship! | 1814 | Tube | SOIC-14 | Inverter | HEF4000 | 2 | 5V to 15V | Surface Mount | |||||||||||||||
Qty Web Price 1 $0.255 50 $0.215 100 $0.205 250 $0.199 500 $0.193 | 13,260 Ready to Ship! | 13 Weeks | 1903 | Cut Tape Available in Mini-Reel | SOIC-14 | Multivibrator | HEF4000 | 1 | Differential | 3V to 15V | Surface Mount |
Added to Your Shopping Cart