| Part Details | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Logic Circuit
|
Family
|
No of Functions / Channels
|
Output Characteristics
|
Supply Voltage-Nom
|
Supply Current
|
Power Dissipation
|
Propagation Delay
|
Operating Temperature
|
Capacitance
|
No of Inputs
|
No of Outputs
|
High Level Output Current
|
Low Level Output Current
|
No of Pins
|
Quiescent Current
|
Moisture Sensitivity Level
|
Mounting Feature
|
|
Qty
Unit Price
2,500
$0.515
|
7,500
Ready to Ship!
|
N/A | 2528 | Reel | SOIC-14 | Schmitt Trigger | HEF4000 | 6 | 3V to 15V | 1µA | 500mW | 180ns | -40°C to +125°C | 7.5pF | 6 | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | ||||
|
Qty
Unit Price
2,500
$0.58
|
7,500
Ready to Ship!
|
N/A | 2527 | Reel | SOIC-16 | Counter | HEF4000 | 1 | 3V to 15V | 20µA | 500mW | 290ns | -40°C to +125°C | 7.5pF | 1 | Ten | -3.4mA | 3.4mA | 16 | 1 | Surface Mount | |||
Nexperia
4000B Series 3 to 15 V 50 mA Surface Mount 8-Bit Static Shift Register - SOIC-16
|
Qty
Unit Price
2,500
$0.52
|
7,500
Ready to Ship!
|
N/A | 2517 | Reel | SOIC-16 | Register | HEF4000 | 1 | 3V to 15V | Surface Mount | |||||||||||||
|
Qty
Unit Price
2,500
$0.635
|
7,500
Ready to Ship!
|
N/A | 2532 | Reel | SOIC-16 | BCD to Decimal Decoder | HEF4000 | 1 | 3V to 15V | 80µA | 500mW | 200ns | -40°C to +85°C | 7.5pF | 4 | Ten | -3mA | 3mA | 16 | 1 | Surface Mount | |||
|
Qty
Unit Price
2,500
$0.81
|
7,500
Ready to Ship!
|
N/A | 2520 | Reel | SOIC-14 | Multivibrator | HEF4000 | 1 | Differential | 3V to 15V | Surface Mount | |||||||||||||
Nexperia
4000B Series 14-Stage Ripple-Carry Binary Counter/Divider Oscillator -SOIC-16
|
Qty
Unit Price
2,500
$0.665
|
7,500
Ready to Ship!
|
N/A | 2517 | Reel | SOIC-16 | Counter/Divider | HEF4000 | 1 | Differential | 3V to 15V | 80µA | 500mW | 420ns | -40°C to +85°C | 7.5pF | 1 | Ten | -3mA | 3mA | 16 | 1 | Surface Mount | |
Nexperia
4000B Series 3 to 15 V Quad 2-Input NAND Schmitt Trigger Surface Mount - SOIC-14
|
Qty
Unit Price
2,500
$0.455
|
7,500
Ready to Ship!
|
N/A | 2530 | Reel | SOIC-14 | Schmitt Trigger | HEF4000 | 4 | Differential | 3V to 15V | 1µA | 500mW | 185ns | -40°C to +125°C | 7.5pF | 8 | Quad | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | |
|
Qty
Unit Price
2,500
$0.415
|
5,000
Ready to Ship!
|
N/A | 2422 | Reel | SOIC-16 | Flip-Flop | HEF4000 | 2 | Differential | 3V to 15V | 16µA | 500mW | 280ns | -40°C to +85°C | 7.5pF | 2 | Single | -3mA | 3mA | 16 | 1 | Surface Mount | ||
|
Qty
Unit Price
2,500
$0.565
|
5,000
Ready to Ship!
|
N/A | 2517 | Reel | SOIC-16 | Inverter | HEF4000 | 6 | 3V to 15V | 16µA | 500mW | 100ns | -40°C to +85°C | 7.5pF | 6 | Six | -3mA | 20mA | 16 | 1 | Surface Mount | |||
|
Qty
Unit Price
2,500
$0.375
|
5,000
Ready to Ship!
|
N/A | 2424 | Reel | SOIC-14 | Inverter | HEF4000 | 6 | 3V to 15V | 1µA | 500mW | 90ns | -40°C to +125°C | 7.5pF | 6 | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | ||||
|
Qty
Unit Price
2,500
$0.74
|
5,000
Ready to Ship!
|
N/A | 2429 | Reel | SOIC-16 | Counter | HEF4000 | 2 | 3V to 15V | Surface Mount | ||||||||||||||
|
Qty
Unit Price
2,500
$0.475
|
2,500
Ready to Ship!
|
N/A | 2428 | Reel | SOIC-16 | Counter | HEF4000 | 1 | 3-ST | 3V to 15V | 80µA | 500mW | 210ns | -40°C to +85°C | 7.5pF | 1 | Twelve | -3mA | 3mA | 16 | 1 | Surface Mount | ||
Nexperia
4000B Series 3 to 15 V 16 uA Surface Mount Hex Non-Inverting Buffers - SOIC-16
|
Qty
Unit Price
2,500
$0.605
|
2,500
Ready to Ship!
|
N/A | 2504 | Reel | SOIC-16 | Buffer | HEF4000 | 1 | Differential | 3V to 15V | 16µA | 500mW | 110ns | -40°C to +85°C | 7.5pF | 6 | Six | -3mA | 20mA | 16 | 1 | Surface Mount | |
Nexperia
4000B Series 3 to 15 V SMT Quad Single-Pole Single-Throw Analog Switch - SOIC-14
|
Qty
Unit Price
2,500
$0.50
|
2,500
Ready to Ship!
|
N/A | 2531 | Reel | SOIC-14 | Switch | HEF4000 | 4 | 1-ST | 3V to 15V | 4µA | 500mW | 160ns | -40°C to +125°C | 7.5pF | 4 | Quad | 14 | 1 | Surface Mount | |||
|
Qty
Unit Price
1
$1.26
15
$1.14
75
$1.07
250
$1.01
1,250
$0.94
|
2,245
Ready to Ship!
|
N/A | 1736 |
Cut Tape Available in Mini-Reel
|
SOIC-16 | Inverter | HEF4000 | 6 | 3V to 15V | 16µA | 500mW | 100ns | -40°C to +85°C | 7.5pF | 6 | Six | -3mA | 20mA | 16 | 1 | Surface Mount | |||
|
Qty
Unit Price
1
$1.11
15
$1.00
75
$0.93
250
$0.88
1,250
$0.81
|
1,107
Ready to Ship!
|
N/A | 2022 |
Cut Tape Available in Mini-Reel
|
SOIC-16 | Counter | HEF4000 | 1 | 3-ST | 3V to 15V | 80µA | 500mW | 210ns | -40°C to +85°C | 7.5pF | 1 | Twelve | -3mA | 3mA | 16 | 1 | Surface Mount | ||
|
Qty
Unit Price
1
$1.67
15
$1.52
75
$1.43
250
$1.37
1,250
$1.28
|
658
Ready to Ship!
|
N/A | 1903 |
Cut Tape Available in Mini-Reel
|
SOIC-14 | Multivibrator | HEF4000 | 1 | Differential | 3V to 15V | Surface Mount | |||||||||||||
|
Qty
Unit Price
1
$1.18
15
$1.07
75
$0.995
250
$0.945
1,250
$0.87
|
0 | N/A | Cut Tape | SOIC-14 | Schmitt Trigger | HEF4000 | 6 | 3V to 15V | 1µA | 500mW | 180ns | -40°C to +125°C | 7.5pF | 6 | -3.4mA | 3.4mA | 14 | 1 | Surface Mount | |||||
Nexperia
4000B Series 3 to 15 V 2 Channel Surface Mount Dual D-Type Flip-Flop - SOIC-14
|
Qty
Unit Price
2,500
$0.975
|
0 | N/A | Reel | TSSOP-14 | D-Type, Flip Flop IC | HEF4000 | 2 | Differential | 3V to 15V | Surface Mount | |||||||||||||
|
Qty
Unit Price
2,500
$0.86
|
0 | N/A | Reel | SOIC-16 | Phase Lock Loop | HEF4000 | 1 | Differential | 3V to 15V | 80µA | 500mW | -40°C to +85°C | 7.5pF | -3mA | 3mA | 16 | 1 | Surface Mount | ||||||
Nexperia
4000B Series 3 to 15 V 50mA 8-Stage 3-State Shift-And-Store Bus Register SOIC-16
|
Qty
Unit Price
2,500
$0.49
|
0 | N/A | Reel | SOIC-16 | Register | HEF4000 | 1 | 3-ST | 3V to 15V | Surface Mount | |||||||||||||
|
Qty
Unit Price
2,500
$0.715
|
0 | N/A | Reel | SOIC-16 | Multivibrator | HEF4000 | 2 | 3V to 15V | 220µA | 500mW | 460ns | -40°C to +125°C | 15pF | -3.4mA | 3.4mA | 16 | 1 | Surface Mount | ||||||
Nexperia
HEF4555B Series 15 V Quad 2 Input 80 uA Surface Mount Decoder/Demux - SOIC-16
|
Qty
Unit Price
2,500
$0.72
|
0 | N/A | Reel | SOIC-16 | Decoder/Demux | HEF4000 | 2 | 3V to 15V | 80µA | 500mW | 295ns | -40°C to +85°C | 7.5pF | 2 | Quad | -3mA | 3mA | 16 | 1 | Surface Mount | |||
|
Qty
Unit Price
2,500
$3.47
|
0 | N/A | Reel | SOIC-16 | Register | HEF4000 | 1 | 3V to 15V | 20µA | 500mW | 320ns | -40°C to +125°C | 7.5pF | -3.4mA | 3.4mA | 16 | 1 | Surface Mount | ||||||
|
Qty
Unit Price
5,000
$0.203
7,500
$0.201
10,000
$0.1997
12,500
$0.1964
|
0 | CALL Weeks | Std. Mfr. Pkg | TSSOP-14 | Schmitt Trigger | HEF4000 | 6 | 3V to 15V | 50mA | 500mW | 60ns | -40°C to +125°C | 50pF | 6 | Six | 14 | 1 | Surface Mount |
Added to Your Shopping Cart