Part Details | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | Family | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
STMicroelectronics HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 | Qty Web Price 2,500 $0.355 5,000 $0.345 7,500 $0.34 10,000 $0.34 12,500 $0.33 | 2,500 Ready to Ship! | 40 Weeks | 2031 | Reel | SOIC-16 | Buffer | HCF4000 | 6 | 3V to 20V | 0.2W | 35ns | -40°C to +125°C | 5pF | 6 | Six | -3mA | 36mA | 16 | 0.04µA | 1 | Surface Mount | ||
STMicroelectronics HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 | Qty Web Price 1 $0.885 15 $0.785 75 $0.725 250 $0.675 1,250 $0.615 | 2,250 Ready to Ship! | 40 Weeks | 1748 | Cut Tape Available in Mini-Reel | SOIC-16 | Buffer | HCF4000 | 6 | 3V to 20V | 0.2W | 35ns | -40°C to +125°C | 5pF | 6 | Six | -3mA | 36mA | 16 | 0.04µA | 1 | Surface Mount | ||
STMicroelectronics HCF4060 Series 20 V 200 mW 14-Stage Ripple Carry Binary Counter/Divider -SOIC-16 | Qty Web Price 1 $0.70 15 $0.635 75 $0.595 250 $0.57 1,250 $0.52 | 0 | 40 Weeks | Cut Tape | SOIC-16 | Counter | HCF4000 | 1 | 3V to 20V | 200mW | 40ns | -40°C to +125°C | 5pF | Ten | -6.8mA | 6.8mA | 16 | 0.8µA | 1 | Surface Mount | ||||
STMicroelectronics HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 | Qty Web Price 2,500 $0.355 5,000 $0.345 7,500 $0.34 10,000 $0.34 12,500 $0.33 | 0 | 40 Weeks | Reel | SOIC-16 | Buffer | HCF4000 | 6 | 3V to 20V | 0.2W | 35ns | -40°C to +125°C | 5pF | 6 | Six | -3mA | 36mA | 16 | 0.04µA | 1 | Surface Mount | |||
STMicroelectronics HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 | Qty Web Price 2,500 $0.186 5,000 $0.182 7,500 $0.18 10,000 $0.178 12,500 $0.174 | 0 | Reel | SOIC-16 | Buffer | HCF4000 | 6 | 3V to 20V | 0.2W | 35ns | -40°C to +125°C | 5pF | 6 | Six | -3mA | 36mA | 16 | 0.04µA | 1 | Surface Mount | ||||
STMicroelectronics HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16 | Qty Web Price 2,500 $0.355 5,000 $0.345 7,500 $0.34 10,000 $0.34 12,500 $0.33 | 0 | 40 Weeks | Reel | SOIC-16 | Buffer | HCF4000 | 6 | 3V to 20V | 0.2W | 35ns | -40°C to +125°C | 5pF | 6 | Six | -3mA | 36mA | 16 | 0.04µA | 1 | Surface Mount | |||
Qty Web Price 2,500 $0.47 5,000 $0.46 7,500 $0.455 10,000 $0.445 | 0 | 52 Weeks | Reel | SOIC-14 | D-Type, Flip Flop IC | HCF4000 | 2 | Differential | 3V to 20V | 0.2W | 45ns | -40°C to +125°C | 5pF | 2 | Dual | -6.8mA | 6.8mA | 14 | 0.04µA | Surface Mount | ||||
Qty Web Price 2,500 $0.44 5,000 $0.43 7,500 $0.425 10,000 $0.42 12,500 $0.41 | 0 | Reel | SOIC-14 | D-Type, Flip Flop IC | HCF4000 | 2 | Differential | 3V to 20V | 0.2W | 45ns | -40°C to +125°C | 5pF | 2 | Dual | -6.8mA | 6.8mA | 14 | 0.04µA | Surface Mount | |||||
STMicroelectronics HCF4060 Series 20 V 200 mW 14-Stage Ripple Carry Binary Counter/Divider -SOIC-16 | Qty Web Price 2,500 $0.545 5,000 $0.535 7,500 $0.53 10,000 $0.52 | 0 | 40 Weeks | Reel | SOIC-16 | Counter | HCF4000 | 1 | 3V to 20V | 200mW | 40ns | -40°C to +125°C | 5pF | Ten | -6.8mA | 6.8mA | 16 | 0.8µA | 1 | Surface Mount | ||||
STMicroelectronics HCF4094: 20 V 10 mA 3-Stage Output 8-Stage Shift and Store bus Register -SOIC-16 | Qty Web Price 2,500 $0.425 5,000 $0.42 7,500 $0.415 10,000 $0.41 12,500 $0.40 | 0 | 40 Weeks | Reel | SOIC-16 | Register | HCF4000 | 1 | 3-ST | 3V to 20V | ±10mA | 500mW | 600ns | -40°C to +125°C | 7.5pF | 1 | Ten | -6.8mA | 6.8mA | 16 | 0.08µA | 1 | Surface Mount | |
STMicroelectronics HCF4094: 20 V 10 mA 3-Stage Output 8-Stage Shift and Store bus Register -SOIC-16 | Qty Web Price 2,500 $0.425 5,000 $0.42 7,500 $0.415 10,000 $0.41 12,500 $0.40 | 0 | Reel | SOIC-16 | Register | HCF4000 | 1 | 3-ST | 3V to 20V | ±10mA | 500mW | 600ns | -40°C to +125°C | 7.5pF | 1 | Ten | -6.8mA | 6.8mA | 16 | 0.08µA | 1 | Surface Mount | ||
STMicroelectronics HCF4094: 20 V 10 mA 3-Stage Output 8-Stage Shift and Store bus Register -SOIC-16 | Qty Web Price 2,500 $0.425 5,000 $0.42 7,500 $0.415 10,000 $0.41 12,500 $0.40 | 0 | 40 Weeks | Reel | SOIC-16 | Register | HCF4000 | 1 | 3-ST | 3V to 20V | ±10mA | 500mW | 600ns | -40°C to +125°C | 7.5pF | 1 | Ten | -6.8mA | 6.8mA | 16 | 0.08µA | 1 | Surface Mount | |
STMicroelectronics HCF4094: 20 V 10 mA 3-Stage Output 8-Stage Shift and Store bus Register -SOIC-16 | Qty Web Price 2,500 $0.425 5,000 $0.42 7,500 $0.415 10,000 $0.41 12,500 $0.40 | 0 | Reel | SOIC-16 | Register | HCF4000 | 1 | 3-ST | 3V to 20V | ±10mA | 500mW | 600ns | -40°C to +125°C | 7.5pF | 1 | Ten | -6.8mA | 6.8mA | 16 | 0.08µA | 1 | Surface Mount | ||
STMicroelectronics HCF4094: 20 V 10 mA 3-Stage Output 8-Stage Shift and Store bus Register -SOIC-16 | Qty Web Price 2,500 $0.425 5,000 $0.42 7,500 $0.415 10,000 $0.41 12,500 $0.40 | 0 | 40 Weeks | Reel | SOIC-16 | Register | HCF4000 | 1 | 3-ST | 3V to 20V | ±10mA | 500mW | 600ns | -40°C to +125°C | 7.5pF | 1 | Ten | -6.8mA | 6.8mA | 16 | 0.08µA | 1 | Surface Mount |
Added to Your Shopping Cart