text.skipToContent text.skipToNavigation
Results: 10
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Logic Circuit
Family
No of Functions / Channels
Output Characteristics
Supply Voltage-Nom
Supply Current
Power Dissipation
Propagation Delay
Operating Temperature
Capacitance
No of Inputs
No of Outputs
High Level Output Current
Low Level Output Current
No of Pins
Quiescent Current
Mounting Feature

Datasheet
7057539 74LVC2G14W6-7
Diodes Incorporated
74LVC Series 1.65 to 5.5 V Surface Mount Dual Schmitt Trigger Inverter - SOT-26
Min: 3,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.116
  • 9,000: $0.102
  • 15,000: $0.101
  • 45,000: $0.0997
  • 75,000: $0.099
3,000 N/A 1916 Reel SOT-23-6 (SOT-26) Multiple Function A/LVC/H 6 1.65V to 5.5V Surface Mount

Datasheet
2090016 74LV07AT14-13
Diodes Incorporated
74LV Series 5.5 V 12 mA SMT Hex Buffer with Open Drain Output - TSSOP-14
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.0874
  • 5,000: $0.0777
  • 7,500: $0.0773
  • 12,500: $0.0768
  • 25,000: $0.076
2,500 5-10 Days 1752 Reel TSSOP-14 Buffer LV/U/X/XT 6 O-DRN 2V to 5.5V 0.5W 5.7ns -40°C to +125°C 3.3pF 6 Six 12mA 14 20µA Surface Mount

Datasheet
7058796 74LV86AT14-13
Diodes Incorporated
74LV Series 2 to 5.5 V SMT Quadruple 2-Input Exculsive OR Gates - TSSOP-14
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.0874
  • 5,000: $0.0777
  • 7,500: $0.0773
  • 12,500: $0.0768
  • 25,000: $0.076
0 N/A Reel TSSOP-14 Exclusive OR GATE LV/U/X/XT 4 2V to 5.5V Surface Mount

Datasheet
5058796 74LV32AT14-13
Diodes Incorporated
74LV Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.0874
  • 5,000: $0.0777
  • 7,500: $0.0773
  • 12,500: $0.0768
  • 25,000: $0.076
0 N/A Reel TSSOP-14 OR Gate LV/U/X/XT 4 2V to 5.5V Surface Mount

Datasheet
2049986 74LV04AS14-13
Diodes Incorporated
74LV04A Series 2 to 5.5 V 12 mA Surface Mount Hex Inverter - SOIC-14
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.0656
  • 7,500: $0.0575
  • 12,500: $0.0571
  • 37,500: $0.0562
  • 62,500: $0.0558
0 Reel SOIC-14 Inverter LV/U/X/XT 6 2V to 5.5V 0.5W 5.1ns -40°C to +125°C 3.3pF 6 Six -12mA 12mA 14 20µA Surface Mount

Datasheet
2050130 74LV08AT14-13
Diodes Incorporated
74LV Series 2 to 5.5 V Surface Mount Quadruple 2-Input and Gates - TSSOP-14
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.0874
  • 5,000: $0.0777
  • 7,500: $0.0773
  • 12,500: $0.0768
  • 25,000: $0.076
0 5-10 Days Reel TSSOP-14 AND Gate LV/U/X/XT 4 2V to 5.5V Surface Mount

Datasheet
4050128 74LV07AS14-13
Diodes Incorporated
74LV Series 2 to 5.5 V Surface Mount Open Drain Output Hex Buffer - SOIC-14
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.095
  • 5,000: $0.079
  • 7,500: $0.078
  • 12,500: $0.077
  • 25,000: $0.076
0 N/A Reel SOIC-14 Buffer LV/U/X/XT 6 O-DRN 2V to 5.5V 20µA 500mW 18ns -40°C to +125°C 10pF 1 Single -12mA 12mA 14 Surface Mount

Datasheet
1006422 74LVC1G58FW4-7
Diodes Incorporated
74LVC Series 1.65 to 5.5 V SMT Configurable Multiple-Function Gate - DFN-1010-6
Min: 5,000
Mult. of: 5,000
More Info Increase Button Decrease Button
  • 5,000: $0.0691
  • 10,000: $0.0609
  • 15,000: $0.0605
  • 20,000: $0.0603
  • 25,000: $0.0601
0 N/A Reel DFN-1010-6 Multiple Function A/LVC/H 6 1.65V to 5.5V Surface Mount

Datasheet
1057539 74LVC2G34DW-7
Diodes Incorporated
74LVC Series 1.65 to 5.5 V Dual Buffer Gate w/Standard Push-Pull Outputs-SOT-363
Min: 3,000
Mult. of: 3,000
More Info Increase Button Decrease Button
  • 3,000: $0.0461
  • 9,000: $0.0409
  • 12,000: $0.0408
  • 30,000: $0.0403
  • 45,000: $0.0401
0 N/A Reel SOT-363 (SC-70-6, SC-88) Buffer/Line Driver A/LVC/H 1.65V to 5.5V Surface Mount

Datasheet
2111069 74LVC273AT20-13
Diodes Incorporated
Logic LVC Std TSSOP-20 T&R 2.5K
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.23
  • 7,500: $0.20
  • 10,000: $0.199
  • 25,000: $0.196
  • 37,500: $0.195
0 1925 Reel