| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Family
|
Logic Circuit
|
No of Functions / Channels
|
Supply Voltage-Nom
|
Propagation Delay
|
On-state Resistance-Max
|
Supply Current
|
Output Current
|
Power Dissipation
|
Operating Temp Range
|
Storage Temperature Range
|
No of Terminals
|
Moisture Sensitivity Level
|
Mounting Feature
|
Nexperia
74CBTLV Series 3.6 V Surface Mount 4 Bit High Speed Bus Switch - DHVQFN-14
|
Qty
Unit Price
3,000
$0.89
|
9,000
Ready to Ship!
|
N/A | 2528 | Reel | DHVQFN-14 | CBT | Bus Switch | 4 | 2.3V to 3.6V | 0.31ns | 11Ω | 50µA | 128mA | 0.5W | -40°C to +125°C | -65°C to +150°C | 14 | 1 | Surface Mount |
Nexperia
74CBTLV Series 3.6 V High Speed Single Bus Switch Surface Mount - TSSOP5
|
Qty
Unit Price
3,000
$0.375
6,000
$0.37
9,000
$0.365
|
6,000
Ready to Ship!
|
N/A | 2509 | Reel | TSSOP-5 | CBT | Bus Switch | 1 | 2.3V to 3.6V | 0.16ns | 11Ω | 200µA | 128mA | 0.25W | -40°C to +125°C | -65°C to +150°C | 5 | 1 | Surface Mount |
Nexperia
AEC-Q100 Series 15 V 155 Ohm 8-Channel Analog Multiplexer/Demultiplexer -SOIC-16
|
Qty
Unit Price
2,500
$0.194
5,000
$0.192
7,500
$0.19
10,000
$0.188
|
5,000
Ready to Ship!
|
N/A | 2515 | Reel | SOIC-16 | HEF4000 | Mux/Demux | 8 | 3V to 15V | 155Ω | 50mA | 10mA | 500mW | -40°C to +125°C | -65°C to +150°C | 16 | 1 | Surface Mount | |
Nexperia
74CBTLV Series 2.3 to 3.6 V Dual 1-of-4 Multiplexer/Demultiplexer - TSSOP-16
|
Qty
Unit Price
2,500
$0.875
|
0 | N/A | Reel | TSSOP-16 | CBT | Mux/Demux | 8 | 2.3V to 3.6V | Surface Mount | ||||||||||
|
Qty
Unit Price
5,000
$0.0715
10,000
$0.0703
15,000
$0.0697
20,000
$0.0692
25,000
$0.0676
|
0 | CALL Weeks | Std. Mfr. Pkg | |||||||||||||||||
|
Qty
Unit Price
10,000
$0.0985
15,000
$0.0975
20,000
$0.0968
25,000
$0.0947
|
0 | CALL Weeks | Std. Mfr. Pkg | XSON-6 | CBT | Bus Switch | 1 | 2.3V to 3.6V | Surface Mount | |||||||||||
|
Qty
Unit Price
10,000
$0.0985
15,000
$0.0975
20,000
$0.0968
25,000
$0.0947
|
0 | CALL Weeks | Std. Mfr. Pkg | HXSON-6 | CBT | Switch | 1 | 2.3V to 3.6V | 38Ω | 200µA | 250mW | -40°C to +125°C | -65°C to +150°C | 6 | 1 | Surface Mount | ||||
|
Qty
Unit Price
5,000
$0.145
7,500
$0.144
10,000
$0.1433
12,500
$0.1427
25,000
$0.14
|
0 | CALL Weeks | Std. Mfr. Pkg | |||||||||||||||||
|
Qty
Unit Price
5,000
$0.151
7,500
$0.1499
10,000
$0.1492
12,500
$0.1467
|
0 | CALL Weeks | Std. Mfr. Pkg | |||||||||||||||||
|
Qty
Unit Price
6,000
$0.217
9,000
$0.215
12,000
$0.214
15,000
$0.21
|
0 | CALL Weeks | Std. Mfr. Pkg | DHVQFN-16 | CBT | Mux/Demux | 2.3V to 3.6V | Surface Mount | ||||||||||||
|
Qty
Unit Price
5,000
$0.209
7,500
$0.207
10,000
$0.206
12,500
$0.203
|
0 | CALL Weeks | Std. Mfr. Pkg | SSOP-16 | CBT | Mux/Demux | 4 | 2.3V to 3.6V | 0.25ns | 11Ω | 50µA | 128mA | 0.5W | -40°C to +125°C | -65°C to +150°C | 16 | 1 | Surface Mount | ||
|
Qty
Unit Price
3,000
$0.297
6,000
$0.293
9,000
$0.291
12,000
$0.288
|
0 | CALL Weeks | Std. Mfr. Pkg | DHVQFN-24 | CBT | Bus Switch | 2.3V to 3.6V | Surface Mount | ||||||||||||
|
Qty
Unit Price
5,000
$0.256
7,500
$0.254
10,000
$0.253
12,500
$0.249
|
0 | CALL Weeks | Std. Mfr. Pkg | |||||||||||||||||
|
Qty
Unit Price
5,000
$0.176
10,000
$0.1738
15,000
$0.1726
20,000
$0.171
|
0 | CALL Weeks | Std. Mfr. Pkg | XSON-8 | CBT | Bus Switch | 4.5V to 5.5V | Surface Mount | ||||||||||||
|
Qty
Unit Price
2,500
$0.299
5,000
$0.296
7,500
$0.293
10,000
$0.292
12,500
$0.287
|
0 | CALL Weeks | Std. Mfr. Pkg | |||||||||||||||||
|
Qty
Unit Price
2,500
$0.299
5,000
$0.296
7,500
$0.293
10,000
$0.292
12,500
$0.287
|
0 | CALL Weeks | Std. Mfr. Pkg |
Added to Your Shopping Cart