Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 3,000 $0.0789 6,000 $0.0776 12,000 $0.0763 15,000 $0.0759 45,000 $0.0734 | 357,000 Ready to Ship! | 6 Weeks | 2432 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 0.9V to 3.6V | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.025 9,000 $0.0244 30,000 $0.0238 60,000 $0.0235 120,000 $0.0228 | 129,000 Ready to Ship! | 6 Weeks | 2448 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 1.65V to 5.5V | Surface Mount | |||||||||||||
Diodes Incorporated 74LVC1G125 Series 5.5 V Surface Mount 3-State Output Single Buffer Gate -SOT-353 | Qty Unit Price 3,000 $0.0263 9,000 $0.0257 30,000 $0.0251 60,000 $0.0247 120,000 $0.024 | 63,000 Ready to Ship! | 12 Weeks | 2310 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 1 | 3-ST | 1.65V to 5.5V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0258 9,000 $0.0252 30,000 $0.0246 60,000 $0.0242 120,000 $0.0235 | 42,000 Ready to Ship! | 6 Weeks | 2509 | Reel | SC-74A (TSOP-5) | Inverter | 1 | 1.65V to 5.5V | 225mW | 3.7ns | -40°C to +85°C | 4pF | 1 | Single | -32mA | 32mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0221 9,000 $0.0216 30,000 $0.021 60,000 $0.0207 120,000 $0.0202 | 30,000 Ready to Ship! | 6 Weeks | 2506 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | 1 | 2V to 6V | 0.19W | 7ns | -40°C to +85°C | 2pF | 2 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0221 9,000 $0.0216 30,000 $0.021 60,000 $0.0207 120,000 $0.0202 | 30,000 Ready to Ship! | 6 Weeks | 2414 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | 1 | 2V to 6V | 0.19W | 7ns | -40°C to +85°C | 2pF | 2 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
Diodes Incorporated 74AHCT Series 5.5 V SMT 3-ST CMOS Non-Inverting Buffer / Bus Driver - SOT-25 | Qty Unit Price 3,000 $0.0258 9,000 $0.0252 30,000 $0.0246 60,000 $0.0242 120,000 $0.0235 | 27,000 Ready to Ship! | 12 Weeks | 2345 | Reel | SOT-23-5 (SOT-25) | Buffer | 1 | 3-ST | 4.5V to 5.5V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0169 12,000 $0.0164 30,000 $0.0161 75,000 $0.0158 120,000 $0.0154 | 27,000 Ready to Ship! | 8 Weeks | 2419 | Reel | SC-74A (TSOP-5) | Buffer | 1 | 2V to 5.5V | 0.39W | 4.5ns | -55°C to +125°C | 4pF | 1 | Single | -8mA | 8mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0228 9,000 $0.0223 30,000 $0.0217 60,000 $0.0214 120,000 $0.0208 | 27,000 Ready to Ship! | 8 Weeks | 2404 | Reel | SC-74A (TSOP-5) | AND Gate | 1 | 4.5V to 5.5V | 225mW | 11ns | -40°C to +85°C | 10pF | 2 | Single | -2mA | 2mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0235 9,000 $0.0229 30,000 $0.0223 60,000 $0.022 120,000 $0.0214 | 27,000 Ready to Ship! | 6 Weeks | 2501 | Reel | SOT-353 (SC-88A, SC-70-5) | Inverter | 1 | 1.65V to 5.5V | 0.19W | 2.4ns | -40°C to +85°C | 4pF | 1 | Single | -32mA | 32mA | 5 | 2µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.025 9,000 $0.0244 30,000 $0.0238 60,000 $0.0235 120,000 $0.0228 | 27,000 Ready to Ship! | 6 Weeks | 2436 | Reel | SOT-363 (SC-70-6, SC-88) | Multiple Function | 1 | 1.65V to 5.5V | 0.19W | 3.4ns | -40°C to +85°C | 2pF | 2 | Single | -32mA | 32mA | 6 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0273 9,000 $0.0267 15,000 $0.0264 60,000 $0.0256 90,000 $0.0251 | 24,000 Ready to Ship! | 8 Weeks | 2452 | Reel | SC-74A (TSOP-5) | Exclusive OR GATE | 1 | 2V to 6V | 225mW | 7ns | -40°C to +85°C | 2pF | 2 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0273 9,000 $0.0267 15,000 $0.0264 60,000 $0.0256 90,000 $0.0251 | 24,000 Ready to Ship! | 6 Weeks | 2452 | Reel | SC-74A (TSOP-5) | NAND Gate | 1 | 1.65V to 5.5V | 225mW | 2.4ns | -40°C to +85°C | 4pF | 2 | Single | -32mA | 32mA | 5 | 2µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0279 9,000 $0.0272 15,000 $0.0269 60,000 $0.0261 90,000 $0.0256 | 24,000 Ready to Ship! | 6 Weeks | 2512 | Reel | SOT-23-5 (SOT-25) | Buffer | 1 | 3-ST | 1.65V to 5.5V | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.025 9,000 $0.0244 30,000 $0.0238 60,000 $0.0235 120,000 $0.0228 | 24,000 Ready to Ship! | 6 Weeks | 2450 | Reel | SOT-353 (SC-88A, SC-70-5) | Inverter | 1 | 1.65V to 5.5V | 0.19W | 3.7ns | -40°C to +85°C | 4pF | 1 | Single | -32mA | 32mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0402 6,000 $0.0396 12,000 $0.0389 15,000 $0.0387 45,000 $0.0375 | 21,000 Ready to Ship! | 6 Weeks | 2434 | Reel | SOT-363 (SC-70-6, SC-88) | AND Gate | 1 | 1.65V to 5.5V | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.0215 9,000 $0.021 30,000 $0.0205 60,000 $0.0202 120,000 $0.0197 | 21,000 Ready to Ship! | 8 Weeks | 2511 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | 1 | 4.5V to 5.5V | 0.19W | 11ns | -40°C to +85°C | 10pF | 2 | Single | -2mA | 2mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0258 9,000 $0.0252 30,000 $0.0246 60,000 $0.0242 120,000 $0.0235 | 21,000 Ready to Ship! | 6 Weeks | 2451 | Reel | SC-74A (TSOP-5) | AND Gate | 1 | 1.65V to 5.5V | 225mW | 2.7ns | -40°C to +85°C | 4pF | 2 | Single | -32mA | 32mA | 5 | 2µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.025 9,000 $0.0244 30,000 $0.0238 60,000 $0.0235 120,000 $0.0228 | 21,000 Ready to Ship! | 10 Weeks | 2506 | Reel | SOT-363 (SC-70-6, SC-88) | Non-Inverting Multiplexer | 1 | 1.65V to 5.5V | 0.19W | 2.4ns | -40°C to +85°C | 2pF | 2 | Single | -32mA | 32mA | 6 | 10µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0245 9,000 $0.0239 30,000 $0.0233 60,000 $0.023 120,000 $0.0224 | 21,000 Ready to Ship! | 6 Weeks | 2449 | Reel | SOT-353 (SC-88A, SC-70-5) | AND Gate | 1 | 1.65V to 5.5V | 186mW | 2.7ns | -55°C to +125°C | 4pF | 2 | Single | -32mA | 32mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0181 12,000 $0.0176 30,000 $0.0173 75,000 $0.017 120,000 $0.0165 | 18,000 Ready to Ship! | 8 Weeks | 2425 | Reel | |||||||||||||||||||
Qty Unit Price 3,000 $0.0729 9,000 $0.0711 12,000 $0.0706 30,000 $0.0691 45,000 $0.0676 | 18,000 Ready to Ship! | 6 Weeks | 2415 | Reel | SC-74A (TSOP-5) | NAND Gate | 1 | 2V to 6V | 225mW | 6.5ns | -40°C to +85°C | 2pF | 2 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0273 9,000 $0.0267 15,000 $0.0264 60,000 $0.0256 90,000 $0.0251 | 18,000 Ready to Ship! | 6 Weeks | 2447 | Reel | SC-74A (TSOP-5) | Inverter | 1 | 2V to 6V | 225mW | 7.5ns | -40°C to +85°C | 2pF | 1 | Single | -2.6mA | 2.6mA | 5 | 1µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0245 9,000 $0.0239 30,000 $0.0233 60,000 $0.023 120,000 $0.0224 | 18,000 Ready to Ship! | 6 Weeks | 2510 | Reel | SOT-363 (SC-70-6, SC-88) | AND Gate | 1 | 1.65V to 5.5V | 0.19W | 2.9ns | -40°C to +85°C | 4pF | 3 | Single | -32mA | 32mA | 6 | 2µA | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0335 9,000 $0.0327 15,000 $0.0323 60,000 $0.0313 90,000 $0.0307 | 18,000 Ready to Ship! | 6 Weeks | 2432 | Reel | SC-74A (TSOP-5) | OR Gate | 1 | 1.65V to 5.5V | 225mW | 2.4ns | -40°C to +85°C | 4pF | 2 | Single | -32mA | 32mA | 5 | 2µA | 1 | Surface Mount |
Added to Your Shopping Cart