| Part Details | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Input Voltage-Max | Temperature Range | Supply Voltage-Nom | Frequency-Max | Propagation Delay | Supply Current | Interface | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Microchip ZL40217 Series 750 MHz Surface Mount Precision 1:6 LVPECL Fanout Buffer - QFN-32 | Qty Unit Price 490 $4.41 | 0 | 4 Weeks | Tube | QFN-32 | 4.6V | -40°C to +85°C | 2.375V to 3.465V | 750MHz | 1ns | 97mA | -55°C to +125°C | 32 | Surface Mount | |||
Microchip ZL40221 Series 750 MHz Surface Mount Precision 2:6 LVPECL Fanout Buffer - QFN-32 | Qty Unit Price 50 $5.17 150 $5.10 200 $5.08 500 $5.02 750 $4.96 | 0 | 13 Weeks | Tube | QFN-32 | 4.6V | -40°C to +85°C | 2.375V to 3.465V | 750MHz | 1ns | 97mA | -55°C to +125°C | 32 | Surface Mount | |||
Microchip ZL40222 Series 750 MHz Surface Mount Precision 2:8 LVPECL Fanout Buffer - QFN-32 | Qty Unit Price 50 $5.96 100 $5.93 200 $5.90 250 $5.89 750 $5.84 | 0 | 14 Weeks | Tube | QFN-32 | 4.6V | -40°C to +85°C | 2.375V to 3.465V | 750MHz | 1ns | 110mA | -55°C to +125°C | 32 | Surface Mount | |||
Microchip ZL40226 Series 750 MHz Surface Mount Precision 2:8 LVPECL Fanout Buffer - QFN-32 | Qty Unit Price 50 $5.96 100 $5.93 200 $5.90 250 $5.89 750 $5.84 | 0 | 4 Weeks | Tube | QFN-32 | 4.6V | -40°C to +85°C | 2.375V to 3.465V | 750MHz | 1ns | 113mA | -55°C to +125°C | 32 | Surface Mount |
Added to Your Shopping Cart