| Part Details | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
No of Channels
|
Output Type
|
Operating Frequency-Max
|
Data Rate
|
Supply Voltage
|
Supply Current
|
Quiescent Current
|
ON Resistance
|
Propagation Delay
|
Operating Temp Range
|
Storage Temperature Range
|
Moisture Sensitivity Level
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$1.13
|
12,000
Ready to Ship!
|
20 Weeks | 2503 | Reel | TSSOP-20 | 8 | 100MHz | 0.95V to 5V | 1µA | 8Ω | 2.2ns | -40°C to +125°C | -65°C to +150°C | Surface Mount | |||||
|
Qty
Unit Price
2,500
$0.77
|
0 | 16 Weeks | Reel | ||||||||||||||||
|
Qty
Unit Price
3,000
$0.375
6,000
$0.37
9,000
$0.365
|
0 | 28 Weeks | Reel | CSP-12 | 4 | Open Drain | 224Mbps | 1.1V to 3.6V | 9ns | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | ||||||
Pericom Saronix-eCera
Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, REEL
|
Qty
Unit Price
5,000
$0.43
|
0 | 28 Weeks | Reel | 4 | 1.1V to 3.6V | 1µA | 4ns | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | |||||||
|
Qty
Unit Price
2,500
$0.255
5,000
$0.25
12,500
$0.245
|
0 | 28 Weeks | Reel | ||||||||||||||||
Pericom Saronix-eCera
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.6x1.
|
Qty
Unit Price
3,000
$0.255
6,000
$0.25
15,000
$0.245
|
0 | 28 Weeks | Reel | UDFN-8 | 2 | 20Mbps | 1.2V to 5.5V | 0.5µA | 15ns | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | |||||
Pericom Saronix-eCera
PI6ULS5V9509: Level Translating I2C-Bus/SMBus Repeater with Tiny Package
|
Qty
Unit Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
10,000
$0.365
|
0 | 16 Weeks | Reel | MSOP-8 | 2 | 400kHz | 1.1V to 5.5V | 3mA | 75ns | -40°C to +85°C | -55°C to +125°C | 1 | Surface Mount |
Added to Your Shopping Cart