Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Microchip 93LC46 Series 1 Kbit (128 x 8 / 64 x 16) 5.5 V Microwire Serial EEPROM - SOIC-8 | Qty Web Price 1 $0.35 150 $0.335 500 $0.325 1,500 $0.315 5,000 $0.29 | 90,868 Ready to Ship! | N/A | 1335 | Tube | SOIC-8 | 1kb | 128 x 8 | 2.5V to 5.5V | 3MHz | 6ms | 8b | 200 yr | -40°C to +85°C | -65°C to +150°C | 8 | Surface Mount | ||
Microchip 93LC46 Series 1 Kbit (128 x 8) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Web Price 3,300 $0.29 9,900 $0.28 13,200 $0.28 33,000 $0.27 49,500 $0.265 | 16,500 Ready to Ship! | N/A | 2247 | Reel | SOIC-8 | 1kb | 128 x 8 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||
Qty Web Price 1 $0.23 150 $0.225 500 $0.215 1,500 $0.21 5,000 $0.194 | 13,140 Ready to Ship! | N/A | 2234 | Tube | SOIC-8 | 1kb | 128 x 8 / 64 x 16 | 1.8V to 5.5V | 2MHz | 5ms | Surface Mount | ||||||||
Microchip 93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8 | Qty Web Price 1 $0.365 150 $0.35 400 $0.34 1,500 $0.325 4,000 $0.305 | 8,151 Ready to Ship! | N/A | 2238 | Tube | SOIC-8 | 4kb | 256 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||
Microchip AT93C66B Series 4 Kb (512 x 8/256 x 16) 1.7 V 3-Wire Serial EEPROM - SOIC-8 | Qty Web Price 4,000 $0.245 8,000 $0.235 | 8,000 Ready to Ship! | N/A | 2250 | Reel | SOIC-8 | 4kb | 512 x 8 / 256 x 16 | 1.7V to 5.5V | 2MHz | 5ms | Surface Mount | |||||||
Microchip 93LC66 Series 4 Kbit (512 x 8) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Web Price 3,300 $0.23 6,600 $0.225 9,900 $0.22 | 6,600 Ready to Ship! | N/A | 2304 | Reel | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||
Microchip 93LC86 Series 16 Kbit (2 K x 8 / 1 K x 16) 6 V Microwire Serial EEPROM - SOIC-8 | Qty Web Price 3,300 $1.27 | 6,600 Ready to Ship! | N/A | 2212 | Reel | SOIC-8 | 16kb | 2 K x 8 / 1 K x 16 | 2.5V to 6V | 2MHz | 5ms | Surface Mount | |||||||
Qty Web Price 100 $0.305 400 $0.295 1,500 $0.28 3,000 $0.275 7,500 $0.26 | 5,800 Ready to Ship! | N/A | 2026 | Tube | SOIC-8 | 1kb | 64 x 16 | 1.8V to 5.5V | 2MHz | 5ms | Surface Mount | ||||||||
Qty Web Price 1 $0.31 150 $0.30 500 $0.29 1,500 $0.28 5,000 $0.26 | 5,350 Ready to Ship! | N/A | 2035 | Tube | TSSOP-8 | 1kb | 64 x 16 | 1.8V to 5.5V | 2MHz | 5ms | Surface Mount | ||||||||
Microchip 93LC66 Series 4 Kbit (512 x 8) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Web Price 1 $0.29 150 $0.275 400 $0.27 1,500 $0.255 4,000 $0.24 | 5,332 Ready to Ship! | N/A | 2225 | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||
Microchip 93LC66 Series 4 Kbit (512 x 8) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Web Price 1 $0.365 150 $0.35 500 $0.34 1,500 $0.33 5,000 $0.305 | 5,281 Ready to Ship! | N/A | 1928 | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||
Microchip 93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM -TSSOP-8 | Qty Web Price 2,500 $0.215 5,000 $0.21 7,500 $0.205 10,000 $0.205 | 5,000 Ready to Ship! | N/A | 2238 | Reel | TSSOP-8 | 1kb | 64 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||
Microchip 93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - DIP-8 | Qty Web Price 1 $0.41 125 $0.40 400 $0.385 1,250 $0.37 4,000 $0.345 | 4,380 Ready to Ship! | N/A | 2213 | Tube | DIP-8 | 1kb | 64 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Through Hole | |||||||
Microchip 93C46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Web Price 100 $0.31 400 $0.295 1,500 $0.285 3,000 $0.28 7,500 $0.265 | 3,700 Ready to Ship! | N/A | 2213 | Tube | SOIC-8 | 1kb | 64 x 16 | 4.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||
Microchip 93LC86 Series 16 Kb (2K x 8/1K x 16) Microwire Compatible Serial EEPROM - SOIC-8 | Qty Web Price 100 $0.54 400 $0.515 1,500 $0.495 2,500 $0.49 5,000 $0.465 | 3,400 Ready to Ship! | N/A | 2223 | Tube | SOIC-8 | 16kb | 2 K x 8 / 1 K x 16 | 2.5V to 5.5V | 3MHz | 5ms | Surface Mount | |||||||
Microchip 93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Web Price 1 $0.735 15 $0.64 75 $0.585 300 $0.54 1,500 $0.485 | 3,300 Ready to Ship! | N/A | 2214 | Cut Tape Available in Mini-Reel | SOIC-8 | 1kb | 64 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||
Microchip 93LC46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8 | Qty Web Price 3,300 $0.182 6,600 $0.178 9,900 $0.176 13,200 $0.175 16,500 $0.17 | 3,300 Ready to Ship! | N/A | 2247 | Reel | SOIC-8 | 1kb | 64 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||
Microchip 93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8 | Qty Web Price 3,300 $0.32 6,600 $0.31 9,900 $0.305 | 3,300 Ready to Ship! | N/A | 2247 | Reel | SOIC-8 | 4kb | 256 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount | |||||||
Microchip 93LC86 Series 16 Kb (2K x 8/1K x 16) Microwire Compatible Serial EEPROM - SOIC-8 | Qty Web Price 3,300 $0.48 6,600 $0.465 | 3,300 Ready to Ship! | N/A | 2224 | Reel | SOIC-8 | 16kb | 2 K x 8 / 1 K x 16 | 2.5V to 5.5V | 3MHz | 5ms | Surface Mount | |||||||
Qty Web Price 1 $0.405 125 $0.395 400 $0.38 1,250 $0.365 4,000 $0.34 | 3,065 Ready to Ship! | N/A | 2127 | Tube | DIP-8 | 1kb | 64 x 16 | 4.5V to 5.5V | 2MHz | 6ms | Through Hole | ||||||||
Qty Web Price 1 $1.08 30 $1.04 125 $0.98 300 $0.95 1,250 $0.87 | 2,613 Ready to Ship! | N/A | 2112 | Tube | PDIP-8 | 4kb | 512 x 8 / 256 x 16 | 2.5V to 5.5V | 2MHz | 10ms | Through Hole | ||||||||
Microchip AT93C66B Series 4 Kb (512 x 8 / 256 x 16) 5.5 V 3-Wire Serial EEPROM - TSSOP-8 | Qty Web Price 100 $0.235 400 $0.225 1,500 $0.215 3,000 $0.21 7,500 $0.20 | 2,400 Ready to Ship! | N/A | 2236 | Tube | ||||||||||||||
Microchip AT93C46D Series 1 kb (128 x 8/64 x 16) 2 MHz 1.8 to 5.5 V Serial EEPROM - PDIP-8 | Qty Web Price 50 $0.36 250 $0.345 1,250 $0.325 2,500 $0.32 7,500 $0.30 | 2,250 Ready to Ship! | N/A | 2221 | Tube | MPDIP-8 | 1kb | 128 x 8/64 x 16 | 1.8V to 5.5V | 2MHz | 5ms | 100 yr | 2mA | -40°C to +85°C | -65°C to +150°C | 8 | Through Hole | ||
Qty Web Price 1 $0.315 150 $0.305 500 $0.295 1,500 $0.285 5,000 $0.265 | 2,249 Ready to Ship! | N/A | 2044 | Tube | SOIC-8 | 1kb | 64 x 16 | 4.5V to 5.5V | 2MHz | 6ms | Surface Mount | ||||||||
Microchip 93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM - DIP-8 | Qty Web Price 1 $0.475 125 $0.455 300 $0.44 1,250 $0.42 3,000 $0.395 | 2,190 Ready to Ship! | N/A | 2235 | Tube | DIP-8 | 4kb | 256 x 16 | 2.5V to 5.5V | 2MHz | 6ms | Surface Mount |
Added to Your Shopping Cart