Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Rise Time / Fall Time | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMicroelectronics M95010 Series 1 Kb (128 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qty Web Price 2,500 $0.105 | 10,000 Ready to Ship! | 22 Weeks | 1849 | Reel | SOIC-8 | 1kb | 128 x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||
Qty Web Price 5,000 $0.115 | 10,000 Ready to Ship! | 1937 | Reel | |||||||||||||||||
STMicroelectronics M95010 Series 1 Kb (128 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qty Web Price 1 $0.183 50 $0.139 100 $0.133 250 $0.125 500 $0.119 | 10,000 Ready to Ship! | 13 Weeks | 1849 | Cut Tape Available in Mini-Reel | SOIC-8 | 1kb | 128 x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||
STMicroelectronics M95M01-DF Series 1 Mb Serial Bus EEPROM Surface Mount SPI - WLCSP-8 | Qty Web Price 2,500 $0.555 | 10,000 Ready to Ship! | 2034 | Reel | WLCSP-8 | 1Mb | 128 K x 8 | 1.7V to 5.5V | 16MHz | 5ms | 8b | 200 yr | 25ns | 5mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
STMicroelectronics M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qty Web Price 2,500 $0.167 5,000 $0.106 7,500 $0.104 10,000 $0.102 | 7,500 Ready to Ship! | 1941 | Reel | SOIC-8 | 8kb | 1 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | Surface Mount | |||||||||
STMicroelectronics M95M02-A125 Series 2 Mb (256 K x 8) 10 MHz SMT Serial SPI bus EEPROM - SOIC-8 | Qty Web Price 2,500 $2.15 | 5,000 Ready to Ship! | 20 Weeks | 2041 | Reel | SOIC-8 | 2Mb | 256 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||
Qty Web Price 5,000 $0.15 | 5,000 Ready to Ship! | 22 Weeks | 2051 | Reel | ||||||||||||||||
Qty Web Price 2,500 $0.121 | 5,000 Ready to Ship! | 13 Weeks | 1949 | Reel | SOIC-8 | 2kb | 256 x 8 | 1.8V to 5.5V | 20MHz | 5ms | 8b | 200 yr | 2µs | 2µA | -40°C to +85°C | 8 | Surface Mount | |||
Qty Web Price 5,000 $0.125 | 5,000 Ready to Ship! | 22 Weeks | 1937 | Reel | ||||||||||||||||
STMicroelectronics M95M01-A125 Series 1 Mb (128 x 8) 5.5 V SMT SPI Interface Protocol - TSSOP-8 | Qty Web Price 4,000 $1.48 | 4,000 Ready to Ship! | 1951 | Reel | TSSOP-8 | 1Mb | 128 x 8 | 2.5V to 5.5V | 16MHz | 4ms | 8b | 100 yr | 2µs | 5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
![]() STMicroelectronics M95080 Series 5.5 V 8 Kb 20 Mhz Surface Mount Serial SPI Bus EEPROM - TSSOP-8 | Qty Web Price 4,000 $0.176 | 4,000 Ready to Ship! | 14 Weeks | 1912 | Reel | TSSOP-8 | 8kb | 1 K x 8 | 1.7V to 5.5V | 20MHz | 4ms | 8b | 200 yr | 20ns | 5mA | -40°C to +105°C | -65°C to +150°C | 8 | 1 | Surface Mount |
STMicroelectronics M95320 Series 32 Kb (4K x 8) 20 MHz SMT Serial SPI bus EEPROM - UFDFPN-8 | Qty Web Price 2,500 $0.38 | 2,500 Ready to Ship! | 20 Weeks | 2102 | Reel | 32kb | 4 K x 8 | 1.7V to 5.5V | 20MHz | 4ms | 8b | 100 yr | 20ns | 5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
STMicroelectronics M95M04-DR Series 4 Mb (512K x 8) 5.5 V Serial SPI bus EEPROM - SOIC-8 | Qty Web Price 2,500 $1.32 | 2,500 Ready to Ship! | 2013 | Reel | SOIC-8 | 4Mb | 512 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | -40°C to +85°C | Surface Mount | ||||||||
STMicroelectronics M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | Qty Web Price 1 $0.575 50 $0.44 100 $0.42 250 $0.395 500 $0.375 | 2,240 Ready to Ship! | 22 Weeks | 1817 | Cut Tape Available in Mini-Reel | SOIC-8 | 512kb | 64 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | Surface Mount | ||||||||
STMicroelectronics M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qty Web Price 100 $0.178 500 $0.154 2,500 $0.149 7,500 $0.145 20,000 $0.142 | 100 Ready to Ship! | 1850 | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
STMicroelectronics M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qty Web Price 100 $0.145 | 0 | 13 Weeks | Tube | SOIC-8 | 8kb | 1 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
STMicroelectronics M95256-W Series 256 Kb (32 K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP-8 | Qty Web Price 4,000 $0.235 | 0 | 22 Weeks | 2051 | Reel | TSSOP-8 | 256kb | 32 K x 8 | 2.5V to 5.5V | 20MHz | 5ms | Surface Mount | ||||||||
![]() STMicroelectronics M95128 Series 128 Kb (16K x 8) 20 MHz Automotive Serial SPI bus EEPROM -WFDFPN-8 | Qty Web Price 2,500 $0.605 | 0 | 20 Weeks | 2033 | Reel | 128kb | 16 K x 8 | 1.7V to 5.5V | 20MHz | 4ms | 8b | 100 yr | 20ns | 5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
STMicroelectronics M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qty Web Price 100 $0.153 | 0 | 13 Weeks | 1850 | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | ||||||||
STMicroelectronics M95M01-DF Series 1 Mb (128K x 8) 5.5 V serial SPI bus EEPROM - TSSOP-8 | Qty Web Price 4,000 $0.55 | 0 | 13 Weeks | Reel | TSSOP-8 | 1Mb | 128 K x 8 | 1.7V to 5.5V | 16MHz | 5ms | 8b | 200 yr | 5mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
![]() STMicroelectronics M95640 Series 64 Kb (8K x 8) 5.5 V 20 MHz SMT Serial SPI bus EEPROM - UFDFPN-8 | Qty Web Price 5,000 $0.165 | 0 | 22 Weeks | Reel | MLP-8 | 64kb | 8 K x 8 | 1.8V to 5.5V | 20MHz | 5ms | 8b | 200 yr | 10ns | 2mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount | |
STMicroelectronics M95160-W Series 16 Kb (2 K x 8) 5.5 V Serial SPI bus EEPROM - TSSOP -8 | Qty Web Price 4,000 $0.132 | 0 | 13 Weeks | 1803 | Reel | TSSOP-8 | 16kb | 2 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 40ns | 5mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount |
STMicroelectronics M95010 Series 1 Kb (128 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qty Web Price 4,000 $0.085 | 0 | 22 Weeks | 1420 | Reel | TSSOP-8 | 1kb | 128 x 8 | 2.5V to 5.5V | 20MHz | 5ms | 8b | 200 yr | 20ns | 5mA | -40°C to +85°C | -65°C to +150°C | 8 | 1 | Surface Mount |
![]() STMicroelectronics Automotive SPI EEPROM w/ high-speed clock, 4-Kbit, 1.7-5.5V, 40 to 125 °C, SO8 | Qty Web Price 2,500 $0.35 | 0 | 14 Weeks | 1816 | Reel | |||||||||||||||
STMicroelectronics M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock | Qty Web Price 2,500 $0.103 | 0 | 13 Weeks | 1941 | Reel | SOIC-8 | 8kb | 1 K x 8 | 1.8V to 5.5V | 5MHz | 5ms | Surface Mount |
Added to Your Shopping Cart