Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Memory Density | Memory Organization | Supply Voltage-Nom | Clock Frequency-Max | Write Cycle Time-Max (tWC) | Word Length | Data Retention | Rise Time / Fall Time | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 3,300 $0.37 | 16,500 Ready to Ship! | N/A | 2124 | Reel | SOIC-8 | 16kb | 2 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 2,100 $1.71 | 12,600 Ready to Ship! | N/A | 2248 | Reel | SOIC-8 | 256kb | 32 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | 8b | 200 yr | 2.5mA | -40°C to +125°C | -65°C to +150°C | 8 | 1 | Surface Mount | ||
Qty Web Price 2,500 $0.85 | 2,500 Ready to Ship! | N/A | 2125 | Reel | TSSOP-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 1MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 100 $0.965 300 $0.925 500 $0.905 1,000 $0.885 2,000 $0.85 | 2,500 Ready to Ship! | N/A | 2206 | Tube | ||||||||||||||||
Qty Web Price 1 $0.56 125 $0.535 300 $0.52 1,250 $0.50 3,000 $0.465 | 1,800 Ready to Ship! | N/A | 2309 | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 1 $0.815 50 $0.785 200 $0.75 750 $0.72 2,500 $0.66 | 1,000 Ready to Ship! | N/A | 2237 | Tube | SOIC-8 | 4kb | 512 x 8 | 4.5V to 5.5V | 3MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 1 $0.93 40 $0.895 150 $0.855 400 $0.825 1,500 $0.76 | 800 Ready to Ship! | N/A | 2246 | Tube | SOIC-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 1 $0.755 75 $0.725 250 $0.70 750 $0.675 2,500 $0.625 | 800 Ready to Ship! | N/A | 2226 | Tube | SOIC-8 | 8kb | 1 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 1 $0.525 125 $0.51 400 $0.49 1,250 $0.47 4,000 $0.44 | 720 Ready to Ship! | N/A | 2138 | Tube | SOIC-8 | 2kb | 256 x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 1 $1.18 30 $1.14 125 $1.08 300 $1.04 1,250 $0.95 | 700 Ready to Ship! | N/A | 2239 | Tube | SOIC-8 | 32kb | 4 K x 8 | 4.5V to 5.5V | 3MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 1 $1.16 30 $1.11 125 $1.06 300 $1.02 1,250 $0.935 | 700 Ready to Ship! | N/A | 2301 | Tube | SOIC-8 | 32kb | 4 K x 8 | 2.5V to 5.5V | 2MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 1 $0.85 75 $0.82 250 $0.785 750 $0.76 2,500 $0.70 | 600 Ready to Ship! | N/A | 2306 | Tube | MSOP-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Microchip 25LC040 Series 4 Kbit (512 x 8) 5.5 V Through Hole SPI Bus Serial EEPROM - DIP-8 | Qty Web Price 1 $0.90 40 $0.87 150 $0.83 400 $0.80 1,500 $0.735 | 600 Ready to Ship! | N/A | 2308 | Tube | DIP-8 | 4kb | 512 x 8 | 2.5V to 5.5V | 2MHz | 5ms | Through Hole | ||||||||
Qty Web Price 100 $3.22 300 $3.15 500 $3.11 1,500 $3.04 2,500 $2.97 | 500 Ready to Ship! | N/A | 2237 | Tube | TSSOP-8 | 1Mb | 128 K x 8 | 2.5V to 5.5V | 20MHz | 8b | 20ns | 10mA | -40°C to +85°C | 8 | Surface Mount | |||||
Qty Web Price 100 $1.20 300 $1.17 500 $1.16 2,000 $1.13 3,000 $1.10 | 500 Ready to Ship! | N/A | 2243 | Tube | SOIC-8 | 8kb | 1 K x 8 | 4.5V to 5.5V | 3MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 100 $0.77 400 $0.735 1,000 $0.715 2,500 $0.695 4,000 $0.66 | 300 Ready to Ship! | N/A | 2239 | Tube | SOIC-8 | 32kb | 4 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 1 $1.18 30 $1.14 125 $1.08 300 $1.04 1,250 $0.95 | 203 Ready to Ship! | N/A | 2248 | Tube | SOIC-8 | 64kb | 8 K x 8 | 1.8V to 5.5V | 1MHz | 5ms | Surface Mount | |||||||||
Microchip 24LC1026 Series 1 Mbit (128K x 8) 5.5 V SMT I2C™ CMOS Serial EEPROM - SOIC-8 | Qty Web Price 1 $5.29 15 $5.06 40 $4.92 100 $4.80 250 $4.54 | 200 Ready to Ship! | N/A | 2250 | Tube | SOIC-8 | 1Mb | 128 K x 8 | 1.8V to 5.5V | 400kHz | 5ms | Surface Mount | ||||||||
Qty Web Price 1 $0.585 100 $0.565 400 $0.54 1,500 $0.52 7,500 $0.48 | 100 Ready to Ship! | N/A | 1923 | Tube | SOIC-8 | 128kb | 16 K x 8 | 1.8V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 100 $0.99 300 $0.95 500 $0.93 1,000 $0.91 2,000 $0.87 | 100 Ready to Ship! | N/A | 2248 | Tube | SOIC-8 | 64kb | 8 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Qty Web Price 48 $30.76 96 $30.59 144 $30.49 192 $30.43 240 $30.21 | 48 Ready to Ship! | 1652 | Tube | |||||||||||||||||
Microchip 25C040 Series 4 Kbit (512 x 8) 5.5 V Through Hole SPI Bus Serial EEPROM - DIP-8 | Qty Web Price 1 $0.81 40 $0.785 150 $0.745 400 $0.72 1,500 $0.665 | 47 Ready to Ship! | N/A | 1852 | Tube | DIP-8 | 4kb | 512 x 8 | 4.5V to 5.5V | 3MHz | 5ms | Through Hole | ||||||||
Qty Web Price 1 $0.755 100 $0.725 250 $0.70 1,000 $0.67 2,500 $0.625 | 25 Ready to Ship! | N/A | 2104 | Tube | SOIC-8 | 8kb | 1 K x 8 | 2.5V to 5.5V | 10MHz | 5ms | Surface Mount | |||||||||
Microchip 25C320 Series 32 Kbit (4K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM - DIP-8 | Qty Web Price 1 $1.09 30 $1.04 125 $0.985 300 $0.95 1,250 $0.875 | 20 Ready to Ship! | N/A | 2132 | Tube | DIP-8 | 32kb | 4 K x 8 | 4.5V to 5.5V | 3MHz | 5ms | Through Hole | ||||||||
Qty Web Price 1 $1.20 30 $1.17 125 $1.13 300 $1.11 1,250 $1.05 | 10 Ready to Ship! | N/A | 2026 | Tube | DIP-8 | 16kb | 2 K x 8 | 4.5V to 5.5V | 3MHz | 5ms | Through Hole |
Added to Your Shopping Cart