text.skipToContent text.skipToNavigation
Results: 1
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Supply Voltage-Nom
Clock Frequency-Max
Rise Time / Fall Time
Supply Current
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Mounting Feature

Datasheet
1077081 PCA9701PW,118
NXP
PCA9701 Series 2.5 µA 5 MHz 18 V tolerant SPI 16-bit/8-bit GPI with INT-TSSOP-24
Min: 2,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$0.95
0 16 Weeks Reel TSSOP-24 2.5V to 5.5V 5MHz 3525ns 1µA to 2.5µA -40°C to +125°C -65°C to +150°C 24 1 Surface Mount