Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | FRAM Type | Memory Density | Interface Type | Memory Organization | Supply Voltage-Nom | Access Time-Max | Temperature Range | Number of Words | Word Length | Supply Current | Power Dissipation | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 81 $2.12 | 81 Ready to Ship! | 10 Weeks | 2413 | Tube | DFN-8 | Non Volatile | 64kb | I2C | 8K x 8 | 2.7V to 3.65V | -40°C to +85°C | 300µA | 1W | -65°C to +125°C | 8 | 3 | Surface Mount | ||||
Qty Unit Price 1 $7.99 4 $7.99 15 $7.99 30 $7.99 75 $7.99 | 73 Ready to Ship! | 10 Weeks | 2325 | Tube | SOIC-28 | Non Volatile | 256kb | Parallel | 32K x 8 | 2.7V to 5.5V | 70ns | -40°C to +85°C | 12mA | 1W | -55°C to +125°C | 28 | 3 | Surface Mount | |||
Qty Unit Price 81 $0.985 | 45 Ready to Ship! | 10 Weeks | 2425 | Tube | DFN-8 | Non Volatile | 4kb | SPI | 512 x 8 | 2.7V to 3.6V | -40°C to +85°C | 3mA | 1W | -65°C to +125°C | 8 | 3 | Surface Mount | ||||
Qty Unit Price 97 $1.87 | 43 Ready to Ship! | 8 Weeks | 2349 | Tube | |||||||||||||||||
Qty Unit Price 1 $9.40 4 $9.40 15 $9.40 25 $9.40 50 $9.40 | 27 Ready to Ship! | 8 Weeks | 2201 | Tube | SOIC-14 | Non Volatile | 256kb | I2C | 32K x 8 | 2.7V to 3.6V | -40°C to +85°C | 1500µA | 1W | -65°C to +125°C | 14 | 3 | Surface Mount | ||||
Qty Unit Price 1 $37.33 3 $37.33 5 $37.33 10 $37.33 20 $37.33 | 10 Ready to Ship! | 8 Weeks | 2425 | Tray | |||||||||||||||||
Qty Unit Price 1 $13.44 | 4 Ready to Ship! | 8 Weeks | 2301 | Tube | SOIC-8 | Non Volatile | 4Mb | SPI | 512K x 8 | 1.8V to 3.6V | 20ns | -40°C to +85°C | 1.2A to 1.5A | -65°C to +125°C | 8 | 3 | Surface Mount | ||||
Qty Unit Price 97 $1.70 291 $1.70 970 $1.70 1,940 $1.70 3,880 $1.70 | 3 Ready to Ship! | 10 Weeks | 2037 | Tube | SOIC-8 | Non Volatile | 64kb | I2C | 8K x 8 | 4.5V to 5.5V | -40°C to +85°C | 1W | -65°C to +125°C | 8 | 3 | Surface Mount | |||||
Qty Unit Price 1 $8.17 4 $8.17 15 $8.17 30 $8.17 75 $8.17 | 3 Ready to Ship! | 10 Weeks | 2225 | Tube | SOIC-8 | Non Volatile | 1Mb | I2C | 128K x 8 | 2V to 3.6V | -40°C to +85°C | 1000µA | 1W | -65°C to +125°C | 8 | 3 | Surface Mount | ||||
Qty Unit Price 97 $6.07 | 2 Ready to Ship! | 10 Weeks | 2143 | Tube | SOIC-8 | Non Volatile | 512kb | SPI | 64K x 8 | 2V to 3.6V | -40°C to +85°C | 3mA | 1W | -65°C to +125°C | 8 | 3 | Surface Mount | ||||
Qty Unit Price 1 $1.44 | 1 Ready to Ship! | 10 Weeks | 2337 | Tube | SOIC-8 | Non Volatile | 64kb | I2C | 8K x 8 | 4.5V to 5.5V | -40°C to +85°C | 1W | -65°C to +125°C | 8 | 3 | Surface Mount | |||||
Qty Unit Price 3,300 $0.745 6,600 $0.745 9,900 $0.745 | 0 | 6 Weeks | Reel | SOIC-8 | Surface Mount | ||||||||||||||||
CY15B004J-SXAT Infineon CY15B004J Series 4Kb (512 x 8) 1MHz FRAM (Ferroelectric RAM) Memory IC - SOIC-8 | Qty Unit Price 2,500 $1.23 5,000 $1.23 | 0 | 10 Weeks | Reel | |||||||||||||||||
Qty Unit Price 2,500 $1.26 5,000 $1.26 | 0 | 10 Weeks | Reel | ||||||||||||||||||
CY15B016Q-SXET Infineon CY15B016Q Series 16Kb (2K x 8) 16MHz FRAM (Ferroelectric RAM) Memory IC - SOIC-8 | Qty Unit Price 2,500 $1.30 | 0 | 10 Weeks | Reel | |||||||||||||||||
Qty Unit Price 2,500 $2.71 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,500 $2.96 | 0 | 10 Weeks | Reel | SOIC-8 | Non Volatile | 64kb | SPI | 8K x 8 | 3V to 3.6V | -40°C to +125°C | 3mA | 1W | -65°C to +150°C | 8 | 3 | Surface Mount | |||||
Qty Unit Price 2,000 $12.44 | 0 | 10 Weeks | Reel | SOIC-8 | Non Volatile | 2Mb | SPI | 256K x 8 | 2V to 3.6V | -40°C to +125°C | 5mA | 1W | -55°C to +150°C | 8 | 3 | Surface Mount | |||||
CY15B104Q-LHXIT Infineon CY15B104Q Series 4Mb (512 K x 8) 3 V Surface Mount Serial (SPI) F-RAM - TDFN-8 | Qty Unit Price 2,500 $18.21 | 0 | 8 Weeks | Reel | TDFN-8 | Non Volatile | 4Mb | SPI | 512K x 8 | 2V to 3.6V | -40°C to +85°C | 3mA | 1W | -55°C to +125°C | 8 | 3 | Surface Mount | ||||
CY15B104Q-SXIT Infineon CY15B104Q Series 4Mb (512 K x 8) 3 V Surface Mount Serial (SPI) F-RAM - SOIC-8 | Qty Unit Price 2,000 $18.13 | 0 | 8 Weeks | Reel | SOIC-8 | Non Volatile | 4Mb | SPI | 512K x 8 | 2V to 3.6V | -40°C to +85°C | 3mA | 1W | -55°C to +125°C | 8 | 3 | Surface Mount | ||||
CY15B108QI-20LPXCT Infineon CY15B108QI Series 8Mb (1024K × 8) 20 MHz SMT SPI F-RAM Memory IC - GQFN-8 | Qty Unit Price 2,500 $23.42 | 0 | 8 Weeks | Reel | GQFN-8 | Non Volatile | 8Mb | SPI | 1M x 8 | 1.8V to 3.6V | 0°C to 70°C | 1.6mA | 1W | -65°C to +125°C | 8 | 3 | Surface Mount | ||||
CY15B108QI-20LPXIT Infineon CY15B108QI Series 8Mb (1024K × 8) 20 MHz SMT SPI F-RAM Memory IC - GQFN-8 | Qty Unit Price 2,500 $23.42 | 0 | 8 Weeks | Reel | GQFN-8 | Non Volatile | 8Mb | SPI | 1M x 8 | 1.8V to 3.6V | -40°C to +85°C | 1.75mA | 1W | -65°C to +125°C | 8 | 3 | Surface Mount | ||||
Qty Unit Price 2,000 $37.85 | 0 | 8 Weeks | Reel | FBGA-24 | Integrated FRAM | 16Mb | SPI | 2M x 8 | 1.8V to 3.6V | 20ns | 0°C to 70°C | 0.7mA to 1mA | 1W | -65°C to +125°C | 24 | 3 | Surface Mount | ||||
Qty Unit Price 2,000 $42.38 | 0 | 8 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $38.18 | 0 | 8 Weeks | Reel |
Added to Your Shopping Cart