![](/_ui/responsive/common/images/spinner.gif)
![Loader](/_ui/addons/febrowseaddon/responsive/common/images/ajax-loader.gif)
Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Microchip dsPIC33F Series 30 kB Ram 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1,200 $9.38 | 6,000 Ready to Ship! | 5 Weeks | 2406 | Reel | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 2(24-chx12-bit) | 1 | Surface Mount | |
Qty Unit Price 250 $14.99 | 6,000 Ready to Ship! | 13 Weeks | 2352 | Tray | LQFP-48 | Surface Mount | ||||||||||||||||
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $10.37 4 $10.23 15 $10.09 25 $10.04 50 $9.88 | 4,350 Ready to Ship! | 6 Weeks | 2308 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33CK Series 256 kB Flash 100 MHz 16-Bit Microcontroller - VQFN-48 | Qty Unit Price 3,300 $4.33 | 3,300 Ready to Ship! | 6 Weeks | 2407 | Reel | VQFN-48 | dsPIC33CK | dsPIC | Flash | 256kB | 128kB | 100MHz | 39 | I2C/I2S/SPI/UART | BOR/DMA/POR/PWM | 1 | 3V to 3.6V | -40°C to +85°C | 19-chx12-bit | 6-chx12-bit | 1 | Surface Mount |
Qty Unit Price 3,000 $4.65 | 3,000 Ready to Ship! | 42 Weeks | 2410 | Reel | SOIC-8 | MLX81108 | 16-Bit RISC | Flash | 32kB | 1kB | 4 | SPI | LIN/PWM | 1 | 5.5V to 28V | -40°C to +125°C | 1 | Surface Mount | ||||
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $9.15 4 $9.02 15 $8.90 25 $8.85 50 $8.71 | 2,873 Ready to Ship! | 5 Weeks | 2337 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
Qty Unit Price 160 $4.01 | 2,400 Ready to Ship! | 6 Weeks | 2407 | Tray | ||||||||||||||||||
Qty Unit Price 160 $8.89 | 2,400 Ready to Ship! | 6 Weeks | 2337 | Tray | TQFP-64 | dsPIC33F | dsPIC | Flash | 128kB | 8kB | 53 | CANbus/IrDA/I2C/LINbus/SPI/UART/USART | Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM | 9 | 3V to 3.6V | -40°C to +150°C | 16-chx10-bit / 16-chx12-bit | 1 | Surface Mount | |||
Microchip dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -SSOP -28 | Qty Unit Price 2,100 $3.08 | 2,100 Ready to Ship! | 6 Weeks | 2343 | Reel | SSOP-28 | dsPIC33EP | 16-Bit | Flash | 64kB | 8kB | 60MHz | 21 | CANbus/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit /12 | Surface Mount | ||
Microchip dsPIC33EP Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 1 $5.22 5 $5.18 20 $5.12 50 $5.08 125 $5.00 | 1,998 Ready to Ship! | 5 Weeks | 2319 | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 21 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +125°C | 16-chx10-bit | 4-chx12-bit | Surface Mount | ||
Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-64 | Qty Unit Price 1 $7.77 4 $7.67 15 $7.57 30 $7.52 75 $7.40 | 1,954 Ready to Ship! | 6 Weeks | 2318 | Tray | TQFP-64 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 32-chx10-bit / 32-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $9.32 4 $9.19 15 $9.07 25 $9.02 50 $8.88 | 1,637 Ready to Ship! | 7 Weeks | 2421 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $9.64 4 $9.50 15 $9.38 25 $9.33 50 $9.18 | 1,478 Ready to Ship! | 4 Weeks | 2406 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 160 $10.45 320 $10.36 | 1,280 Ready to Ship! | 4 Weeks | 2346 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Microchip dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 1 $6.54 4 $6.46 15 $6.38 40 $6.33 100 $6.23 | 1,217 Ready to Ship! | 6 Weeks | 2410 | Tray | TQFP-44 | dsPIC30F | dsPIC | Flash | 48kB | 2kB | 40MHz | 31 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 13-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33EP Series 24 kB RAM 512 kB Flash 16-Bit Digital Signal Controller-TQFP-64 | Qty Unit Price 1,200 $8.07 | 1,200 Ready to Ship! | 4 Weeks | 2339 | Reel | TQFP-64 | dsPIC33EP | dsPIC | Flash | 512kB | 24kB | 60MHz | 53 | CANbus/IrDA/I2C/LINbus/QEI/SPI/UART/USART | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 24-chx10-bit / 24-chx10-bit | Surface Mount | |||
Microchip dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-80 | Qty Unit Price 1 $7.01 4 $6.92 15 $6.84 40 $6.78 100 $6.68 | 1,071 Ready to Ship! | 4 Weeks | 2351 | Tray | TQFP-80 | dsPIC33EP | dsPIC | Flash | 128kB | 8kB | 70MHz | 67 | I2C/LIN/SPI/UART | LCD/PWM/Reset/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 22-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller -TQFP-64 | Qty Unit Price 1 $7.74 4 $7.63 15 $7.53 30 $7.48 75 $7.37 | 1,064 Ready to Ship! | 6 Weeks | 2343 | Tray | TQFP-64 | dsPIC33F | dsPIC | Flash | 256kB | 16kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 18-chx10-bit / 18-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $9.87 4 $9.73 15 $9.60 25 $9.55 50 $9.40 | 910 Ready to Ship! | 6 Weeks | 2325 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 2(24-chx12-bit) | 1 | Surface Mount | |
Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - QFN-44 | Qty Unit Price 1 $6.97 4 $6.89 15 $6.80 40 $6.74 100 $6.64 | 855 Ready to Ship! | 7 Weeks | 2307 | Tube | QFN-44 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 35 | CAN/IrDA/I2C/LIN/SPI/UART | DMA/I2S/POR/PWM/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 13-chx10-bit / 13-chx12-bit | 6-chx16-bit | 1 | Surface Mount |
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 90 $12.53 | 810 Ready to Ship! | 6 Weeks | 2440 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-44 | Qty Unit Price 1 $5.55 10 $5.49 40 $5.44 125 $5.40 400 $5.31 | 790 Ready to Ship! | 6 Weeks | 2307 | Tray | TQFP-44 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 35 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 13-chx10-bit / 13-chx12-bit | 2-chx16-bit | 1 | Surface Mount |
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 1 $12.01 4 $11.83 10 $11.72 25 $11.61 40 $11.44 | 746 Ready to Ship! | 4 Weeks | 2350 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 1 $8.90 4 $8.78 15 $8.66 30 $8.61 75 $8.47 | 727 Ready to Ship! | 5 Weeks | 2335 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 66kB | 4kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 128KB (128K x 8) FLASH 64-TQF | Qty Unit Price 160 $5.97 | 640 Ready to Ship! | 6 Weeks | 2324 | Tray |
Added to Your Shopping Cart