Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | Qty Web Price 1 $4.44 15 $4.25 40 $4.14 125 $4.02 300 $3.81 | 3 Ready to Ship! | N/A | 2050 | Tube | QFN-S28 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 21 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-18 | Qty Web Price 1,100 $5.75 | 0 | N/A | Reel | SOIC-18 | dsPIC30F | dsPIC | Flash | 12kB | 1kB | 40MHz | 13 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.5V to 5.5V | -40°C to +125°C | 8-chx12-bit | 1 | Surface Mount | ||
Microchip dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Web Price 1,600 $7.39 | 0 | N/A | Reel | ||||||||||||||||||
Microchip dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | Qty Web Price 1,600 $11.76 | 0 | N/A | Reel | QFN-S28 | dsPIC30F | dsPIC | Flash | 12kB | 512B | 15MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | ||
Microchip dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Web Price 1,200 $9.32 | 0 | Reel | TQFP-44 | dsPIC30F | dsPIC | Flash | 12kB | 512B | 30MHz | 35 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3V to 5.5V | -40°C to +85°C | Surface Mount | ||||||
Microchip dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Web Price 1,600 $7.01 | 0 | N/A | Reel | SOIC-28 | dsPIC30F | dsPIC | Flash | 24kB | 1kB | 30MHz | 20 | I2C/SPI/UART/USART | Brown-out Detect/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 6-chx10-bit | 1 | Surface Mount | ||
Microchip dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Web Price 1,200 $7.70 | 0 | N/A | Reel | TQFP-44 | dsPIC30F | dsPIC | Flash | 24kB | 1kB | 30MHz | 30 | I2C/SPI/UART/USART | Brown-out Detect/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
Microchip dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Web Price 1,200 $12.06 | 0 | N/A | Reel | TQFP-64 | dsPIC30F | dsPIC | Flash | 66kB | 4kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | ||
Qty Web Price 1,200 $18.92 | 0 | N/A | Reel | |||||||||||||||||||
Microchip Digital Signal Processors & Controllers - DSP, DSC 30MIPS 132 KB - 64 TQFP | Qty Web Price 1,200 $14.99 | 0 | N/A | Reel | ||||||||||||||||||
Qty Web Price 1,200 $15.09 | 0 | N/A | Reel | |||||||||||||||||||
Qty Web Price 1,000 $16.93 | 0 | N/A | Reel | |||||||||||||||||||
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | Qty Web Price 1,000 $17.15 | 0 | N/A | Reel | TQFP-80 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 69 | CAN/I2C/SPI/UART | LVD/POR/PWM/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | ||
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | Qty Web Price 1,200 $15.72 | 0 | N/A | Reel | TQFP-80 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 69 | CAN/I2C/SPI/UART | LVD/POR/PWM/Watchdog | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |||
Microchip 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 80Pin, CAN, T&R | Qty Web Price 1,200 $6.83 | 0 | Reel | |||||||||||||||||||
Microchip 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG | Qty Web Price 2,100 $4.17 | 0 | Reel | |||||||||||||||||||
![]() Microchip 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG | Qty Web Price 1,200 $4.93 | 0 | Reel | |||||||||||||||||||
Microchip 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD | Qty Web Price 2,100 $5.03 | 0 | Reel | |||||||||||||||||||
Microchip 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD | Qty Web Price 1,600 $5.41 | 0 | Reel | |||||||||||||||||||
Microchip 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD | Qty Web Price 1,200 $5.78 | 0 | Reel | |||||||||||||||||||
Microchip 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD | Qty Web Price 1,200 $6.18 | 0 | Reel | |||||||||||||||||||
Qty Web Price 1,200 $4.93 | 0 | Reel | ||||||||||||||||||||
Microchip 16 Bit DSC, 256KB Flash, 32KB RAM, 100 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG | Qty Web Price 1,200 $9.58 | 0 | Reel | |||||||||||||||||||
Microchip dsPIC33EP Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-QFNS-28 | Qty Web Price 1,600 $5.36 | 0 | N/A | Reel | QFN-28 | dsPIC33EP | dsPIC | Flash | 256kB | 16kB | 70MHz | 21 | CANbus/IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/POR/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | Surface Mount | ||||
Qty Web Price 1,200 $6.20 | 0 | Reel |
Added to Your Shopping Cart