Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
DSPIC33CDVC256MP506-E/M9 Microchip dsPIC33 Series 256 kB Flash 24 kB RAM 100 MHz 16-Bit Microcontroller - VGQFN-64 | Qty Unit Price 40 $3.79 | 200 Ready to Ship! | 4 Weeks | 2405 | Tube | VGQFN-64 | dsPIC33 | dsPIC | Flash | 256kB | 24kB | 100MHz | 29 | CANbus/I2C/QEI/SPI/UART/USART | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog | 1 | 3V to 3.6V | -40°C to +125°C | 20-chx12-bit | 3-chx12-bit | Surface Mount | |
DSPIC33CDVL64MC106-E/M8 Microchip dsPIC33 Series 64 kB Flash 4 kB RAM 100 MHz 16-Bit Microcontroller - VGQFN-64 | Qty Unit Price 40 $3.44 | 200 Ready to Ship! | 4 Weeks | 2404 | Tube | VGQFN-64 | dsPIC33 | dsPIC | Flash | 64kB | 4kB | 100MHz | 27 | CANbus/I2C/QEI/SPI/UART/USART | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog | 1 | 3V to 3.6V | -40°C to +85°C | Surface Mount | |||
DSPIC33EP256GP502-I/SS Microchip dsPIC33EP Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-SSOP-28 | Qty Unit Price 1 $3.77 10 $3.77 25 $3.77 75 $3.77 150 $3.77 | 188 Ready to Ship! | 8 Weeks | 2438 | Tube | SSOP-28 | dsPIC33EP | dsPIC | Flash | 256kB | 16kB | 70MHz | 21 | CAN/IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | |
DSPIC33FJ256MC710-I/PF Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $10.00 4 $10.00 15 $10.00 25 $10.00 50 $10.00 | 175 Ready to Ship! | 4 Weeks | 2347 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 2(24-chx12-bit) | 1 | Surface Mount | |
Qty Unit Price 1 $3.23 15 $3.23 30 $3.23 100 $3.23 200 $3.23 | 169 Ready to Ship! | 4 Weeks | 2327 | Tube | QFN-S28 | dsPIC33EP | dsPIC | Flash | 16kB | 2kB | 60MHz | 21 | I2C/SPI/UART | Brown-out Detect/POR/PWM | 5 | 3V to 3.6V | -40°C to +125°C | 12-chx12-bit | 1-chx12-bit | 1 | Surface Mount | |
DSPIC33CH64MP506-I/PT Microchip dsPIC33 Series 20 kB RAM 88KB (88K x 8) Flash 16-Bit Digital Signal Controller -TQFP-64 | Qty Unit Price 160 $3.72 | 160 Ready to Ship! | 6 Weeks | 2335 | Tray | TQFP-64 | dsPIC33 | dsPIC | Flash | 20kB | 200MHz | 53 | CANbus/IrDA/I2C/LINbus | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI | 2 | 3V to 3.6V | -40°C to +125°C | 1 | Surface Mount | |||
DSPIC33CK128MC506-I/PT Microchip dsPIC Series 128 kB Flash 16 kB RAM 100 MHz 16-Bit DSC Microcontroller - TQFP-64 | Qty Unit Price 160 $2.18 320 $2.18 | 160 Ready to Ship! | 14 Weeks | 2334 | Tray | TQFP-64 | dsPIC | Flash | 128kB | 16kB | 3V to 3.6V | -40°C to +85°C | Surface Mount | |||||||||
DSPIC33EP256MC504-I/PT Microchip dsPIC33EP Series 32 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-44 | Qty Unit Price 160 $3.79 | 160 Ready to Ship! | 8 Weeks | 2333 | Tray | TQFP-44 | dsPIC33EP | dsPIC | Flash | 256kB | 32kB | 70MHz | 35 | CAN/IrDA/LIN/QEI/SPI/UART | POR/PWM/Watchdog | 3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
DSPIC33FJ64GP204-I/PT Microchip dsPIC33F Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 160 $5.37 | 160 Ready to Ship! | 6 Weeks | 2432 | Tray | TQFP-44 | dsPIC33F | dsPIC | Flash | 64kB | 8kB | 40MHz | 35 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 13-chx10-bit / 13-chx12-bit | 2-chx16-bit | 1 | Surface Mount |
DSPIC33FJ128MC708-I/PT Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-80 | Qty Unit Price 1 $8.33 4 $8.33 15 $8.33 30 $8.33 75 $8.33 | 138 Ready to Ship! | 10 Weeks | 2408 | Tray | TQFP-80 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 36-chx10-bit / 36-chx12-bit | 1 | Surface Mount | |
Qty Unit Price 119 $5.72 | 119 Ready to Ship! | 6 Weeks | 2330 | Tray | TQFP-100 | dsPIC33CK1024MP710 | dsPIC | Flash | 1MB | 128kB | 89 | CANbus/I2C/LINbus/QEI/SmartCard/SPI/UART | Brownout Reset/Brown-out Detect/DMA/I2S/Motor Control PWM/POR | 3V to 3.6V | -40°C to +85°C | 28-chx12-bit | 6-chx12-bit | Surface Mount | ||||
DSPIC33CK1024MP706-E/PT Microchip 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM | Qty Unit Price 1 $5.26 | 100 Ready to Ship! | 6 Weeks | 2305 | Tray | |||||||||||||||||
DSPIC33CK1024MP706-E/MR Microchip 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD, OpAmps,12bit ADCs,PWM | Qty Unit Price 1 $5.32 | 100 Ready to Ship! | 6 Weeks | 2305 | Tube | |||||||||||||||||
DSPIC33CK64MP105-I/M4 Microchip dsPIC33CK Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-UQFN-48 | Qty Unit Price 61 $2.35 | 100 Ready to Ship! | 9 Weeks | 1844 | Tube | UQFN-48 | dsPIC33CK | dsPIC | Flash | 64kB | 8kB | 100MHz | 39 | I2C/I2S/SPI/UART/USART | Watchdog | 3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | |||
DSPIC30F6015-30I/PT Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 1 $10.92 4 $10.92 15 $10.92 25 $10.92 50 $10.92 | 94 Ready to Ship! | 4 Weeks | 2329 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
DSPIC33EP512MU814-E/PH Microchip dsPIC33EP Series 52kB RAM 536 kB Flash 16-Bit Digital Signal Controller-TQFP-144 | Qty Unit Price 1 $11.64 4 $11.64 15 $11.64 25 $11.64 50 $11.64 | 90 Ready to Ship! | 4 Weeks | 2412 | Tray | TQFP-144 | dsPIC33EP | dsPIC | Flash | 536kB | 52kB | 60MHz | 122 | CAN/I2C/SPI/UART/USB | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 9 | 3V to 3.6V | -40°C to +125°C | 2(32-chx10-bit) | 1 | Surface Mount | |
DSPIC33EP512MU814-I/PH Microchip dsPIC33EP Series 52kB RAM 536 kB Flash 16-Bit Digital Signal Controller-TQFP-100 | Qty Unit Price 90 $11.04 | 90 Ready to Ship! | 4 Weeks | 2426 | Tray | TQFP-100 | dsPIC33EP | dsPIC | Flash | 536kB | 52kB | 70MHz | 122 | CAN/I2C/SPI/UART/USB | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 32-chx10-bit / 32-chx12-bit | 1 | Surface Mount | |
DSPIC33EP256MU806-I/PT Microchip dsPIC33EP Series 28 kB RAM 280 kB Flash 16-Bit Digital Signal Controller-TQFP-64 | Qty Unit Price 1 $7.48 4 $7.48 15 $7.48 30 $7.48 75 $7.48 | 88 Ready to Ship! | 4 Weeks | 2407 | Tray | TQFP-64 | dsPIC33EP | dsPIC | Flash | 280kB | 28kB | 51 | CAN/I2C/SPI/UART/USB | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 2(24-chx10-bit) | 1 | Surface Mount | ||
DSPIC33FJ256GP710A-E/PF Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-100 | Qty Unit Price 1 $9.27 4 $9.27 15 $9.27 25 $9.27 50 $9.27 | 80 Ready to Ship! | 4 Weeks | 2345 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/IrDA/I2C/LIN/SPI/UART/USART | AC'97/Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 9 | 3V to 3.6V | -40°C to +125°C | 64-chx10-bit/64-chx12-bit | 1 | Surface Mount | |
DSPIC30F5013-20I/PT Microchip dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | Qty Unit Price 119 $9.12 | 62 Ready to Ship! | 10 Weeks | 2341 | Tray | TQFP-80 | dsPIC30F | dsPIC | Flash | 66kB | 4kB | 40MHz | 69 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
DSPIC33CK512MP605-I/M7 Microchip dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM | Qty Unit Price 61 $3.56 183 $3.56 244 $3.56 610 $3.56 915 $3.56 | 61 Ready to Ship! | 6 Weeks | 2138 | Tube | VQFN-48 | dsPIC33CK | dsPIC | Flash | 512kB | 64kB | 100MHz | 39 | CANbus/I2C/I2S/SPI/UART | BOR/DMA/POR/PWM/Watchdog | 1 | 3V to 3.6V | -40°C to +85°C | 19-chx12-bit | 6-chx12-bit | 2 | Surface Mount |
DSPIC33FJ128MC706-I/PT Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-64 | Qty Unit Price 1 $6.84 4 $6.84 15 $6.84 40 $6.84 100 $6.84 | 60 Ready to Ship! | 6 Weeks | 2324 | Tray | TQFP-64 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 32-chx10-bit / 32-chx12-bit | 1 | Surface Mount | |
Qty Unit Price 61 $3.36 | 57 Ready to Ship! | 4 Weeks | 2319 | Tube | VQFN-28 | dsPIC33EPXXGS50X | dsPIC | Flash | 16kB | 2kB | 21 | IrDA/I2C/LINbus/SPI/UART | Brownout Reset/Brown-out Detect/POR/PWM | 3V to 3.6V | -40°C to +85°C | 12-chx12-bit | 1-chx12-bit | Surface Mount | ||||
DSPIC33EV256GM103-I/M5 Microchip dsPIC33EV Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-UQFN-36 | Qty Unit Price 1 $3.66 15 $3.66 50 $3.66 150 $3.66 500 $3.66 | 50 Ready to Ship! | 4 Weeks | 1741 | Bulk | UQFN-36 | dsPIC33EV | dsPIC | Flash | 256kB | 16kB | 70MHz | 25 | CAN/IrDA/I2C/LIN/SPI/UART/UART | BOR/DMA/POR/PWM/Watchdog | 4.5V to 5.5V | -40°C to +85°C | 1-chx10-bit / 1-chx12-bit | 1 | Surface Mount | ||
DSPIC33CH128MP506-I/PT Microchip dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-64 | Qty Unit Price 160 $4.07 | 50 Ready to Ship! | 6 Weeks | 1814 | Tray | TQFP-64 | dsPIC33CH | dsPIC | Flash | 128kB | 16kB | 200MHz | CAN/I2C/I2S/SPI/UART | Watchdog | 1 | 3V to 3.6V | -40°C to +85°C | 1 | Surface Mount |
Added to Your Shopping Cart