Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
DSPIC33FJ128MC802-I/MM Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -QFNS-28 | Qty Unit Price 61 $6.42 | 0 | 6 Weeks | Tube | QFN-28 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 21 | CAN/IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ128MC802-I/SP Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller SPDIP-28 | Qty Unit Price 15 $6.98 30 $6.94 45 $6.91 60 $6.89 75 $6.83 | 0 | 6 Weeks | Tube | SPDIP-28 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 21 | CAN/IrDA/I2C/LIN/SPI/UART | DMA/POR/PWM/QEI/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Through Hole | ||
DSPIC33FJ128MC804-I/ML Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - QFN-44 | Qty Unit Price 45 $7.09 | 0 | 6 Weeks | Tube | QFN-44 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 35 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 9-chx10-bit / 9-chx12-bit | 1-chx10-bit | 1 | Surface Mount | |
DSPIC33FJ12GP201-I/P Microchip dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - PDIP-18 | Qty Unit Price 25 $3.86 50 $3.81 75 $3.78 100 $3.76 125 $3.70 | 0 | 6 Weeks | Tube | PDIP-18 | dsPIC33F | dsPIC | Flash | 12kB | 1kB | 40MHz | 13 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Through Hole | ||
DSPIC33FJ12GP201-I/SO Microchip dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-18 | Qty Unit Price 42 $3.56 84 $3.52 126 $3.50 168 $3.48 210 $3.43 | 0 | 5 Weeks | Tube | SOIC-18 | dsPIC33F | dsPIC | Flash | 12kB | 1kB | 40MHz | 13 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ12GP202-I/ML Microchip dsPIC Series 12 KB Flash 3.3 V 16-Bit Digital Signal Controller - QFN-28 | Qty Unit Price 61 $3.70 183 $3.64 244 $3.63 610 $3.59 915 $3.55 | 0 | 7 Weeks | Tube | ||||||||||||||||||
DSPIC33FJ12GP202-I/SP Microchip dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SPDIP-28 | Qty Unit Price 15 $4.35 30 $4.30 60 $4.26 75 $4.24 225 $4.14 | 0 | 6 Weeks | Tube | SPDIP-28 | dsPIC33F | dsPIC | Flash | 12kB | 1kB | 40MHz | 21 | IrDA/I2C/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 10-chx12-bit | 1 | Through Hole | ||
DSPIC33FJ12MC201-I/P Microchip dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - PDIP-20 | Qty Unit Price 22 $4.39 44 $4.34 66 $4.31 88 $4.29 110 $4.22 | 0 | 6 Weeks | Tube | PDIP-20 | dsPIC33F | dsPIC | Flash | 12kB | 1kB | 40MHz | 15 | IrDA/I2C/SPI/UART | POR/PWM/QEI/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 4-chx10-bit | 1 | Through Hole | ||
DSPIC33FJ12MC201-I/SS Microchip dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SSOP-20 | Qty Unit Price 67 $3.51 134 $3.47 201 $3.43 | 0 | 6 Weeks | Tube | SSOP-20 | dsPIC33F | dsPIC | Flash | 12kB | 1kB | 40MHz | 15 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 4-chx10-bit / 4-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ12MC202-E/SO Microchip dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $4.41 54 $4.36 81 $4.33 108 $4.31 135 $4.24 | 0 | 5 Weeks | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 12kB | 1kB | 40MHz | 21 | IrDA/I2C/SPI/UART | POR/PWM/QEI/Watchdog | 3 | 3V to 3.6V | -40°C to +125°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ12MC202-E/SO Microchip dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $4.41 54 $4.36 81 $4.33 108 $4.31 135 $4.24 | 0 | 5 Weeks | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 12kB | 1kB | 40MHz | 21 | IrDA/I2C/SPI/UART | POR/PWM/QEI/Watchdog | 3 | 3V to 3.6V | -40°C to +125°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ12MC202-I/ML Microchip dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-28 | Qty Unit Price 61 $3.98 | 0 | 4 Weeks | Tube | QFN-28 | dsPIC33F | dsPIC | Flash | 12kB | 1kB | 40MHz | 21 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ12MC202-I/SO Microchip dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $4.00 54 $3.95 81 $3.92 108 $3.90 135 $3.84 | 0 | 5 Weeks | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 12kB | 1kB | 40MHz | 21 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ12MC202-I/SS Microchip dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SSOP-28 | Qty Unit Price 1 $4.11 10 $4.03 25 $3.97 75 $3.89 150 $3.80 | 0 | 4 Weeks | Tube | SSOP-28 | dsPIC33F | dsPIC | Flash | 12kB | 1kB | 40MHz | 21 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ16GP102-I/SO Microchip dsPIC33F Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller -SOIC-28 | Qty Unit Price 27 $2.93 54 $2.90 81 $2.88 135 $2.85 270 $2.80 | 0 | 5 Weeks | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 16kB | 1kB | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit | 1 | Surface Mount | |||
DSPIC33FJ16GP102-I/SP Microchip dsPIC33F Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller -SPDIP-28 | Qty Unit Price 15 $3.38 45 $3.32 60 $3.30 150 $3.25 225 $3.20 | 0 | 4 Weeks | Tube | SPDIP-28 | dsPIC33F | dsPIC | Flash | 16kB | 1kB | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit | 1 | Through Hole | |||
DSPIC33FJ16GP304-I/ML Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - QFN-44 | Qty Unit Price 45 $4.49 90 $4.44 135 $4.41 180 $4.37 | 0 | 6 Weeks | Tube | QFN-44 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 35 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 13-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ16GS402-E/SO Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $4.72 54 $4.67 81 $4.64 108 $4.61 135 $4.54 | 0 | 5 Weeks | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +125°C | 8-chx10-bit | 1 | Surface Mount | ||
DSPIC33FJ16GS402-I/SO Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller-SOIC-28 | Qty Unit Price 27 $4.31 54 $4.26 81 $4.23 108 $4.21 135 $4.14 | 0 | 4 Weeks | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | ||
DSPIC33FJ16GS502-50I/MM Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller-QFN-28 | Qty Unit Price 61 $5.37 122 $5.32 | 0 | 6 Weeks | Tube | QFN-28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 50MHz | 21 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 4-chx10-bit | 1 | Surface Mount | |
DSPIC33FJ16GS502-E/MM Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | Qty Unit Price 1 $5.94 5 $5.89 20 $5.81 40 $5.78 100 $5.69 | 0 | 6 Weeks | Tube | QFN-S28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +125°C | 16-chx10-bit | 4-chx10-bit | 1 | Surface Mount | |
DSPIC33FJ16GS502-E/SP Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SPDIP-28 | Qty Unit Price 15 $6.14 30 $6.10 45 $6.08 60 $6.06 75 $6.00 | 0 | 4 Weeks | Tube | SPDIP-28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +125°C | 16-chx10-bit | 4-chx10-bit | 1 | Through Hole | |
DSPIC33FJ16GS502-H/SO Microchip AEC-Q100, dsPIC 33F Micro IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 28-SOIC | Qty Unit Price 27 $6.74 54 $6.70 81 $6.67 108 $6.66 135 $6.60 | 0 | 6 Weeks | Tube | ||||||||||||||||||
DSPIC33FJ16GS502-I/MM Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | Qty Unit Price 61 $5.22 122 $5.17 | 0 | 4 Weeks | Tube | QFN-S28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 21 | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 4-chx10-bit | 1 | Surface Mount | ||
DSPIC33FJ16GS502-I/SO Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $5.19 54 $5.13 81 $5.10 108 $5.07 135 $4.99 | 0 | 7 Weeks | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 4-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart