Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
DSPIC33FJ16GS502-I/SO Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $5.19 54 $5.13 81 $5.10 108 $5.07 135 $4.99 | 0 | N/A | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 4-chx10-bit | 1 | Surface Mount | |
DSPIC33FJ16GS502-I/SP Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SPDIP-28 | Qty Unit Price 15 $5.60 30 $5.57 45 $5.54 60 $5.53 75 $5.48 | 0 | N/A | Tube | SPDIP-28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit | 4-chx10-bit | 1 | Through Hole | |
DSPIC33FJ16GS504-I/ML Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - QFN-44 | Qty Unit Price 45 $5.89 90 $5.86 135 $5.82 | 0 | N/A | Tube | QFN-44 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 35 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 24-chx10-bit | 4-chx10-bit | 1 | Surface Mount | |
DSPIC33FJ16MC102-I/SO Microchip dsPIC33F Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $2.80 | 0 | N/A | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 16kB | 1kB | 16MHz | 21 | I2C/SPI/UART | BOR/I2C/On-Chip-ADC/POR/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit | 1 | Surface Mount | ||
DSPIC33FJ16MC102-I/SP Microchip dsPIC33F Series 1 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SPDIP-28 | Qty Unit Price 15 $3.38 45 $3.32 60 $3.30 150 $3.25 225 $3.20 | 0 | N/A | Tube | SPDIP-28 | dsPIC33F | dsPIC | Flash | 16kB | 1kB | 40MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit | 1 | Surface Mount | ||
DSPIC33FJ16MC304-I/ML Microchip dsPIC33F Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - QFN-44 | Qty Unit Price 45 $4.62 90 $4.57 135 $4.53 180 $4.49 | 0 | N/A | Tube | QFN-44 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 35 | IrDA/I2C/LIN/SPI/UART | POR/PWM/QEI/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 9-chx10-bit / 9-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ32GP202-E/MM Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-28 | Qty Unit Price 61 $5.06 122 $4.95 | 0 | N/A | Tube | QFN-S28 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 8 | 3V to 3.6V | -40°C to +125°C | 10-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ32GP202-I/MM Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | Qty Unit Price 61 $4.61 122 $4.52 | 0 | N/A | Tube | QFN-S28 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 12-chx10-bit | 1 | Surface Mount | ||
DSPIC33FJ32GP202-I/SO Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $4.39 54 $4.33 81 $4.30 108 $4.28 135 $4.22 | 0 | N/A | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 10-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ32GP202-I/SP Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - SPDIP-28 | Qty Unit Price 15 $4.88 30 $4.82 45 $4.79 75 $4.75 150 $4.65 | 0 | N/A | Tube | SPDIP-28 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 10-chx12-bit | 1 | Through Hole | ||
DSPIC33FJ32GP204-I/ML Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-44 | Qty Unit Price 45 $4.65 90 $4.59 135 $4.56 180 $4.52 | 0 | N/A | Tube | QFN-44 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 35 | IrDA/I2C/LIN/SPI/UART | POR/PWM/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 13-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ32GP302-I/SO Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $4.71 54 $4.66 81 $4.62 108 $4.60 135 $4.53 | 0 | N/A | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 35 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ32GS606-E/MR Microchip dsPIC33F Series 4 kB RAM 32 KB Flash 16 Bit Digital Signal Controller - QFN-64 | Qty Unit Price 40 $6.29 80 $6.25 120 $6.20 | 0 | N/A | Tube | QFN-64 | dsPIC33F | dsPIC | Flash | 32kB | 4kB | 40MHz | 58 | IrDA/I2C/LIN/SPI/UART | POR/PWM/QEI/Watchdog | 5 | 3V to 3.6V | -40°C to +125°C | 16-chx10-bit | 1-chx10-bit | 1 | Surface Mount | |
DSPIC33FJ32MC202-E/MM Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | Qty Unit Price 1 $5.29 5 $5.21 20 $5.08 50 $5.00 125 $4.87 | 0 | N/A | Tube | QFN-S28 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +125°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $5.18 5 $5.10 20 $4.98 50 $4.90 125 $4.77 | 0 | N/A | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 21 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog | 3V to 3.6V | -40°C to +125°C | 6-chx10-bit / 6-chx12-bit | Surface Mount | |||||
DSPIC33FJ32MC202-I/SO Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $4.52 54 $4.46 81 $4.43 108 $4.41 135 $4.34 | 0 | N/A | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 21 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ32MC202-I/SP Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - SPDIP-28 | Qty Unit Price 15 $5.01 30 $4.95 45 $4.92 75 $4.87 150 $4.78 | 0 | N/A | Tube | SPDIP-28 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | POR/PWM/QEI/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Through Hole | ||
DSPIC33FJ32MC204-I/ML Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-44 | Qty Unit Price 45 $4.62 90 $4.57 135 $4.53 180 $4.49 | 0 | N/A | Tube | QFN-44 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 35 | IrDA/I2C/LIN/SPI/UART | POR/PWM/QEI/Watchdog | 3 | 3V to 3.6V | -40°C to +85°C | 9-chx10-bit / 9-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ32MC302-I/MM Microchip dsPIC33F Series 4 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | Qty Unit Price 61 $4.95 122 $4.85 | 0 | N/A | Tube | QFN-S28 | dsPIC33F | dsPIC | Flash | 32kB | 4kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART | DMA/POR/PWM/QEI/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ32MC304-E/ML Microchip dsPIC33F Series 4 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-44 | Qty Unit Price 45 $5.87 90 $5.83 135 $5.79 | 0 | N/A | Tube | QFN-44 | dsPIC33F | dsPIC | Flash | 32kB | 4kB | 35 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +125°C | 9-chx10-bit / 9-chx12-bit | 1 | Surface Mount | |||
DSPIC33FJ64GP202-I/MM Microchip dsPIC33F Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -QFNS-28 | Qty Unit Price 61 $5.07 122 $5.02 | 0 | N/A | Tube | QFN-28 | dsPIC33F | dsPIC | Flash | 64kB | 8kB | 40MHz | 21 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | |||
DSPIC33FJ64GP204-I/ML Microchip dsPIC33F Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-QFN-44EP | Qty Unit Price 45 $5.33 90 $5.30 135 $5.27 | 0 | N/A | Tube | QFN-44EP | dsPIC33F | dsPIC | Flash | 64kB | 8kB | 400MHz | 35 | CAN/I2C/SPI/UART | Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | |||
Qty Unit Price 61 $5.92 122 $5.89 183 $5.88 305 $5.86 610 $5.81 | 0 | N/A | Tube | |||||||||||||||||||
DSPIC33FJ64GP802-E/SO Microchip dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $5.98 54 $5.94 81 $5.92 108 $5.91 135 $5.86 | 0 | N/A | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 64kB | 16kB | 40MHz | 21 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +125°C | 10-chx10-bit / 10-chx12-bit | 2-chx16-bit | 1 | Surface Mount | |
DSPIC33FJ64GP802-I/MM Microchip dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | Qty Unit Price 1 $6.00 5 $5.95 20 $5.88 40 $5.84 100 $5.75 | 0 | N/A | Tube | QFN-S28 | dsPIC33F | dsPIC | Flash | 64kB | 16kB | 40MHz | 21 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 10-chx10-bit / 10-chx12-bit | 2-chx16-bit | 1 | Surface Mount |
Added to Your Shopping Cart