Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Qty Unit Price 1 $3.84 15 $3.76 50 $3.71 150 $3.65 500 $3.55 | 0 | 19 Weeks | Bulk | |||||||||||||||||||
Qty Unit Price 1 $3.84 15 $3.76 50 $3.71 150 $3.65 500 $3.55 | 0 | 20 Weeks | Bulk | |||||||||||||||||||
Qty Unit Price 1 $3.91 15 $3.83 50 $3.77 150 $3.71 500 $3.60 | 0 | 4 Weeks | Bulk | |||||||||||||||||||
Qty Unit Price 1 $3.83 15 $3.75 50 $3.69 150 $3.64 500 $3.53 | 0 | 18 Weeks | Bulk | |||||||||||||||||||
DSPIC33EP64GS502-I/SO Microchip dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-SOIC-28 | Qty Unit Price 1 $5.08 10 $4.97 40 $4.88 125 $4.81 400 $4.66 | 0 | 4 Weeks | Bulk | SOIC-28 | dsPIC33EP | dsPIC | Flash | 64kB | 8kB | 70MHz | 21 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 12-chx12-bit | 1-chx12-bit | 1 | Surface Mount | ||
DSPIC33FJ256GP710A-I/PT Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 1 $8.45 5 $8.35 25 $8.26 100 $8.17 250 $8.05 | 0 | 5 Weeks | Bulk | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | ||
DSPIC30F2011T-20E/SO Microchip dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-18 | Qty Unit Price 1,100 $4.37 | 0 | 7 Weeks | Reel | SOIC-18 | dsPIC30F | dsPIC | Flash | 12kB | 1kB | 40MHz | 13 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.5V to 5.5V | -40°C to +125°C | 8-chx12-bit | 1 | Surface Mount | ||
DSPIC30F2012T-30I/SO Microchip dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 1,600 $5.62 | 0 | 6 Weeks | Reel | ||||||||||||||||||
DSPIC30F2020T-30I/MM Microchip dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | Qty Unit Price 1,600 $8.95 | 0 | 6 Weeks | Reel | QFN-S28 | dsPIC30F | dsPIC | Flash | 12kB | 512B | 15MHz | 21 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 3V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | ||
DSPIC30F2023T-30I/PT Microchip dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 1,200 $6.52 | 0 | 6 Weeks | Reel | TQFP-44 | dsPIC30F | dsPIC | Flash | 12kB | 512B | 30MHz | 35 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3V to 5.5V | -40°C to +85°C | Surface Mount | |||||
DSPIC30F3010T-30I/SO Microchip dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 1,600 $5.33 | 0 | 5 Weeks | Reel | SOIC-28 | dsPIC30F | dsPIC | Flash | 24kB | 1kB | 30MHz | 20 | I2C/SPI/UART/USART | Brown-out Detect/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 6-chx10-bit | 1 | Surface Mount | ||
DSPIC30F3011T-30I/PT Microchip dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 1,200 $5.87 | 0 | 6 Weeks | Reel | TQFP-44 | dsPIC30F | dsPIC | Flash | 24kB | 1kB | 30MHz | 30 | I2C/SPI/UART/USART | Brown-out Detect/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
DSPIC30F5011T-20I/PT Microchip dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 1,200 $8.05 | 0 | 5 Weeks | Reel | TQFP-64 | dsPIC30F | dsPIC | Flash | 66kB | 4kB | 20MHz | 52 | CAN/I2C/SPI/UART/USART | AC'97/Brown-out Detect/I2S/LVD/POR/PWM/Reset/Watchdog | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |||
DSPIC30F5011T-30I/PT Microchip dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 1,200 $9.18 | 0 | 5 Weeks | Reel | TQFP-64 | dsPIC30F | dsPIC | Flash | 66kB | 4kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | ||
Qty Unit Price 1,200 $14.39 | 0 | 6 Weeks | Reel | |||||||||||||||||||
DSPIC30F5013T-30I/PT Microchip dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | Qty Unit Price 1,200 $10.08 | 0 | 5 Weeks | Reel | TQFP-80 | dsPIC30F | dsPIC | Flash | 66kB | 4kB | 40MHz | 69 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Through Hole | ||
Qty Unit Price 1,200 $12.93 | 0 | 5 Weeks | Reel | TQFP-80 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 30MHz | 68 | CAN/I2C/SPI/UART | Brown-out Detect/POR/PWM | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |||
DSPIC30F6011AT-30I/PT Microchip Digital Signal Processors & Controllers - DSP, DSC 30MIPS 132 KB - 64 TQFP | Qty Unit Price 1,200 $11.40 | 0 | 6 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 1,000 $12.88 | 0 | 7 Weeks | Reel | |||||||||||||||||||
DSPIC30F6014AT-30I/PF Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | Qty Unit Price 1,000 $13.05 | 0 | 4 Weeks | Reel | TQFP-80 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 69 | CAN/I2C/SPI/UART | LVD/POR/PWM/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | ||
DSPIC30F6014AT-30I/PT Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | Qty Unit Price 1,200 $11.95 | 0 | 6 Weeks | Reel | TQFP-80 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 69 | CAN/I2C/SPI/UART | LVD/POR/PWM/Watchdog | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |||
DSPIC33CH128MP508T-I/PT Microchip 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 80Pin, CAN, T&R | Qty Unit Price 1,200 $4.44 | 0 | 6 Weeks | Reel | ||||||||||||||||||
DSPIC33CK128MP202T-I/SS Microchip 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG | Qty Unit Price 2,100 $2.80 | 0 | 6 Weeks | Reel | ||||||||||||||||||
DSPIC33CK128MP206T-I/PT Microchip 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG | Qty Unit Price 1,200 $3.27 | 0 | 6 Weeks | Reel | ||||||||||||||||||
DSPIC33CK256MP502T-I/SS Microchip 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD | Qty Unit Price 2,100 $3.30 | 0 | 6 Weeks | Reel |
Added to Your Shopping Cart