Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
DSPIC33EP256MC506-I/PT Microchip 16 Bit DSC, 256KB Flash, 32KB RAM, 60MHz, 64Pin, MCPWM,QEI, CAN, 3 OpAmp, 4 Comp | Qty Web Price 160 $4.33 | 10,240 Ready to Ship! | 7 Weeks | 2316 | Tray | |||||||||||||||||
DSPIC33FJ256GP710-I/PT Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Web Price 1 $9.32 4 $9.19 15 $9.08 30 $9.02 75 $8.88 | 5,150 Ready to Ship! | 7 Weeks | 2319 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
DSPIC33FJ16GS502-E/SO Microchip dsPIC33EP Series 2 kB RAM 16 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Web Price 1 $5.46 5 $5.41 20 $5.35 50 $5.30 125 $5.23 | 4,104 Ready to Ship! | 5 Weeks | 2319 | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 16kB | 2kB | 40MHz | 21 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +125°C | 16-chx10-bit | 4-chx12-bit | Surface Mount | ||
DSPIC33EP128GS806-I/PT Microchip dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-64 | Qty Web Price 160 $5.95 | 4,000 Ready to Ship! | 6 Weeks | 2341 | Tray | TQFP-64 | dsPIC33EP | dsPIC | Flash | 128kB | 8kB | 70MHz | 51 | I2C/LIN/SPI/UART | LCD/PWM/Reset/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 22-chx12-bit | 1 | Surface Mount | |
DSPIC33FJ256MC710A-I/PF Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Web Price 1 $9.87 4 $9.73 15 $9.60 25 $9.55 50 $9.40 | 3,695 Ready to Ship! | 8 Weeks | 2325 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 2(24-chx12-bit) | 1 | Surface Mount | |
Qty Web Price 160 $4.01 | 3,360 Ready to Ship! | 6 Weeks | 2335 | Tray | ||||||||||||||||||
DSPIC33CK256MP405T-I/M7 Microchip dsPIC33CK Series 256 kB Flash 100 MHz 16-Bit Microcontroller - VQFN-48 | Qty Web Price 3,300 $4.40 | 3,300 Ready to Ship! | 7 Weeks | 2407 | Reel | VQFN-48 | dsPIC33CK | dsPIC | Flash | 256kB | 128kB | 100MHz | 39 | I2C/I2S/SPI/UART | BOR/DMA/POR/PWM | 1 | 3V to 3.6V | -40°C to +85°C | 19-chx12-bit | 6-chx12-bit | 1 | Surface Mount |
Qty Web Price 160 $8.45 | 2,400 Ready to Ship! | 6 Weeks | 2337 | Tray | TQFP-64 | dsPIC33F | dsPIC | Flash | 128kB | 8kB | 53 | CANbus/IrDA/I2C/LINbus/SPI/UART/USART | Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM | 9 | 3V to 3.6V | -40°C to +150°C | 16-chx10-bit / 16-chx12-bit | 1 | Surface Mount | |||
DSPIC33EP512MU810T-E/BG Microchip dsPIC33EP Series 52kB RAM 536kB Flash 16-Bit Digital Signal Controller-TFBGA-100 | Qty Web Price 2,200 $10.80 | 2,200 Ready to Ship! | 7 Weeks | 2306 | Reel | TFBGA-121 | dsPIC33EP | dsPIC | Flash | 536kB | 52kB | 60MHz | 83 | CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog | 9 | 3V to 3.6V | -40°C to +125°C | 32-chx10-bit / 32-chx12-bit | 1 | Surface Mount | |
DSPIC33EP64GP502T-I/SS Microchip dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -SSOP -28 | Qty Web Price 2,100 $2.93 | 2,100 Ready to Ship! | 7 Weeks | 2343 | Reel | SSOP-28 | dsPIC33EP | 16-Bit | Flash | 64kB | 8kB | 60MHz | 21 | CANbus/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit /12 | Surface Mount | ||
DSPIC33FJ256GP710A-I/PT Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Web Price 1 $8.73 4 $8.62 15 $8.51 30 $8.45 75 $8.32 | 1,847 Ready to Ship! | 4 Weeks | 2334 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
DSPIC30F4013-20I/PT Microchip dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Web Price 1 $6.84 4 $6.75 15 $6.67 40 $6.61 100 $6.51 | 1,438 Ready to Ship! | 6 Weeks | 2410 | Tray | TQFP-44 | dsPIC30F | dsPIC | Flash | 48kB | 2kB | 40MHz | 31 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 13-chx12-bit | 1 | Surface Mount | |
DSPIC33FJ256GP710A-I/PF Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Web Price 1 $9.32 4 $9.19 15 $9.08 30 $9.02 75 $8.88 | 1,387 Ready to Ship! | 6 Weeks | 2410 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
DSPIC30F6015-30I/PT Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Web Price 160 $11.70 320 $11.60 | 1,280 Ready to Ship! | 4 Weeks | 2346 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
DSPIC33EP512MC806T-I/PT Microchip dsPIC33EP Series 24 kB RAM 512 kB Flash 16-Bit Digital Signal Controller-TQFP-64 | Qty Web Price 1,200 $8.20 | 1,200 Ready to Ship! | 4 Weeks | 2339 | Reel | TQFP-64 | dsPIC33EP | dsPIC | Flash | 512kB | 24kB | 60MHz | 53 | CANbus/IrDA/I2C/LINbus/QEI/SPI/UART/USART | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 24-chx10-bit / 24-chx10-bit | Surface Mount | |||
DSPIC33FJ256GP506-I/PT Microchip dsPIC33F Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller -TQFP-64 | Qty Web Price 1 $7.35 4 $7.26 15 $7.17 40 $7.10 100 $7.00 | 1,089 Ready to Ship! | 4 Weeks | 2343 | Tray | TQFP-64 | dsPIC33F | dsPIC | Flash | 256kB | 16kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 18-chx10-bit / 18-chx12-bit | 1 | Surface Mount | |
DSPIC33EP128GS808-I/PT Microchip dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-80 | Qty Web Price 1 $6.62 5 $6.57 20 $6.48 40 $6.44 100 $6.35 | 1,071 Ready to Ship! | 4 Weeks | 2351 | Tray | TQFP-80 | dsPIC33EP | dsPIC | Flash | 128kB | 8kB | 70MHz | 67 | I2C/LIN/SPI/UART | LCD/PWM/Reset/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 22-chx12-bit | 1 | Surface Mount | |
DSPIC30F6012A-30I/PT Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Web Price 160 $10.66 320 $10.56 | 960 Ready to Ship! | 4 Weeks | 2329 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
DSPIC33FJ128GP804-I/ML Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - QFN-44 | Qty Web Price 1 $6.58 5 $6.53 20 $6.45 40 $6.40 100 $6.31 | 855 Ready to Ship! | 6 Weeks | 2307 | Tube | QFN-44 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 35 | CAN/IrDA/I2C/LIN/SPI/UART | DMA/I2S/POR/PWM/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 13-chx10-bit / 13-chx12-bit | 6-chx16-bit | 1 | Surface Mount |
DSPIC33EV256GM104-I/PT Microchip dsPIC33EV Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-44 | Qty Web Price 160 $4.50 320 $4.42 480 $4.38 640 $4.35 800 $4.25 | 800 Ready to Ship! | 6 Weeks | 2332 | Tray | TQFP-44 | dsPIC33EV | dsPIC | Flash | 256kB | 16kB | 70MHz | 35 | CAN/I2C/SPI/UART | BOR/CAN/DMA/I2C/On-Chip-ADC/POR/PWM/SPI/UART/Watchdog | 7 | 4.5V to 5.5V | -40°C to +85°C | 24-chx10-bit / 24-chx12-bit | 2 | Surface Mount | |
DSPIC33FJ128GP804-I/PT Microchip dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-44 | Qty Web Price 1 $6.28 10 $6.21 30 $6.17 125 $6.10 300 $6.01 | 800 Ready to Ship! | 5 Weeks | 2307 | Tray | TQFP-44 | dsPIC33F | dsPIC | Flash | 128kB | 16kB | 40MHz | 35 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 13-chx10-bit / 13-chx12-bit | 2-chx16-bit | 1 | Surface Mount |
DSPIC30F3011-30I/P Microchip dsPIC30F Series 1 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - PDIP-40 | Qty Web Price 10 $6.13 20 $6.09 40 $6.06 50 $6.04 150 $5.97 | 770 Ready to Ship! | 7 Weeks | 2422 | Tube | PDIP-40 | dsPIC30F | dsPIC | Flash | 24kB | 1kB | 40MHz | 31 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 9-chx10-bit | 1 | Through Hole | |
DSPIC30F6014A-30I/PT Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | Qty Web Price 1 $11.88 4 $11.71 15 $11.55 25 $11.50 50 $11.31 | 712 Ready to Ship! | 6 Weeks | 2415 | Tray | TQFP-80 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 69 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
DSPIC30F5013-20I/PT Microchip dsPIC30F Series 4 kB RAM 66 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | Qty Web Price 119 $9.12 | 656 Ready to Ship! | 5 Weeks | 2341 | Tray | TQFP-80 | dsPIC30F | dsPIC | Flash | 66kB | 4kB | 40MHz | 69 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
DSPIC33FJ256GP710-I/PF Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Web Price 1 $9.91 4 $9.77 15 $9.64 25 $9.59 50 $9.43 | 570 Ready to Ship! | 6 Weeks | 2413 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount |
Added to Your Shopping Cart