Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 210 $1.10 630 $0.81 840 $0.80 2,100 $0.765 3,150 $0.75 | 10,080 Ready to Ship! | 2022 | Tray | RL78 | RL78 | Flash | 8kB | 768B | 24MHz | 23 | I2C/UART/USART | POR/PWM | 1.8V to 5.5V | -40°C to +85°C | 1 | Surface Mount | ||||||
Qty Web Price 2,500 $0.53 | 7,500 Ready to Ship! | N/A | 2052 | Reel | SSOP-16 | RL78/G10 | RL78 | Flash | 4kB | 512B | 20MHz | 10 | CSI/I2C/LIN/UART/USART | DMA/LVD/POR/PWM/Watchdog | 2V to 5.5V | -40°C to +85°C | 7-chx8-bit / 7-chx10-bit | 1 | Surface Mount | |||
Renesas RL78/G10 Series 4 kB Flash 512 B RAM 20 MHz 16-Bit Microcontroller - LSSOP-10 | Qty Web Price 2,500 $0.395 | 5,000 Ready to Ship! | N/A | 2033 | Reel | SSOP-10 | RL78/G10 | RL78 | Flash | 4kB | 512B | 20MHz | 6 | CSI/I2C/LIN/UART/USART | DMA/LVD/POR/PWM/Watchdog | 4 | 2V to 5.5V | -40°C to +85°C | 4-chx10-bit | 1 | Surface Mount | |
Renesas RL78/G13 Series 16 KB Flash 2 KB RAM 32 MHz 16-Bit Microcontroller - HWQFN-40 | Qty Web Price 2,500 $1.43 | 5,000 Ready to Ship! | N/A | 1833 | Reel | RL78/G13 | RL78 | Flash | 16kB | 2kB | 32MHz | 28 | CSI/I2C/LINbus/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 9-chx8-bit / 9-chx10-bit | Surface Mount | ||||
Qty Web Price 160 $1.64 480 $1.29 800 $1.27 2,400 $1.21 4,000 $1.19 | 4,320 Ready to Ship! | 2026 | Tray | RL78 | RL78 | Flash | 64kB | 4kB | 32MHz | 31 | CSI/I2C/UART/USART | DMA/LVD/POR/PWM | 31 | 1.6V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
Qty Web Price 4,000 $0.60 | 4,000 Ready to Ship! | 2105 | Reel | |||||||||||||||||||
Qty Web Price 1 $20.01 5 $18.63 25 $17.34 50 $16.81 150 $16.01 | 2,880 Ready to Ship! | 1837 | Tray | |||||||||||||||||||
Qty Web Price 2,500 $2.15 | 2,500 Ready to Ship! | 2044 | Reel | |||||||||||||||||||
Qty Web Price 160 $5.22 320 $4.28 480 $4.22 640 $4.18 | 2,240 Ready to Ship! | 1939 | Tray | R8C | Flash | 32kB | 2kB | 20MHz | 41 | I2C/UART/USART | POR/Voltage Detect | 2.2V to 5.5V | -20°C to +85°C | 1 | Surface Mount | |||||||
Qty Web Price 160 $4.44 320 $3.66 480 $3.61 640 $3.58 800 $3.55 | 1,920 Ready to Ship! | 2039 | Tray | LQFP-52 | Flash | 64kB | 8kB | 20MHz | 41 | CSI/I2C/LIN/SPI/UART | 4 | 1.8V to 5.5V | -20°C to +85°C | 1 | Surface Mount | |||||||
Qty Web Price 25 $1.58 75 $1.36 125 $1.33 375 $1.28 625 $1.26 | 1,900 Ready to Ship! | N/A | 2102 | Tray | LQFP-44 | RL78/G13 | RL78 | Flash | 64kB | 4kB | 32MHz | 31 | CSI/I2C/LINbus/UART/USART | DMA/LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 10-chx8-bit / 10-chx10-bit | Surface Mount | ||||
Renesas R8C R8C/2x/24 Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 52-LQFP (10x1 | Qty Web Price 160 $4.55 320 $3.73 480 $3.68 640 $3.64 | 1,440 Ready to Ship! | 1941 | Tray | LQFP-52 | R8C | Flash | 48kB | 2.5kB | 20MHz | 41 | I2C/SIO/UART/USART | POR/Voltage Detect | 2.2V to 5.5V | -20°C to +85°C | Surface Mount | ||||||
Qty Web Price 160 $1.89 480 $1.59 800 $1.57 1,600 $1.54 3,200 $1.51 | 1,280 Ready to Ship! | 2038 | Tray | LQFP-44 | RL78 | Flash | 128kB | 16kB | 32MHz | 31 | I2C/UART/USART | POR/PWM | 1.6V to 5.5V | -40°C to +85°C | Surface Mount | |||||||
Qty Web Price 1 $20.04 4 $17.87 15 $16.03 25 $15.36 50 $14.51 | 1,234 Ready to Ship! | N/A | 2030 | Tray | LQFP-128 | M16C | M16C/60 | Flash | 768kB | 47kB | 32MHz | 111 | CEC/I2C/SIO/UART | CEC/I2C/On-Chip-ADC/PWM/SIO/UART/Watchdog | 2 | 2.7V to 5.5V | -40°C to +85°C | 26-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 250 $7.94 500 $6.44 750 $6.35 | 1,000 Ready to Ship! | 2051 | Tray | |||||||||||||||||||
Qty Web Price 66 $13.05 132 $9.94 198 $9.71 264 $9.56 330 $9.44 | 990 Ready to Ship! | 2103 | Tray | |||||||||||||||||||
Qty Web Price 1 $20.31 4 $19.54 10 $19.05 25 $18.57 40 $18.33 | 882 Ready to Ship! | N/A | 2047 | Tray | TFLGA-145 | H8S | H8S/2600 | Flash | 160kB | 8kB | 20MHz | 112 | I2C/SCI | I2C/On-Chip-ADC/PWM/SCI/Watchdog | 14 | 3V to 3.6V | -20°C to +75°C | 16-chx10-bit | 2 | Surface Mount | ||
Qty Web Price 84 $10.25 168 $8.48 252 $8.36 336 $8.27 420 $8.20 | 588 Ready to Ship! | 2048 | Tray | QFP-64 | H8 | H8/300H | Flash | 56kB | 4kB | 20MHz | 45 | I2C/SCI | I2C/On-Chip-ADC/PWM/SCI/Watchdog | 3 | 3V to 5.5V | -20°C to +75°C | 8-chx10-bit | 1 | Surface Mount | |||
Qty Web Price 60 $8.84 120 $6.87 180 $6.72 240 $6.62 | 540 Ready to Ship! | 2020 | Tray | RX | Flash | 1MB | 96kB | 50MHz | 122 | I2C/SPI | LVD/POR/PWM | 122 | 1.6V to 5.5V | -40°C to +85°C | Surface Mount | |||||||
Qty Web Price 250 $10.07 500 $8.06 | 500 Ready to Ship! | 2031 | Tray | LQFP-48 | R8C | M16C/60 | Flash | 48kB | 2kB | 20MHz | 39 | I2C/SIO/UART/USART | PWM/Voltage Detect | 8 | 2.7V to 5.5V | -20°C to +85°C | 1 | Surface Mount | ||||
Qty Web Price 250 $10.18 500 $8.14 | 499 Ready to Ship! | 2045 | Tray | LQFP-48 | M16C | M16C/60 | Flash | 64kB | 2kB | 20MHz | 39 | UART | On-Chip-ADC/UART/Watchdog | 8 | 2.7V to 5.5V | -20°C to +85°C | 12-chx10-bit | 1 | Surface Mount | |||
Qty Web Price 66 $18.28 132 $15.00 198 $14.76 264 $14.59 | 462 Ready to Ship! | 1939 | Tray | |||||||||||||||||||
Qty Web Price 60 $32.46 120 $26.43 180 $25.97 | 360 Ready to Ship! | 2008 | Tray | LQFP-144 | M32C/80 | Flash | 1MB | 48kB | 32MHz | 121 | I2C/SIO/UART | DMA/POR/PWM | 3V to 5.5V | -40°C to +85°C | Surface Mount | |||||||
Renesas RL78/G1F Series 32 KB Flash 5.5 KB RAM 32 MHz 16-Bit Microcontroller - HWQFN-24 | Qty Web Price 1 $1.91 25 $1.70 75 $1.63 150 $1.59 400 $1.53 | 277 Ready to Ship! | N/A | 2015 | Tray | HWQFN-24 | RL78/G1F | RL78 | Flash | 32kB | 5.5kB | 32MHz | 20 | CSI/IrDA/I2C/LIN/UART/USART | LVD/POR/PWM/Watchdog | 1.6V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1-chx8-bit | 1 | Surface Mount | |
Qty Web Price 90 $15.26 180 $12.53 270 $12.34 360 $12.21 | 270 Ready to Ship! | 2039 | Tray |
Added to Your Shopping Cart