Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | Watchdog Timers | Mounting Feature |
Qty Web Price 1 $3.29 15 $3.16 30 $3.10 100 $2.99 200 $2.86 | 3,456 Ready to Ship! | 24 Weeks | 2002 | Tube | SOIC-18 | Surface Mount | |||||||||||||||
Qty Web Price 1,500 $2.86 | 1,464 Ready to Ship! | 24 Weeks | 2124 | Reel | SOIC-18 | Surface Mount | |||||||||||||||
Qty Web Price 1 $2.07 25 $2.02 50 $1.98 150 $1.92 300 $1.84 | 576 Ready to Ship! | N/A | 2212 | Tube | SOIC-8 | Z8F | eZ8 | Flash | 4kB | 1kB | 20MHz | 5 | UART | Analog Comparators/PWM | 2 | 2.7V to 3.6V | -40°C to +105°C | 3-chx10-bit | 1 | Surface Mount | |
Qty Web Price 1 $2.07 25 $2.02 50 $1.98 150 $1.92 300 $1.84 | 0 | N/A | Bulk | SOIC-8 | Z8F | eZ8 | Flash | 4kB | 1kB | 20MHz | 5 | UART | Analog Comparators/PWM | 2 | 2.7V to 3.6V | -40°C to +105°C | 3-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 600 $2.86 | 0 | Reel | SOIC-18 | Surface Mount | |||||||||||||||||
Zilog Z16F Series ZNEO 4 kB RAM 128 kB Flash High-Performance Microcontroller LQFP-64 | Qty Web Price 160 $6.30 | 0 | N/A | Tray | LQFP-64 | Z16F | ZNEO | Flash | 128kB | 4kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 4 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | |
Zilog Z16F Series ZNEO 4 kB RAM 128kB Flash High-Performance Microcontroller LQFP-100 | Qty Web Price 1 $7.22 4 $7.13 15 $7.04 40 $6.98 100 $6.87 | 0 | N/A | Tray | LQFP-100 | Z16F | ZNEO | Flash | 128kB | 4kB | 20MHz | 76 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 4 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | |
Zilog Z16F Series ZNEO 4 kB RAM 128 kB Flash High-Performance Microcontroller - QFP-80 | Qty Web Price 66 $8.38 | 0 | N/A | Tray | QFP-80 | Z16F | ZNEO | Flash | 128kB | 4kB | 20MHz | 60 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 4 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | |
Zilog Z16F Series 16 Bit 20 MHz 64 kB Flash 4 kB RAM Embedded Flash Controller- QFP-80 | Qty Web Price 66 $6.86 | 0 | N/A | Tray | QFP-80 | Z16F | ZNEO | Flash | 64kB | 4kB | 20MHz | 76 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 4 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | |
Qty Web Price 160 $6.02 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 128kB | 4kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | -40°C to +105°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 160 $6.02 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 128kB | 4kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 160 $10.67 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 32kB | 2kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | -40°C to +105°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 160 $10.67 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 32kB | 2kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 160 $5.86 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 64kB | 4kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | -40°C to +105°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 160 $5.86 | 0 | N/A | Tray | LQFP-64 | Z16FMC | ZNEO | Flash | 64kB | 4kB | 20MHz | 46 | I2C/SPI/UART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 3 | 2.7V to 3.6V | 0°C to 70°C | 12-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 120 $10.64 | 0 | 24 Weeks | Tube | PDIP-40 | Z80 | Z80 | ROMLess | 8MHz | 4.5V to 5.5V | -40°C to +100°C | Through Hole | ||||||||||
Qty Web Price 25 $12.03 50 $11.94 75 $11.85 | 0 | 24 Weeks | Tube | PLCC-44 | Z80 | Z80 | ROMLess | 8MHz | 4.5V to 5.5V | -40°C to +100°C | Surface Mount | ||||||||||
Qty Web Price 47 $2.19 94 $2.14 141 $2.12 188 $2.10 235 $2.04 | 0 | N/A | Tube |
Added to Your Shopping Cart