Free shipping within the continental US over $50. Conditions apply
Ground-breaking MCU family (i.MX RT1170) by NXP combining superio...
The Renesas RL78/F1x 16-bit MCUs are AEC-Q100 automotive-qualifie...
Intelligent, connected living spaces is STMicroelectronics’ speci...
The Infineon AURIX™ family's TC37xTX Microcontroller (MCU) featur...
Based on the 32-bit Arm® Cortex®-M33 core, the STM32H5 Microcontr...
The Ambiq Apollo3 Blue Plus of the Apollo3 System-on-Chip (SoC) f...
The Infineon PSoC™ 4100S Max expands the scalable PSoC™ 4 portfol...
The SAMA5D2 series by Microchip is a high-performance, ultra-low-...
The Infineon XMC7000 is a low power MCU featuring best-in-class c...
The STMicroelectronics STM32U5 series of microcontrollers offers ...
The NXP EdgeReady Smart HMI Solution, based on the i.MX RT117H cr...
Enable design and debug of the PSoC™ 62 MCU thanks to this Infine...
The new mainstream, STM32C0 Family of Microcontrollers by STMicro...
With robust security, ultra-low power features, enhanced touch an...
The LPC553x is NXP's new Microcontroller (MCU) Series, based on t...
Electronic component cut tape options are in stock at Future Elec...
High-performance, ultra-low power Arm Cortex-A5 core based MPUs b...
The Infineon PSoC™ 62 line, built on an ultra low-power 40-nm pla...
The Renesas RA6E1 group of 32-bit microcontrollers (MCUs) uses th...
High performance microcontrollers using the Arm® Cortex®-M33 core...
Power, communication, control and all the requirements of your de...
Microchip diecast MCU32s available for shipment now.
An expansion of Renesas' RA6 Series Microcontrollers (MCUs), the ...
Leading-performance 100 MHz Arm Cortex-M33 core, up to 512 KB cod...