Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Renesas RX63T Series 512 KB Flash 48 KB RAM 100 MHz 32-Bit Microcontroller - LQFP-120 Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $10.52 5 $9.73 20 $9.10 40 $8.80 100 $8.42 | 13,628 | N/A | 2025 | Tray | LQFP-120 | RX63T | RX | Flash | 512kB | 48kB | 100MHz | 72 | EBI/EMI/I2C/LIN/SCI/SPI | DMA/LVD/POR/PWM/Watchdog | 20 | 2.7V to 3.6V | -40°C to +85°C | 12-chx10-bit / 8-chx12-bit | 2-chx10-bit | 2 | Surface Mount |
Renesas RXv2 RX200 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) | Qty Web Price 250 $3.56 500 $2.91 750 $2.88 1,000 $2.85 | 7,404 | 2003 | Tray | LQFP-48 | RX | RX | ROM | 128kB | 32kB | 54MHz | 30 | I2C/SCI/SPI/SSI | DMA/LVD/POR/PWM | 30 | 1.8V to 5.5V | -40°C to +85°C | 2 | Surface Mount | |||
Qty Web Price 1 $2.44 30 $1.75 125 $1.52 300 $1.39 1,250 $1.21 | 5,370 | 2029 | Tray | |||||||||||||||||||
Qty Web Price 1 $63.29 3 $57.81 4 $56.46 10 $52.35 15 $50.63 | 3,613 | N/A | 2029 | Tray | BGA-256 | SH-4 | ROMLess | 48kB | 240MHz | 39 | EBI/EMI/SCI/SmartCard | DMA/POR | 1 | 1.4V to 1.6V | -40°C to +85°C | 1 | Surface Mount | |||||
Qty Web Price 490 $1.71 980 $1.27 1,470 $1.25 1,960 $1.23 | 2,953 | 1927 | Tray | RX | Flash | 64kB | 10kB | 32MHz | 28 | I2C/SCI/SPI | LVD/POR/PWM | 1.8V to 3.6V | -40°C to +85°C | 1 | Surface Mount | |||||||
Renesas RX111 Series 256 kB Flash 32 kB SRAM 32 MHz 32-Bit Microcontroller - HWQFN-48 Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $3.48 15 $3.10 30 $3.01 100 $2.86 200 $2.78 | 2,840 | N/A | 2011 | Tray | WQFN-48 | RX111 | RX | Flash | 256kB | 32kB | 32MHz | 30 | I2C/SCI/SPI/USB | DMA/LVD/POR/PWM/Watchdog | 1.8V to 3.6V | -40°C to +85°C | 10-chx12-bit | 1 | Surface Mount | ||
Renesas RX130 Series 128 kB Flash 16 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-100 | Qty Web Price 90 $3.08 180 $2.38 360 $2.30 450 $2.27 | 2,622 | 1833 | Tray | LQFP-100 | RX130 | RX | Flash | 128kB | 16kB | 32MHz | 88 | I2C/LINbus/SCI | DMA/LVD/POR/PWM/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 24-chx12-bit | 2-chx8-bit | Surface Mount | |||
Qty Web Price 160 $2.80 320 $2.31 480 $2.28 640 $2.26 800 $2.24 | 2,400 | 2023 | Tray | QFP-64 | RX | RX | Flash | 128kB | 16kB | 80MHz | 48 | I2C/SCI/SPI | DMA/LVD/POR/PWM | 2 | 2.7V to 5.5V | -40°C to +85°C | 1 | Surface Mount | ||||
Qty Web Price 250 $5.32 | 2,000 | 1941 | Tray | LQFP-48 | RX631 | RX | Flash | 512kB | 64kB | 100MHz | 30 | CAN/I2C/LIN/SCI/SPI/USB | DMA/LVD/POR/PWM/Watchdog | 4 | 2.7V to 3.6V | -40°C to +85°C | 8-chx12-bit | 2 | Surface Mount | |||
Qty Web Price 1 $13.39 4 $13.20 15 $13.03 25 $12.96 50 $12.87 | 1,859 | N/A | 2025 | Tray | LFBGA-176 | RX631 | RX | Flash | 2MB | 128kB | 100MHz | 133 | CAN/EBI/EMI/I2C/LIN/SCI/SPI/USB | DMA/LVD/POR/PWM/Watchdog | 2.7V to 3.6V | -40°C to +85°C | 8-chx10-bit / 21-chx12-bit | 2-chx10-bit | 1 | Surface Mount | ||
Renesas RX111 Series 128 KB Flash 16 KB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-48 Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $2.22 25 $2.17 50 $2.16 150 $2.14 300 $2.13 | 1,729 | N/A | 2019 | Tray | LQFP-48 | RX100 | RX | Flash | 128kB | 16kB | 32MHz | 30 | I2C/SCI/SPI/USB | DMA/LVD/POR/PWM/Watchdog | 8 | 1.8V to 3.6V | -40°C to +85°C | 10-chx12-bit | 1 | Surface Mount | |
Qty Web Price 90 $6.67 180 $4.84 270 $4.72 360 $4.64 | 1,350 | 2039 | Tray | |||||||||||||||||||
Renesas Synergy S3: 512 kB Flash 96 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 160 $6.52 320 $5.30 480 $5.22 | 1,280 | 1930 | Tray | LQFP-64 | Synergy S3 | ARM Cortex M4 | Flash | 512kB | 96kB | 48MHz | 52 | CAN/I2C/SCI/SPI/UART/USB | Watchdog | 1.6V to 5.5V | -40°C to +105°C | 1 | Surface Mount | ||||
Renesas RX100 Series 384 kB Flash 64 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-100 | Qty Web Price 90 $4.60 180 $3.74 270 $3.68 | 1,260 | N/A | 2045 | Tray | LQFP-100 | RX100 | RX | Flash | 384kB | 64kB | 32MHz | 80 | IrDA/I2C/SCI/SPI/SSI/USB OTG | DMA/LCD/LVD/POR/PWM/Watchdog | 1.8V to 3.6V | -40°C to +85°C | 17-chx12-bit | 2-chx12-bit | Surface Mount | ||
Qty Web Price 1 $9.99 5 $9.63 20 $9.34 30 $9.25 75 $9.06 | 1,200 | N/A | 2038 | Tray | LQFP-144 | RX600 | RX | Flash | 512kB | 96kB | 100MHz | 103 | Ethernet/I2C/SCI/SPI/UART/USB | Ethernet/I2C/On-Chip-ADC/On-Chip-DAC/SCI/SPI/UART/USB/Watchdog | 20 | 2.7V to 3.6V | -40°C to +85°C | 8-chx10-bit / 8-chx12-bit | 2-chx10-bit | 2 | Surface Mount | |
Min: 60 Mult. of: 60 Increase Button Decrease Button | Qty Web Price 60 $7.89 | 1,140 | N/A | 1807 | Tray | LQFP-144 | SuperH | SH2A-FPU | Flash | 1.3MB | 216MHz | 94 | EBI/EMI/IEBus/I2C/SCI/SIO/SPI/USB | DMA/POR/PWM/Watchdog | 7 | 3V to 3.6V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | ||
Qty Web Price 1 $23.20 4 $21.33 10 $20.18 25 $19.10 40 $18.56 | 1,117 | N/A | 2022 | Tray | FBGA-256 | SH7670 | SH-2A | ROMLess | 32kB | 200MHz | 86 | EBI/EMI/Ethernet/FIFO/I2C/SCI/SD/Serial/USB | DMA/POR/PWM/Watchdog | 1.1V to 1.3V | -20°C to +70°C | Surface Mount | ||||||
Qty Web Price 90 $6.24 180 $5.12 270 $5.04 360 $4.99 | 1,080 | 2031 | Tray | |||||||||||||||||||
Renesas RX113 Series 128 kB Flash 32 kB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1 $3.97 30 $2.82 100 $2.50 250 $2.28 750 $2.04 | 790 | 2016 | Tray | LQFP-64 | RX113 | RX | Flash | 128kB | 32kB | 32MHz | 44 | IrDA/I2C/SCI/SPI/SSI/USB OTG | DMA/LCD/LVD/POR/PWM/Watchdog | 14 | 1.8V to 3.6V | -40°C to +85°C | 11-chx12-bit | 2-chx12-bit | 1 | Surface Mount | |
Renesas RX63T Series 512 KB Flash 48 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-100 | Qty Web Price 90 $9.24 180 $7.59 270 $7.47 360 $7.39 | 720 | 2030 | Tray | LQFP-100 | RX63T | RX | Flash | 512kB | 48kB | 100MHz | 57 | CAN/EBI/EMI/I2C/LIN/SCI/SPI/USB | DMA/LVD/POR/PWM/Watchdog | 19 | 2.7V to 5.5V | -40°C to +85°C | 8-chx12-bit / 12-chx10-bit | 2-chx10-bit | 1 | Surface Mount | |
Qty Web Price 160 $4.04 320 $2.72 480 $2.64 640 $2.59 | 640 | 2022 | Tray | RX | RX | Flash | 64kB | 8kB | 48 | I2C/SCI/SPI | 2.7V to 5.5V | -40°C to +85°C | Surface Mount | |||||||||
![]() Renesas M32C/80 M16C™ M32C/80/87 Microcontroller IC 16/32-Bit 32MHz 1MB (1M x 8) FLASH 1 Min: 60 Mult. of: 60 Increase Button Decrease Button | Qty Web Price 60 $23.22 | 582 | 2036 | Tray | ||||||||||||||||||
Renesas Synergy S7: 4 MB Flash 640 kB RAM 240 MHz 32-Bit Microcontroller - LQFP-176 Min: 1 Mult. of: 1 Increase Button Decrease Button | Qty Web Price 1 $15.81 | 554 | N/A | 1631 | Tray | LQFP-176 | Synergy S7 | ARM Cortex M4 | Flash | 4MB | 640kB | 240MHz | 126 | CAN/EBI/EMI/Ethernet/IrDA/I2C/MMC/QSPI/SCI/SD/SPI/SSI/UART/USART/USB | DMA/LCD/LVD/POR/PWM/Watchdog | 2.7V to 3.6V | -40°C to +105°C | 21-chx12-bit | 2-chx12-bit | 1 | Surface Mount | |
Qty Web Price 1 $24.77 4 $22.19 15 $19.99 40 $18.49 100 $17.20 | 540 | 2042 | Tray | |||||||||||||||||||
Renesas RX30T Series 128 kB Flash 16 kB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-48 | Qty Web Price 250 $2.84 500 $2.05 750 $2.01 1,000 $1.98 | 500 | 1932 | Tray | RX130 | RX | Flash | 128kB | 16kB | 32MHz | 38 | I2C/LINbus/SCI/SPI | DMA/LVD/POR/PWM/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 10-chx12-bit | Surface Mount |
Added to Your Shopping Cart