Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
STMicroelectronics STM32F Series 32 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 | Qty Web Price 2,500 $1.26 5,000 $1.24 7,500 $1.23 | 50,000 Ready to Ship! | 2222 | Reel | TSSOP-20 | STM32F | ARM Cortex M0 | Flash | 32kB | 6kB | 48MHz | 16 | CAN/HDMI-CEC/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/I2S/POR/PWM/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 12-chx12-bit | 1 | Surface Mount | |||
STMicroelectronics STM32F Series 384 KB Flash 64 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64 | Qty Web Price 1,000 $5.77 | 50,000 Ready to Ship! | 10 Weeks | 2237 | Reel | LQFP-64 | ARM Cortex M3 | Flash | 384kB | 64kB | 72MHz | 51 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 8 | 2V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32L Series 512 kB Flash 80 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1,000 $6.11 | 50,000 Ready to Ship! | 2326 | Reel | LQFP-64 | STM32L | ARM Cortex M3 | Flash | 512kB | 80kB | 32MHz | 51 | I2C/LINbus/USB | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM | 9 | 2.5V to 3.3V | -40°C to +85°C | 21-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
Qty Web Price 1,000 $3.99 | 48,000 Ready to Ship! | 18 Weeks | 2324 | Reel | ||||||||||||||||||
STMicroelectronics STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 2,400 $3.31 | 48,000 Ready to Ship! | 10 Weeks | 2327 | Reel | LQFP-48 | STM32L | ARM Cortex M4 | Flash | 256kB | 64kB | 80MHz | 39 | CANbus/IrDA/I2C/LINbus/QSPI/SAI/SPI/SWPMI/UART/USART | Brown-out Detect/DMA/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2-chx12-bit | Surface Mount | ||
STMicroelectronics STM32F Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1,000 $2.06 2,000 $2.03 3,000 $2.02 4,000 $2.01 5,000 $1.97 | 41,000 Ready to Ship! | 2314 | Reel | LQFP-64 | STM32F | ARM Cortex M0 | Flash | 128kB | 16kB | 48MHz | 51 | I2C/SPI/UART/USART/USB | DMA/POR/PWM/Watchdog | 11 | 2.4V to 3.6V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | ||
STMicroelectronics STM32F Series 32 kB Flash 6 kB RAM ARM Based 32-Bit Microcontroller - VFQFPN-36 | Qty Web Price 1 $2.94 20 $2.82 40 $2.76 125 $2.67 250 $2.57 | 40,180 Ready to Ship! | 10 Weeks | 2315 | Tray | VFQFPN-36 | STM32F | ARM Cortex M3 | Flash | 32kB | 6kB | 36MHz | 26 | I2C/SPI/USART | I2C/On-Chip-ADC/SPI/USART/Watchdog | 2 | 2V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2 | Surface Mount | |
Qty Web Price 2,500 $2.20 | 40,000 Ready to Ship! | 2325 | Reel | |||||||||||||||||||
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone | Qty Web Price 1 $6.92 5 $6.87 20 $6.78 40 $6.74 100 $6.64 | 38,927 Ready to Ship! | 10 Weeks | 2247 | Tray | UFBGA-132 | STM32 | ARM Cortex M33 | Flash | 2MB | 784kB | 160MHz | 110 | CANbus/IrDA/I2C/LINbus/SAI/SmartCard/SPI/UART | Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM | 17 | 1.71V to 3.6V | -40°C to +85°C | 24-chx12/14-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32F Series 256 kB Flash 32 kB RAM 32-Bit ARM Based Microcontroller - LQFP-48 | Qty Web Price 2,400 $1.84 | 38,400 Ready to Ship! | 10 Weeks | 2318 | Reel | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 256kB | 32kB | 48MHz | 39 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | Surface Mount | |||
STMicroelectronics STM32F Series 32 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48 | Qty Web Price 2,400 $2.21 | 38,400 Ready to Ship! | 10 Weeks | 2237 | Reel | LQFP-48 | STM32F | ARM Cortex M3 | Flash | 32kB | 4kB | 24MHz | 37 | IrDA/I2C/LIN/SPI/UART/USART | DMA/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32F Series 384 KB Flash 64 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64 | Qty Web Price 1,000 $5.77 | 38,000 Ready to Ship! | 10 Weeks | 2301 | Reel | LQFP-64 | ARM Cortex M3 | Flash | 384kB | 64kB | 72MHz | 51 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 8 | 2V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32H Series 128 kB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - UFBGA-201 | Qty Web Price 1,500 $7.66 | 36,000 Ready to Ship! | 25 Weeks | 2329 | Reel | UFBGA-201 | STM32H | ARM Cortex M7 | Flash | 128kB | 1MB | 480MHz | 140 | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM | 18 | 1.62V to 3.6V | -40°C to +85°C | Surface Mount | |||
Qty Web Price 2,500 $5.07 | 35,000 Ready to Ship! | 2316 | Reel | UFQFPN-48 | STM32L | ARM Cortex M4 | Flash | 512kB | 160kB | 80MHz | 38 | CANbus/IrDA/I2C/LINbus/SAI/SPI/UART | Brownout Reset/Brown-out Detect/DMA/PWM | 9 | 1.71V to 3.6V | -40°C to +85°C | 10-chx12-bit | 1-chx12-bit | 2 | Surface Mount | ||
STMicroelectronics STM32U575x Series 1 MB Flash 784 kB RAM 160 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1,000 $5.55 | 35,000 Ready to Ship! | 2333 | Reel | LQFP-64 | STM32 | ARM Cortex M33 | Flash | 1MB | 784kB | 160MHz | 51 | CANbus/IrDA/I2C/LINbus/MMC/SAI/SD/SDIO/SmartCard/SPI/UART/USART/USB | Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR/PWM | 17 | 1.71V to 3.6V | -40°C to +85°C | 17-chx12-bit/15-chx14-bit | 2-chx12-bit | 2 | Surface Mount | |
Qty Web Price 2,400 $0.81 | 33,600 Ready to Ship! | 10 Weeks | 2229 | Reel | LQFP-32 | STM32 | ARM Cortex M0+ | Flash | 32kB | 8kB | 64MHz | 29 | IrDA/I2C/LINbus/SPI/UART/USART | DMA/I2S/POR/PWM | 6 | 2V to 3.6V | -40°C to +85°C | Surface Mount | ||||
STMicroelectronics STM32F Series 1 MB Flash 128 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1 $8.73 4 $8.61 15 $8.50 30 $8.45 75 $8.31 | 33,405 Ready to Ship! | 15 Weeks | 2311 | Tray | LQFP-64 | STM32F | ARM Cortex M3 | Flash | 1MB | 128kB | 120MHz | 51 | CAN/I2C/I2S/SPI/UART/USART/USB | CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USART/USB/Watchdog | 14 | 1.8V to 3.6V | -40°C to +85°C | 3(16-chx12-bit) | 2(2-chx12-bit) | 2 | Surface Mount |
Qty Web Price 1,000 $7.65 | 33,000 Ready to Ship! | 2307 | Reel | |||||||||||||||||||
STMicroelectronics STM32F Series 256 KB Flash 48 KB RAM 32-Bit ARM Based Microcontroller - LQFP-64 | Qty Web Price 1,000 $4.92 | 32,000 Ready to Ship! | 10 Weeks | 2308 | Reel | LQFP-64 | STM32F | ARM Cortex M3 | Flash | 256kB | 48kB | 72MHz | 51 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 8 | 3.6V | -40°C to +85°C | 3(16-chx12-bit) | 2(2-chx12-bit) | 2 | Surface Mount |
STMicroelectronics STM32F Series 256 kB Flash 32 kB RAM 32-Bit ARM Based Microcontroller - LQFP-48 | Qty Web Price 2,400 $1.84 | 31,200 Ready to Ship! | 10 Weeks | 2319 | Reel | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 256kB | 32kB | 48MHz | 39 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | Surface Mount | |||
STMicroelectronics ARM Cortex-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH | Qty Web Price 160 $4.35 320 $4.28 640 $4.21 800 $4.19 2,400 $4.06 | 30,720 Ready to Ship! | 2228 | Tray | LQFP-64 | STM32L | ARM Cortex M4 | Flash | 256kB | 160kB | 80MHz | 52 | CANbus/IrDA/I2C/LINbus/SAI/SPI/UART | Brownout Reset/Brown-out Detect/DMA/PWM | 9 | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 1-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32L Series 16 KB Flash 2 kB RAM 32 MHz 32-Bit Microcontroller - UFQFPN-32 | Qty Web Price 3,000 $1.53 | 30,000 Ready to Ship! | 12 Weeks | 1814 | Reel | UFQFPN-32 | STM32L | ARM Cortex M0+ | Flash | 16kB | 2kB | 32MHz | 28 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 1-chx10-bit | 1 | Surface Mount | ||
![]() STMicroelectronics 32-BIT ARM CORTEX MCU - Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 2048 | Qty Web Price 2,500 $11.52 | 30,000 Ready to Ship! | 2325 | Reel | ||||||||||||||||||
STMicroelectronics STM32L Series 512 KB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-100 | Qty Web Price 540 $6.32 | 29,160 Ready to Ship! | 10 Weeks | 2318 | Tray | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 512kB | 128kB | 80MHz | 82 | CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG | Brown-out Detect/DMA/LCD/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-32 | Qty Web Price 250 $1.01 750 $0.965 1,250 $0.95 5,000 $0.91 7,500 $0.885 | 28,999 Ready to Ship! | 2241 | Tray | LQFP-32 | STM32F | ARM Cortex M0 | Flash | 32kB | 4kB | 48MHz | 26 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 5 | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | 1 | Surface Mount |
Added to Your Shopping Cart