Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
STMicroelectronics STM32G0 64 KB Flash 64 MHz ARM® Cortex®-M0+ 32-Bit Microcontroller - LQFP-32 | Qty Web Price 1,500 $0.84 | 28,500 Ready to Ship! | 10 Weeks | 2229 | Tray | LQFP-32 | STM32 | ARM Cortex M0+ | Flash | 64kB | 8kB | 64MHz | 30 | IrDA/I2C/LINbus/SPI/UART/USART | DMA/I2S/POR/PWM | 6 | 2V to 3.6V | -40°C to +85°C | 2 | Surface Mount | ||
NXP LPC84x Series 64 kB Flash 16 kB RAM 30 MHz SMT 32-Bit Microcontroller - LQFP-64 | Qty Web Price 160 $1.44 480 $1.41 800 $1.39 3,200 $1.36 4,800 $1.33 | 28,160 Ready to Ship! | 2241 | Tray | LQFP-64 | LPC84x | ARM Cortex M0+ | Flash | 64kB | 16kB | 30MHz | 54 | I2C/SPI/UART/USART | Brown-out Detect/CapSense/DMA/POR/PWM/Reset/Watchdog | 1.8V to 3.6V | -40°C to +105°C | 12-chx12-bit | 2-chx10-bit | 1 | Surface Mount | ||
STMicroelectronics STM32F Series 256 kB Flash 64 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1,000 $4.71 | 27,000 Ready to Ship! | 10 Weeks | 2316 | Reel | LQFP-64 | STM32F | ARM Cortex M3 | Flash | 256kB | 64kB | 72MHz | 51 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB OTG | DMA/POR/PWM/Voltage Detect/Watchdog | 7 | 2V to 3.6V | -40°C to +85°C | 2(24-chx16-bit) | 2(2-chx12-bit) | 2 | Surface Mount |
![]() STMicroelectronics Arm Cortex-M0+ MCU 128 Kb Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART | Qty Web Price 3,000 $2.18 | 27,000 Ready to Ship! | 2320 | Reel | ||||||||||||||||||
STMicroelectronics STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 250 $1.34 750 $1.31 1,250 $1.30 3,750 $1.27 6,250 $1.25 | 27,000 Ready to Ship! | 2225 | Tray | LQFP-48 | STM32F | ARM Cortex M0 | Flash | 64kB | 8kB | 48MHz | 39 | I2C/SPI/UART/USART | DMA/POR/PWM/Watchdog | 7 | 2.4V to 3.6V | -40°C to +85°C | 12-chx12-bit | 1 | Surface Mount | ||
STMicroelectronics STM32L Series 128 KB Flash 32 kB RAM 32-Bit SMT Microcontroller - UFQFPN-48 | Qty Web Price 1 $3.78 15 $3.63 30 $3.55 100 $3.42 200 $3.28 | 26,262 Ready to Ship! | 12 Weeks | 2309 | Tray | UFQFPN-48 | STM32L | ARM | Flash | 128kB | 32kB | 32MHz | 37 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset | 8 | 1.8V to 3.6V | -40°C to +85°C | 14-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount |
STMicroelectronics STM32L Series 32 KB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 160 $2.55 320 $2.47 | 25,920 Ready to Ship! | 12 Weeks | 2201 | Tray | LQFP-64 | STM32L | ARM Cortex M0+ | Flash | 32kB | 8kB | 32MHz | 51 | IrDA/I2C/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 16-chx12-bit | 1-chx12-bit | Surface Mount | ||
STMicroelectronics STM32F Series 64 KB Flash 8 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32 | Qty Web Price 1 $2.03 25 $1.98 50 $1.95 150 $1.89 300 $1.81 | 25,549 Ready to Ship! | 10 Weeks | 2302 | Tray | UFQFPN-32 | STM32F | ARM Cortex M0 | Flash | 64kB | 8kB | 48MHz | 27 | I2C/I2S/SPI/USART | Analog Comparators/I2C/I2S/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog | 8 | 1.8V to 3.6V | -40°C to +85°C | 13-chx12-bit | 1-chx12-bit | 2 | Surface Mount |
Qty Web Price 2,400 $0.915 4,800 $0.895 7,200 $0.885 9,600 $0.87 | 24,000 Ready to Ship! | 2313 | Reel | LQFP-32 | STM32 | ARM Cortex M0+ | Flash | 64kB | 8kB | 64MHz | 29 | IrDA/I2C/LINbus/SPI/UART/USART | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 6 | 2V to 3.6V | -40°C to +85°C | Surface Mount | |||||
STMicroelectronics STM32G Series 128 kB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-32 | Qty Web Price 2,400 $1.19 | 24,000 Ready to Ship! | 10 Weeks | 2231 | Reel | LQFP-32 | STM32G | ARM Cortex M0 | Flash | 128kB | 36kB | 64MHz | 59 | I2C/SPI/UART/USART | Watchdog | 11 | 1.71V to 3.6V | -40°C to +105°C | Surface Mount | |||
Qty Web Price 714 $4.98 1,428 $4.85 | 23,562 Ready to Ship! | 10 Weeks | 2211 | Tray | ||||||||||||||||||
STMicroelectronics STM32F Series 64 kB Flash 20 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1,000 $3.27 | 23,000 Ready to Ship! | 10 Weeks | 2233 | Reel | LQFP-64 | STM32F | ARM Cortex M3 | Flash | 64kB | 20kB | 72MHz | 51 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog | 4 | 2V to 3.6V | -40°C to +85°C | 2(16-chx12-bit) | 2 | Surface Mount | |
STMicroelectronics STM32L Series 256 kB Flash 32 kB SRAM 32 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1,000 $4.89 | 23,000 Ready to Ship! | 12 Weeks | 2225 | Reel | LQFP-64 | STM32L1 | ARM Cortex M3 | Flash | 256kB | 32kB | 32MHz | 51 | IrDA/I2C/LINbus/SPI/UART/USB | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM | 9 | 1.65V to 3.6V | -40°C to +85°C | 21-chx12-bit | 2-chx12-bit | 2 | Surface Mount |
STMicroelectronics STM32L Series 128 KB Flash 64 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32 | Qty Web Price 1 $3.67 15 $3.52 30 $3.45 100 $3.32 200 $3.19 | 22,748 Ready to Ship! | 10 Weeks | 2233 | Tray | UFQFPN-32 | STM32L | ARM Cortex M4 | Flash | 128kB | 64kB | 80MHz | 26 | CAN/IrDA/I2C/LIN/QSPI/SAI/SPI/SWPMI/UART/USART/USB | Brown-out Detect/DMA/PWM/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2-chx12-bit | Surface Mount | ||
Qty Web Price 2,500 $2.08 | 22,500 Ready to Ship! | 10 Weeks | 2301 | Reel | QFN-40 | PSoC 4 | ARM Cortex M0 | Flash | 32kB | 4kB | 24MHz | 34 | I2C/SPI/UART | Brown-out Detect/LVD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 8-chx12-bit | 1-chx7-bit / 1-chx8-bit | 1 | Surface Mount | |
Qty Web Price 1 $9.62 4 $9.49 15 $9.37 30 $9.31 75 $9.17 | 22,399 Ready to Ship! | 13 Weeks | 2238 | Tray | ||||||||||||||||||
STMicroelectronics STM32F Series 128 KB Flash 32 KB SRAM 48 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 1 $4.33 20 $4.15 75 $4.03 250 $3.92 1,000 $3.70 | 22,250 Ready to Ship! | 2310 | Tray | LQFP-48 | STM32F | ARM Cortex M4 | Flash | 128kB | 32kB | 72MHz | 37 | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB | DMA/I2S/POR/PWM/Watchdog | 10 | 2.5V to 3.3V | -40°C to +85°C | 4-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
Infineon CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100 | Qty Web Price 1 $19.82 3 $19.58 10 $19.31 20 $19.16 40 $18.88 | 22,233 Ready to Ship! | 13 Weeks | 2301 | Tray | TQFP-100 | PSoC 5 | ARM Cortex M3 | Flash | 256kB | 64kB | 67MHz | 62 | I2C/SPI/UART/USB | CapSense/DMA/LCD/POR/PWM | 4 | 1.71V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | Surface Mount | |
Qty Web Price 2,400 $0.915 4,800 $0.895 7,200 $0.885 9,600 $0.87 | 21,600 Ready to Ship! | 2240 | Reel | LQFP-32 | STM32 | ARM Cortex M0+ | Flash | 64kB | 8kB | 64MHz | 29 | IrDA/I2C/LINbus/SPI/UART/USART | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM | 6 | 2V to 3.6V | -40°C to +85°C | Surface Mount | |||||
STMicroelectronics STM32L Series 128 kB Flash 32 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 250 $3.44 | 21,250 Ready to Ship! | 12 Weeks | 2308 | Tray | LQFP-48 | STM32L | ARM Cortex M3 | Flash | 128kB | 32kB | 32MHz | 37 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 8 | 1.8V to 3.6V | -40°C to +85°C | 14-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount |
STMicroelectronics STM32F Series 256 KB Flash 48 KB RAM 32-Bit ARM Based Microcontroller - LQFP-100 | Qty Web Price 90 $5.40 270 $5.27 450 $5.21 900 $5.12 1,800 $5.00 | 21,059 Ready to Ship! | 2241 | Tray | LQFP-100 | STM32F | ARM Cortex M3 | Flash | 256kB | 48kB | 72MHz | 80 | CAN/I2C/SPI/USART/USB | CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/USB/Watchdog | 8 | 2V to 3.6V | -40°C to +85°C | 3(16-chx12-bit) | 2(2-chx12-bit) | 2 | Surface Mount | |
![]() STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+32-bit MCU 32 KB Flash 18 KB | Qty Web Price 250 $1.83 750 $1.79 1,250 $1.77 2,500 $1.74 5,000 $1.71 | 21,000 Ready to Ship! | 2304 | Tray | ||||||||||||||||||
STMicroelectronics STM32F Series 256 kB Flash 64 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-100 | Qty Web Price 90 $9.64 270 $9.57 360 $9.55 900 $9.50 1,350 $9.44 | 20,340 Ready to Ship! | 2324 | Tray | LQFP-100 | STM32F | ARM Cortex M3 | Flash | 256kB | 64kB | 72MHz | 80 | DMA/POR/PWM/Voltage Detect/Watchdog | 7 | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | ||||
STMicroelectronics STM32L Series 192 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1,000 $3.30 2,000 $3.22 | 20,000 Ready to Ship! | 2321 | Reel | LQFP-64 | STM32L | ARM Cortex M0 | Flash | 192kB | 20kB | 32MHz | 50 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog | 1.65V to 3.6V | -40°C to +85°C | 15-chx12-bit | Surface Mount | ||||
STMicroelectronics STM32L Series 512 KB Flash 80 kB RAM 32-Bit SMT Microcontroller - LQFP-100 | Qty Web Price 1,000 $6.19 | 20,000 Ready to Ship! | 2308 | Reel | LQFP-100 | STM32L | ARM Cortex M4 | Flash | 512kB | 128kB | 80MHz | 82 | CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART | Brown-out Detect/DMA/Reset/Watchdog | 1.71V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | Surface Mount |
Added to Your Shopping Cart