Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
STMicroelectronics STM32L Series 64 KB Flash 32 kB SRAM 32 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 250 $2.98 500 $2.93 750 $2.91 1,000 $2.89 1,250 $2.82 | 0 | 12 Weeks | Tray | LQFP-48 | STM32L | ARM Cortex M3 | Flash | 64kB | 32kB | 32MHz | 37 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 8 | 1.8V to 3.6V | -40°C to +85°C | 14-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32L Series 64 KB Flash 32 kB SRAM 32 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 1,500 $2.88 | 0 | 12 Weeks | Tray | LQFP-48 | STM32L | ARM Cortex M3 | Flash | 64kB | 32kB | 32MHz | 37 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 8 | 1.8V to 3.6V | -40°C to +85°C | 14-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32L Series 64 kB Flash 32 kB 32-Bit SMT Microcontroller - UFQFPN-48 | Qty Web Price 260 $2.98 520 $2.93 780 $2.90 1,040 $2.89 1,300 $2.82 | 0 | 12 Weeks | Tray | UFQFPN-48 | STM32L | ARM Cortex M3 | Flash | 64kB | 32kB | 32MHz | 37 | 10 | 1.8V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |||
STMicroelectronics STM32L Series 64 kB Flash 32 kB 32-Bit SMT Microcontroller - UFQFPN-48 | Qty Web Price 260 $2.98 520 $2.93 780 $2.90 1,040 $2.89 1,300 $2.82 | 0 | 12 Weeks | Tray | UFQFPN-48 | STM32L | ARM Cortex M3 | Flash | 64kB | 32kB | 32MHz | 37 | 10 | 1.8V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |||
STMicroelectronics STM32L Series 128 kB Flash 16 kB RAM 32-Bit ARM Based Microcontroller - LQFP-48 | Qty Web Price 1 $4.42 20 $4.23 50 $4.13 200 $4.00 500 $3.78 | 0 | 12 Weeks | Tray | LQFP-48 | STM32L | ARM Cortex M3 | Flash | 128kB | 16kB | 32MHz | 37 | I2C/SPI/USART/USB | Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/USB/Watchdog | 8 | 1.8V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount | |
STMicroelectronics STM32L Series 256 kB Flash 32 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 250 $4.01 500 $3.94 750 $3.90 1,000 $3.88 1,250 $3.80 | 0 | 12 Weeks | Tray | LQFP-48 | STM32F | ARM Cortex M3 | Flash | 256kB | 32kB | 32MHz | 37 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 9 | 1.8V to 3.6V | -40°C to +85°C | 14-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32L Series 256 kB Flash 32 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48 | Qty Web Price 250 $4.01 500 $3.94 750 $3.90 1,000 $3.88 1,250 $3.80 | 0 | 12 Weeks | Tray | LQFP-48 | STM32F | ARM Cortex M3 | Flash | 256kB | 32kB | 32MHz | 37 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 9 | 1.8V to 3.6V | -40°C to +85°C | 14-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32L Series 256 kB Flash 32 kB 32-Bit SMT Microcontroller - UFQFPN-48 | Qty Web Price 260 $4.00 520 $3.94 780 $3.90 1,040 $3.88 1,300 $3.80 | 0 | 12 Weeks | Tray | UFQFPN-48 | STM32L | ARM Cortex M3 | Flash | 256kB | 32kB | 32MHz | 37 | 9 | 1.8V to 3.6V | -40°C to +85°C | 14-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |||
STMicroelectronics STM32L Series 32 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64 | Qty Web Price 160 $3.50 320 $3.44 480 $3.40 640 $3.38 800 $3.30 | 0 | 12 Weeks | Tray | LQFP-64 | STM32L | ARM Cortex M3 | Flash | 32kB | 10kB | 32MHz | 51 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/I2S/POR/PWM/Reset/Watchdog | 8 | 1.8V to 3.6V | -40°C to +85°C | 20-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32L Series 128 kB Flash 16 kB SRAM 32-Bit Microcontroller - BGA-64 | Qty Web Price 640 $4.44 | 0 | 12 Weeks | Tray | BGA-64 | STM32L | ARM Cortex M3 | Flash | 128kB | 16kB | 32MHz | 51 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 1.8V to 3.6V | -40°C to +85°C | 20-chx12-bit | 2-chx12-bit | 1 | Surface Mount | ||
STMicroelectronics STM32L Series 128 kB Flash 16 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64 | Qty Web Price 160 $4.61 320 $4.53 480 $4.49 640 $4.46 800 $4.36 | 0 | 12 Weeks | Tray | LQFP-64 | STM32L | ARM Cortex M3 | Flash | 128kB | 16kB | 32MHz | 51 | I2C/SPI/USART/USB | Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/USB/Watchdog | 8 | 1.8V to 3.6V | -40°C to +85°C | 20-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount | |
STMicroelectronics STM32L Series 256 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64 | Qty Web Price 1 $4.60 10 $4.43 25 $4.30 75 $4.15 150 $3.97 | 0 | 12 Weeks | Tray | LQFP-64 | STM32L | ARM Cortex M3 | Flash | 256kB | 8kB | 32MHz | 51 | 9 | 1.8V to 3.6V | -40°C to +85°C | 21-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount | |||
STMicroelectronics STM32L Series 384 kB Flash 48 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64 | Qty Web Price 160 $4.52 320 $4.45 480 $4.40 640 $4.37 800 $4.27 | 0 | 12 Weeks | Tray | LQFP-64 | STM32L | ARM Cortex M3 | Flash | 384kB | 48kB | 32MHz | 51 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 1.8V to 3.6V | -40°C to +85°C | 21-chx12-bit | 2-chx12-bit | 1 | Surface Mount | ||
STMicroelectronics STM32L Series 512 kB Flash 80 kB RAM SMT 32-Bit Microcontroller - LQFP-64 | Qty Web Price 160 $5.47 320 $5.45 480 $5.43 640 $5.42 800 $5.39 | 0 | 12 Weeks | Tray | LQFP-64 | STM32L | ARM Cortex M3 | Flash | 512kB | 80kB | 32MHz | 51 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog | 9 | 1.8V to 3.6V | -40°C to +85°C | 21-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
![]() STMicroelectronics ARM Cortex-M3 series MCU IC 32-Bit 32MHz ((64K x 8) FLASH 100-LQFP (14x14) | Qty Web Price 1 $4.30 10 $4.14 25 $4.02 75 $3.88 150 $3.71 | 0 | 12 Weeks | Tray | ||||||||||||||||||
STMicroelectronics STM32L Series 128 KB Flash 32 kB RAM 32-Bit SMT Microcontroller - LQFP-100 | Qty Web Price 90 $4.35 180 $4.28 360 $4.21 450 $4.19 1,350 $4.05 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M3 | Flash | 128kB | 32kB | 32MHz | 83 | IrDA/I2C/LINbus/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 1.8V to 3.6V | -40°C to +85°C | 24-chx10-bit | 2-chx12-bit | 2 | Surface Mount | ||
STMicroelectronics STM32L Series 256 kB Flash 32 kB RAM 32 MHz 32-Bit ARM Microcontroller - BGA-100 | Qty Web Price 2,496 $4.77 | 0 | 12 Weeks | Tray | BGA-100 | STM32L | ARM Cortex M3 | Flash | 256kB | 32kB | 32MHz | 83 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 9 | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount | |
STMicroelectronics STM32L Series 256 KB Flash 32 kB RAM SMT 32-Bit Microcontroller - LQFP-100 | Qty Web Price 90 $4.68 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M3 | Flash | 256kB | 32kB | 32MHz | 83 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/DMA/I2S/PDR/PWM/Reset | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 2-chx12-bit | Surface Mount | |||
STMicroelectronics STM32L Series 256 KB Flash 32 kB RAM SMT 32-Bit Microcontroller - LQFP-100 | Qty Web Price 1 $5.52 10 $5.30 25 $5.14 50 $5.03 125 $4.77 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M3 | Flash | 256kB | 32kB | 32MHz | 83 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/DMA/I2S/PDR/PWM/Reset | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 2-chx12-bit | Surface Mount | |||
STMicroelectronics STM32L Series 256 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100 | Qty Web Price 90 $5.52 | 0 | 12 Weeks | 1717 | Tray | LQFP-100 | STM32L | ARM Cortex M3 | Flash | 256kB | 32kB | 32MHz | 83 | I2C/I2S/SPI/USART/USB | Analog Comparators/I2C/I2S/On-Chip-ADC/On-Chip-DAC/SPI/USART/USB/Watchdog | 9 | 1.65V to 3.6V | -40°C to +85°C | 25-chx12-bit | 2(2-chx12-bit) | 2 | Surface Mount |
STMicroelectronics STM32L Series 384 kB Flash 48 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-100 | Qty Web Price 540 $5.52 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M3 | Flash | 384kB | 48kB | 32MHz | 83 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 9 | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
STMicroelectronics STM32L Series 384 kB Flash 48 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-100 | Qty Web Price 90 $5.51 180 $5.48 270 $5.47 360 $5.45 450 $5.42 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M3 | Flash | 384kB | 48kB | 32MHz | 83 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 9 | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 2-chx12-bit | 2 | Surface Mount | |
Qty Web Price 90 $5.89 180 $5.87 270 $5.85 360 $5.84 450 $5.80 | 0 | 12 Weeks | Tray | |||||||||||||||||||
STMicroelectronics STM32L Series 512 KB Flash 80 kB RAM 32-Bit ARM Based Microcontroller - LQFP-100 | Qty Web Price 90 $6.04 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M3 | Flash | 512kB | 80kB | 32MHz | 83 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog | 9 | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 2-chx12-bit | 1 | Surface Mount | |
STMicroelectronics STM32L Series 512 KB Flash 80 kB RAM 32-Bit ARM Based Microcontroller - LQFP-100 | Qty Web Price 90 $6.04 | 0 | 12 Weeks | Tray | LQFP-100 | STM32L | ARM Cortex M3 | Flash | 512kB | 80kB | 32MHz | 83 | IrDA/I2C/LIN/SPI/UART/USART/USB | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog | 9 | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 2-chx12-bit | 1 | Surface Mount |
Added to Your Shopping Cart