Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
PIC32MX130F256B-I/ML Microchip 32-bit Microcontrollers - MCU 32-BIT MCU 256KB FL 16KB RAM, 10-BIT ADC | Qty Unit Price 61 $3.22 183 $3.18 305 $3.16 610 $3.13 1,220 $3.09 | 0 | 12 Weeks | Tube | ||||||||||||||||||
PIC32MX150F128B-I/SO Microchip PIC 32MX Series 40MHz 32KB RAM 128KB Flash 32-Bit Microcontroller - SOIC-28 | Qty Unit Price 27 $3.83 54 $3.79 81 $3.76 108 $3.75 135 $3.69 | 0 | 12 Weeks | Tube | ||||||||||||||||||
PIC32MX150F128B-I/SP Microchip PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Microcontroller - SPDIP-28 | Qty Unit Price 1 $4.20 10 $4.11 25 $4.05 50 $4.00 125 $3.89 | 0 | 12 Weeks | Tube | SPDIP-28 | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 40MHz | 21 | I2C/I2S/SPI/UART | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Through Hole | ||
PIC32MX150F128B-I/SS Microchip PIC32MX Series 128 kB Flash 32 kB SRAM SMT 32-Bit Microcontroller - SSOP-28 | Qty Unit Price 47 $3.60 | 0 | 12 Weeks | Tube | SSOP-28 | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 40MHz | 21 | IrDA/I2C/LIN/PMP/SPI/UART/USART | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | ||
PIC32MX150F128D-I/ML Microchip PIC32MX Series 128 kB Flash 32 kB SRAM 40 MHz 32-Bit Microcontroller - QFN-44 | Qty Unit Price 45 $4.09 | 0 | 12 Weeks | Tube | QFN-44 | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 40MHz | 34 | IrDA/I2C/LIN/PMP/SPI/UART/USART | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 13-chx10-bit | 1 | Surface Mount | ||
PIC32MX170F256B-50I/ML Microchip IC 32 Bit Microcontroller, 256KB Flash, 64KB RAM, 50 MHz, In a 28 Pin QFN pkg | Qty Unit Price 61 $4.52 122 $4.46 183 $4.41 | 0 | 12 Weeks | Tube | QFN-28 | PIC32 | MIPS32 M4K | Flash | 256kB | 64kB | 21 | I2C/I2S/SPI/UART | 5 | 2.3V to 3.6V | -40°C to +85°C | Surface Mount | ||||||
PIC32MX170F256B-50I/SP Microchip PIC32MX Series 256 kB Flash 64 kB RAM 50 MHz 32-Bit Microcontroller - SPDIP-28 | Qty Unit Price 15 $4.82 30 $4.76 45 $4.72 75 $4.68 150 $4.59 | 0 | 12 Weeks | Tube | SPDIP-28 | PIC32MX | MIPS32 M4K | Flash | 256kB | 64kB | 50MHz | 21 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 2.3V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Through Hole | |||
PIC32MX170F256B-I/SP Microchip PIC32MX Series 256 kB Flash 64 kB RAM 40 MHz 32-Bit Microcontroller - SPDIP-28 | Qty Unit Price 15 $4.47 30 $4.42 60 $4.37 75 $4.36 225 $4.26 | 0 | 12 Weeks | Tube | SPDIP-28 | PIC32MX | MIPS32 M4K | Flash | 256kB | 64kB | 40MHz | 21 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 2.3V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Through Hole | |||
PIC32MX170F256B-I/SS Microchip PIC32MX Series 256 kB Flash 64 kB RAM 40 MHz 32-Bit Microcontroller - SSOP-28 | Qty Unit Price 47 $4.12 96 $4.07 144 $4.04 192 $4.01 | 0 | 12 Weeks | Tube | SSOP-28 | PIC32MX | MIPS32 M4K | Flash | 256kB | 64kB | 40MHz | 21 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 2.3V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Through Hole | |||
PIC32MX170F256D-50I/ML Microchip PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - QFN-44 | Qty Unit Price 1 $5.19 5 $5.11 20 $4.99 50 $4.91 125 $4.78 | 0 | 12 Weeks | Tube | QFN-44 | PIC32MX | MIPS32 M4K | Flash | 256kB | 64kB | 50MHz | 34 | IrDA/I2C/LIN/PMP/SPI/UART | BOR/DMA/On-Chip-ADC/POR/PWM/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 13-chx10-bit | 1 | Surface Mount | ||
PIC32MX210F016B-I/SO Microchip PIC32MX Series 16 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - SOIC-28 | Qty Unit Price 27 $2.55 54 $2.52 81 $2.50 135 $2.48 270 $2.44 | 0 | 12 Weeks | Tube | SOIC-28 | PIC32MX | MIPS32 M4K | Flash | 16kB | 4kB | 40MHz | 19 | I2C/I2S/SPI/UART/USB | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/USB/Watchdog | 15 | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
PIC32MX210F016B-I/SP Microchip PIC32MX Series 16 kB Flash 4 kB RAM SMT 32-Bit Microcontroller - SPDIP-28 | Qty Unit Price 15 $2.79 45 $2.74 60 $2.73 150 $2.69 225 $2.65 | 0 | 12 Weeks | Tube | SPDIP-28 | PIC32MX | MIPS32 M4K | Flash | 16kB | 4kB | 40MHz | 19 | I2C/I2S/SPI/UART/USB | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/USB/Watchdog | 15 | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
PIC32MX220F032B-I/ML Microchip PIC32MX Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - QFN-28 | Qty Unit Price 61 $2.83 122 $2.80 183 $2.78 244 $2.77 305 $2.73 | 0 | 12 Weeks | Tube | QFN-28 | PIC32MX | MIPS32 M4K | Flash | 32kB | 8kB | 40MHz | 19 | I2C/I2S/SPI/UART/USB | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/USB/Watchdog | 15 | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
PIC32MX220F032B-I/SO Microchip PIC32MX Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - SOIC-28 | Qty Unit Price 27 $2.85 54 $2.82 81 $2.80 135 $2.78 270 $2.73 | 0 | 12 Weeks | Tube | SOIC-28 | PIC32MX | MIPS32 M4K | Flash | 32kB | 8kB | 40MHz | 19 | I2C/I2S/SPI/UART/USB | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/USB/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
PIC32MX220F032B-I/SP Microchip PIC32MX Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - SPDIP-28 | Qty Unit Price 15 $3.10 45 $3.05 60 $3.04 150 $2.99 225 $2.95 | 0 | 12 Weeks | Tube | SPDIP-28 | PIC32MX | MIPS32 M4K | Flash | 32kB | 8kB | 40MHz | 19 | I2C/I2S/SPI/UART/USB | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/USB/Watchdog | 15 | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Through Hole | ||
PIC32MX220F032B-I/SS Microchip PIC32MX Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - SSOP-28 | Qty Unit Price 47 $2.80 94 $2.77 141 $2.75 188 $2.74 235 $2.70 | 0 | 12 Weeks | Tube | SSOP-28 | PIC32MX | MIPS32 M4K | Flash | 32kB | 8kB | 40MHz | 19 | I2C/I2S/SPI/UART/USB | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/USB/Watchdog | 15 | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
PIC32MX220F032D-I/ML Microchip PIC32MX Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - QFN-44 | Qty Unit Price 45 $3.23 90 $3.19 135 $3.17 180 $3.16 225 $3.12 | 0 | 12 Weeks | Tube | QFN-44 | PIC32MX | MIPS32 M4K | Flash | 32kB | 8kB | 40MHz | 33 | I2C/I2S/SPI/UART/USB | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/USB/Watchdog | 15 | 2.3V to 3.6V | -40°C to +85°C | 13-chx10-bit | 1 | Surface Mount | ||
PIC32MX230F064B-I/ML Microchip PIC32MX Series 64 kB Flash 16 kB RAM 40 MHz 32-Bit Microcontroller - QFN-28 | Qty Unit Price 61 $3.30 122 $3.26 183 $3.24 244 $3.21 | 0 | 12 Weeks | Tube | QFN-28 | PIC32MX | MIPS32 M4K | Flash | 64kB | 16kB | 40MHz | 19 | I2C/I2S/SPI/UART | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
PIC32MX230F064B-I/SO Microchip PIC32MX Series 64 kB Flash 16 kB RAM 40 MHz 32-Bit Microcontroller - SOIC-28 | Qty Unit Price 27 $3.35 54 $3.31 81 $3.29 108 $3.27 135 $3.22 | 0 | 12 Weeks | Tube | SOIC-28 | PIC32MX | MIPS32 M4K | Flash | 64kB | 16kB | 40MHz | 19 | I2C/I2S/SPI/UART | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
PIC32MX230F064B-I/SP Microchip PIC32MX Series 64 kB Flash 16 kB RAM 40 MHz 32-Bit Microcontroller - SPDIP-28 | Qty Unit Price 15 $3.61 30 $3.57 60 $3.53 75 $3.52 225 $3.44 | 0 | 12 Weeks | Tube | SPDIP-28 | PIC32MX | MIPS32 M4K | Flash | 64kB | 16kB | 40MHz | 19 | I2C/I2S/SPI/UART | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
PIC32MX230F064B-I/SS Microchip PIC32MX Series 64 kB Flash 16 kB RAM 40 MHz 32-Bit Microcontroller - SSOP-28 | Qty Unit Price 47 $3.29 94 $3.26 141 $3.24 188 $3.22 235 $3.18 | 0 | 12 Weeks | Tube | SSOP-28 | PIC32MX | MIPS32 M4K | Flash | 64kB | 16kB | 40MHz | 19 | I2C/I2S/SPI/UART | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount | ||
PIC32MX230F064D-I/ML Microchip PIC32MX Series 64 kB Flash 16 kB RAM 40 MHz 32-Bit Microcontroller - QFN-44 | Qty Unit Price 45 $3.70 90 $3.66 135 $3.64 180 $3.62 225 $3.57 | 0 | 12 Weeks | Tube | QFN-44 | PIC32MX | MIPS32 M4K | Flash | 64kB | 16kB | 40MHz | 33 | I2C/I2S/SPI/UART | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 13-chx10-bit | 1 | Surface Mount | ||
PIC32MX230F256B-I/ML Microchip PIC32MX Series 256 kB Flash 16 kB RAM 40 MHz 32-Bit Microcontroller - QFN-28 | Qty Unit Price 61 $3.62 122 $3.57 183 $3.55 244 $3.52 | 0 | 12 Weeks | Tube | QFN-28 | PIC32MX | MIPS32 M4K | Flash | 256kB | 16kB | 40MHz | 21 | IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 2.3V to 3.6V | -40°C to +85°C | 10-chx10-bit | 1 | Surface Mount | |||
PIC32MX250F128B-50I/SP Microchip PIC32MX Series 128 kB Flash 32 kB RAM 50 MHz 32-Bit Microcontroller - SPDIP-28 | Qty Unit Price 15 $4.87 30 $4.81 45 $4.77 75 $4.73 150 $4.64 | 0 | 12 Weeks | Tube | SPDIP-28 | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 50MHz | 19 | IrDA/I2C/LINbus/PMP/SPI/UAB OTG/UART/USART | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Through Hole | |||
PIC32MX250F128B-I/ML Microchip PIC32MX Series 128 kB Flash 32 kB RAM 40 MHz 32-Bit Microcontroller - QFN-28 | Qty Unit Price 1 $4.54 10 $4.45 25 $4.38 50 $4.33 125 $4.21 | 0 | 12 Weeks | Tube | QFN-28 | PIC32MX | MIPS32 M4K | Flash | 128kB | 32kB | 40MHz | 19 | I2C/I2S/SPI/UART | Analog Comparators/I2C/I2S/On-Chip-ADC/SPI/UART/Watchdog | 5 | 2.3V to 3.6V | -40°C to +85°C | 9-chx10-bit | 1 | Surface Mount |
Added to Your Shopping Cart